CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 529-952
Mfr. Part No.90310150
BrandCAE Groupe
TWD4,979.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 18 A 7mm 300 V Grey 14 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-592
Mfr. Part No.90310025C50
BrandCAE Groupe
TWD1,728.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.25 mm² 50m 4 A 4.3mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9257
Mfr. Part No.MCP250
BrandCAE Groupe
TWD2,095.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - 9 A 7.8mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-734
Mfr. Part No.90710050C50
BrandCAE Groupe
TWD4,820.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 6.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-851
Mfr. Part No.90710100
BrandCAE Groupe
TWD5,819.00
1 Reel of 50 Metre(s)
Reel(s)
7 1 mm² 50m 15 A 7.9mm 300 V Grey 16 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9258
Mfr. Part No.MCP275
BrandCAE Groupe
TWD2,167.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² - 9 A 8.4mm 300 V Grey 18 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-857
Mfr. Part No.91210075
BrandCAE Groupe
TWD9,613.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 9.7mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-740
Mfr. Part No.90410050C50
BrandCAE Groupe
TWD3,055.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 5.7mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-756
Mfr. Part No.90210050
BrandCAE Groupe
TWD1,391.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.5 mm² 50m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 693-3155
Mfr. Part No.91910025
BrandCAE Groupe
TWD3,042.00
1 Reel of 30 Metre(s)
Reel(s)
19 0.25 mm² 30m 4A A 7.9mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-750
Mfr. Part No.90310050C50
BrandCAE Groupe
TWD1,768.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9259
Mfr. Part No.MPI234
BrandCAE Groupe
TWD3,498.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.34 mm² - 6 A 7.6mm 300 V Grey 22 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-564
Mfr. Part No.MCP550
BrandCAE Groupe
TWD7,939.00
1 Reel of 50 Metre(s)
Reel(s)
10 0.5 mm² 50m 9 A 10.2mm 300 V Grey 20 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-554
Mfr. Part No.MCP375
BrandCAE Groupe
TWD6,378.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.75 mm² 50m 12 A 8.9mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-633
Mfr. Part No.90510075C50
BrandCAE Groupe
TWD4,749.00
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m 12 A 6.8mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-558
Mfr. Part No.MPI334
BrandCAE Groupe
TWD6,574.00
1 Reel of 50 Metre(s)
Reel(s)
6 0.34 mm² 50m 6 A 8mm 300 V Grey 22 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 135-9261
Mfr. Part No.MPI250
BrandCAE Groupe
TWD2,394.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² - 9 A 8.7mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 529-958
Mfr. Part No.90710075
BrandCAE Groupe
TWD6,085.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² 50m 12 A 7.3mm 300 V Grey 18 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-582
Mfr. Part No.90410025C50
BrandCAE Groupe
TWD1,490.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.25 mm² 50m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -
RS Stock No. 529-970
Mfr. Part No.90210025C50
BrandCAE Groupe
TWD1,069.00
1 Reel of 50 Metre(s)
Reel(s)
2 0.25 mm² 50m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C Yes Polyvinyl Chloride PVC -