CY Cable

CY cables are screened flexible control cables typically used in applications reliant on interference free transmission. In industries where interference can impact signalling transmission, a reliable cable is needed for accurate transmission even in areas that where electromagnetic fields are generated. CY cable features a multicore flex, tinned copper wire braid and polyethylene terephthalate (PET) separator which protects it from external electromagnetic influences.
CY cable is suitable for flexible use when moved temporarily without tensile stress. It can be used outdoors when protected from UV rays and in dry or moist conditions indoors, including oil-water mixtures.
Available in a wide range of core configurations and cross-sectional area (CSA) sizes, with colour-coded individual cores in accordance with the European Harmonised designation.

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Number of Cores Cross Sectional Area Length Current Rating Outer Diameter Voltage Rating Sheath Colour American Wire Gauge Earth Cable Minimum Operating Temperature Maximum Operating Temperature Oil Resistant Sheath Material Cable Shape
RS Stock No. 522-519
BrandRS PRO
TWD2,158.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.75 mm² 50m 4.5 A 7.1mm 300/500 V Grey 18 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4158
BrandRS PRO
TWD2,358.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.5 mm² 50m 9 A 6.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-428
BrandRS PRO
TWD2,624.00
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² 50m 4.5 A 6.9mm 300/500 V Grey 18 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 136-8203
BrandRS PRO
TWD1,848.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.25 mm² 100m 4 A 4.1mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4186
BrandRS PRO
TWD6,899.00
1 Reel of 50 Metre(s)
Reel(s)
12 0.75 mm² 50m 12 A 10.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-636
BrandRS PRO
TWD5,996.00
1 Reel of 50 Metre(s)
Reel(s)
4 2.5 mm² 50m 15 A 9mm 300/500 V Grey 13 AWG Yes -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4209
BrandRS PRO
TWD18,773.00
1 Reel of 50 Metre(s)
Reel(s)
18 1.5 mm² 50m 18 A 15.6mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8204
BrandRS PRO
TWD2,056.00
1 Reel of 100 Metre(s)
Reel(s)
4 0.25 mm² 100m 4 A 4.6mm 300 V Grey 23 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4189
BrandRS PRO
TWD7,694.00
1 Reel of 50 Metre(s)
Reel(s)
12 1 mm² 50m 15 A 11.3mm 300/500 V Grey 17 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4161
BrandRS PRO
TWD3,685.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.75 mm² 50m 12 A 8mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-581
BrandRS PRO
TWD4,628.00
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² 50m 9 A 8.2mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 136-8210
BrandRS PRO
TWD2,189.00
1 Reel of 100 Metre(s)
Reel(s)
2 0.50 mm² 100m 9 A 5.1mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore
RS Stock No. 827-4155
BrandRS PRO
TWD3,603.00
1 Reel of 50 Metre(s)
Reel(s)
5 0.75 mm² 50m 12 A 7.4mm 300/500 V Grey 18 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4149
BrandRS PRO
TWD2,117.00
1 Reel of 50 Metre(s)
Reel(s)
3 0.5 mm² 50m 9 A 6.1mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 522-529
BrandRS PRO
TWD2,592.00
1 Reel of 50 Metre(s)
Reel(s)
3 1 mm² 50m 6 A 7.5mm 300/500 V Grey 17 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 522-575
BrandRS PRO
TWD3,206.00
1 Reel of 50 Metre(s)
Reel(s)
3 1.5 mm² 50m 9 A 8.1mm 300/500 V Grey 15 AWG No -20°C +80°C - Polyvinyl Chloride PVC -
RS Stock No. 827-4145
BrandRS PRO
TWD2,855.00
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 50m 18 A 7.1mm 300/500 V Grey 15 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4192
BrandRS PRO
TWD12,063.00
1 Reel of 50 Metre(s)
Reel(s)
18 0.5 mm² 50m 9 A 11.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 827-4167
BrandRS PRO
TWD3,238.00
1 Reel of 50 Metre(s)
Reel(s)
7 0.5 mm² 50m 9 A 7.5mm 300/500 V Grey 20 AWG Yes -40°C +80°C Yes Polyvinyl Chloride PVC -
RS Stock No. 136-8211
BrandRS PRO
TWD2,443.00
1 Reel of 100 Metre(s)
Reel(s)
3 0.50 mm² 100m 9 A 5.3mm 300 V Grey 20 AWG No -30°C +70°C - Polyvinyl Chloride PVC Multicore