Coiled Cable

Coiled cables perform the function of regular cables, but are differentiated by their spring-like shape. This shape allows it to extend and retract as needed, taking up less space when not in use. Coiled cables are also less prone to tangling and knotting than straight shaped cable.
The RS Range of coiled cables have extendable lengths ranging from 0.8m to 5m.
What Are They Used For?
Coiled cables are designed to extend to a length that is far beyond their at-rest length, and due to this advantage they are often used when high mobility is a concern, such as in old style wall mounted telephones. However, coil cables still have modern uses, such as in headphones, and can be used whenever a user wishes to avoid the inconvenience of wrapping up a long cable after use.
Material
The RS Range of coiled cables are sheathed in the following materials:
• PUR: Polyurethane has excellent abrasion resistance, and so is useful in preventing wear as the coiled cable rubs against itself upon retraction.
• PVC: Polyvinyl Chloride has excellent insulation properties and is used wherever cables need protection from high or low temperature.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Fire Behaviour Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 744-0988
BrandRS PRO
TWD238.00
Each
units
3 1m 0.75 mm² 300 V Black - - Polyvinyl Chloride PVC 6 A 90 24mm - - 70°C
RS Stock No. 451-6925
Mfr. Part No.73220204
BrandLapp
TWD801.00
Each
units
2 500mm 0.14 mm² 350 V Black 4mm 2m Polyurethane PUR - 18 4mm - -5°C +50°C
RS Stock No. 451-6739
Mfr. Part No.70002623
BrandLapp
TWD1,380.00
Each
units
2 1m 0.75 mm² 500 V - 19.5mm 3m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 744-0957
BrandRS PRO
TWD128.00
Each
units
3 1m 0.25 mm² 300 V Black - - Polyvinyl Chloride PVC 1 A 30 15mm - - +70°C
RS Stock No. 749-2497
BrandRS PRO
TWD355.00
Each
units
15 160mm 0.05 mm² 100 V Black 17mm 1.5m Polyvinyl Chloride PVC 250 mA 7 5.2mm - -15°C +75°C
RS Stock No. 451-6953
Mfr. Part No.73220224
BrandLapp
TWD1,037.00
Each
units
6 500mm 0.14 mm² 250 V Black 5.4mm 2m Polyurethane PUR - 18 5.4mm - -5°C +50°C
RS Stock No. 451-6767
Mfr. Part No.70002687
BrandLapp
TWD1,727.00
Each
units
3 500mm 1.5 mm² 500 V Grey 30mm 1.5m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 451-6802
Mfr. Part No.73220108
BrandLapp
TWD1,201.00
Each
units
2 600mm 0.75 mm² 500 V Yellow 6.6mm 2m Polyurethane PUR - - 23mm - -30°C +50°C
RS Stock No. 451-6717
Mfr. Part No.70002622
BrandLapp
TWD923.00
Each
units
2 500mm 0.75 mm² 500 V - 19.5mm 1.5m Polyurethane PUR - - 5.4mm - +5°C +50°C
RS Stock No. 744-0969
BrandRS PRO
TWD446.00
Each
units
3 1.5m 1.5 mm² 300 V Black - - Polyvinyl Chloride PVC 13 A 80 28mm - - +70°C
RS Stock No. 451-6789
Mfr. Part No.70002699
BrandLapp
TWD2,708.00
Each
units
5 500mm 1.5 mm² 500 V Grey 33mm 1.25m Polyurethane PUR - 30 8.1mm - -5°C +50°C
RS Stock No. 744-0975
BrandRS PRO
TWD297.00
Each
units
3 1m 1 mm² 300 V Black - - Polyvinyl Chloride PVC 10 A 52 24mm - - +70°C
RS Stock No. 451-6931
Mfr. Part No.73220214
BrandLapp
TWD1,089.00
Each
units
4 500mm 0.14 mm² 350 V Black 4.4mm 2m Polyurethane PUR - 18 4.4mm - -5°C +50°C
RS Stock No. 451-6773
Mfr. Part No.70002688
BrandLapp
TWD2,578.00
Each
units
3 1m 1.5 mm² 500 V Grey 30mm 3m Polyurethane PUR - 30 6.7mm - -5°C +50°C
RS Stock No. 451-6795
Mfr. Part No.70002700
BrandLapp
TWD4,876.00
Each
units
5 1m 1.5 mm² 500 V Grey 33mm 2.5m Polyurethane PUR - 30 8.1mm - -5°C +50°C
RS Stock No. 744-0963
BrandRS PRO
TWD299.00
Each
units
3 1m 1 mm² 300 V White - - Polyvinyl Chloride PVC 10 A 52 24mm - - +70°C
RS Stock No. 451-6981
Mfr. Part No.73220239
BrandLapp
TWD2,643.00
Each
units
18 500mm 0.14 mm² 350 V Black 7.8mm 2m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6830
Mfr. Part No.73220129
BrandLapp
TWD2,829.00
Each
units
3 1m 1 mm² 500 V Yellow 29mm 3.5m Polyurethane PUR - 32 7.4mm - -30°C +50°C
RS Stock No. 451-6969
Mfr. Part No.73220236
BrandLapp
TWD1,788.00
Each
units
18 200mm 0.14 mm² 350 V Black 7.8mm 0.8m Polyurethane PUR - 18 7.8mm - -5°C +50°C
RS Stock No. 451-6751
Mfr. Part No.70002635
BrandLapp
TWD2,048.00
Each
units
4 1m 0.75 mm² 500 V - 21mm 3m Polyurethane PUR - - 6.2mm - +5°C +50°C