Armoured Cable

A hard-wearing armoured cable is essential in harsher environments. If a standard cable is ran through areas such as building sites or a factory, it may increase the chance of power loss or electrical cut outs. Armoured cable can be used for numerous applications which require an uninterrupted and worry free power connection.

What is Steel Wire Armoured Cable?

Steel wire armoured cable (SWA) is a highly reinforced power cable. It will supply a continuous flow of electricity to the intended target, due the galvanized steel overlapping the center cable. Each cable is built up of numerous copper cores, followed by XLPE insulation of the cores. The insulated cores are then protected by a layer of PVC bedding, which is secured by steel wire. Finally a thick outer layer of PVC covers the entirety of the cable.

When is armoured cable required?

The best use of this cable would be if the intended application is likely to be on a rough surface, or is situated in areas where there is high traffic and risk of debris striking the power cable. This would be the most beneficial. As an example, some of the applications for using SWA cable include:

• Underground cabling
• Train tracks
• Outdoor building sites
• Indoor and outdoor power stations
• High risk workshops

What types of armoured cable are available?

In terms of the actual armoured design of these cables, each product is a galvanized SWA cable (Steel Wire Armour). The outer sheath of each cable can vary. However, the more common selections would be a PVC sheathing, rated as LSZH (Low Smoke Zero Hydrogen).

Why should i buy Armoured Cable here?

Due to sensitive nature of the application. A good quality SWA cable is necessary to prolong the life of the established electrical connection. With cables that are BASEC approved to BS5467 standards, we want to make sure of that outcome.

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Cores Cross Sectional Area Current Rating Reel Length Sheath Material Voltage Rating Outer Diameter Insulation Material Minimum Bend Radius Minimum Operating Temperature Maximum Operating Temperature Bedding Material Conductor Material Conductor Resistance
RS Stock No. 185-3988
BrandRS PRO
TWD6,582.00
1 Reel of 100 Metre(s)
Reel(s)
2 2.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.6mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3994
BrandRS PRO
TWD10,199.00
1 Reel of 50 Metre(s)
Reel(s)
2 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.4mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4010
BrandRS PRO
TWD38,299.00
1 Reel of 100 Metre(s)
Reel(s)
5 10 mm² - 100m Polyvinyl Chloride PVC 1 kV, 600 V 21.6mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 777-0484
BrandRS PRO
TWD3,192.00
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² 29 A 50m Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm PEX 15 x D -40°C 90°C PVC Annealed Copper 12.1 Ω/km
RS Stock No. 185-3998
BrandRS PRO
TWD18,197.00
1 Reel of 100 Metre(s)
Reel(s)
3 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 14.9mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3991
BrandRS PRO
TWD8,744.00
1 Reel of 100 Metre(s)
Reel(s)
2 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.4mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3995
BrandRS PRO
TWD16,844.00
1 Reel of 100 Metre(s)
Reel(s)
2 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.4mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4004
BrandRS PRO
TWD8,178.00
1 Reel of 100 Metre(s)
Reel(s)
5 1.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4006
BrandRS PRO
TWD20,369.00
1 Reel of 100 Metre(s)
Reel(s)
5 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 16.8mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3996
BrandRS PRO
TWD13,011.00
1 Reel of 50 Metre(s)
Reel(s)
2 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 20mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4011
BrandRS PRO
TWD29,395.00
1 Reel of 50 Metre(s)
Reel(s)
5 16 mm² - 50m Polyvinyl Chloride PVC 1 kV, 600 V 26.3mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4007
BrandRS PRO
TWD12,564.00
1 Reel of 50 Metre(s)
Reel(s)
5 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 17.9mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3989
BrandRS PRO
TWD4,441.00
1 Reel of 50 Metre(s)
Reel(s)
2 4 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.4mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4003
BrandRS PRO
TWD4,605.00
1 Reel of 50 Metre(s)
Reel(s)
5 1.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 12.8mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3997
BrandRS PRO
TWD25,908.00
1 Reel of 100 Metre(s)
Reel(s)
2 16 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 20mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4005
BrandRS PRO
TWD11,499.00
1 Reel of 100 Metre(s)
Reel(s)
5 2.5 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 14.5mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3993
BrandRS PRO
TWD11,655.00
1 Reel of 100 Metre(s)
Reel(s)
2 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.7mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-4009
BrandRS PRO
TWD19,207.00
1 Reel of 50 Metre(s)
Reel(s)
5 10 mm² - 50m Polyvinyl Chloride PVC 1 kV, 600 V 21.6mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3999
BrandRS PRO
TWD24,135.00
1 Reel of 100 Metre(s)
Reel(s)
3 10 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 18.3mm XLPE 8 -15°C +90°C PVC Copper -
RS Stock No. 185-3992
BrandRS PRO
TWD5,816.00
1 Reel of 50 Metre(s)
Reel(s)
2 6 mm² - - Polyvinyl Chloride PVC 1 kV, 600 V 13.7mm XLPE 8 -15°C +90°C PVC Copper -