Actuator/Sensor Cable

An actuator sensor cable connects to the actuator (mover component) of a machine, and transmits a current (control signal) that moves or controls a system or a mechanism. The wires in an actuator sensor cable can be made of copper or polyolefin, while the outer insulation sheath is made from thermoplastic materials such as polyurethane, PVC or EPR.

What are actuator sensor cables used for?

Actuator sensor cables are used in indoor and outdoor applications. The cables are highly resistant to weather and extreme temperatures. Actuator sensor cables are used in industries such as food and beverage production, medical technology, chemical processing, tool manufacturing and electromagnetic-sensitive environments.

Actuator sensor cables are flexible, durable and suitable for harsh industrial environments due to their resistance to solvents, oils, resins and chemicals.

Types of actuator sensor cables

Actuator sensor cables are classified according to a number of variables:

  • Cable length, diameter, thickness, cross-sectional area size and core strand measurement
  • Cable shape (either multicore, single core or twisted)
  • Number of poles (from 3 up to 18)
  • Shield type (single or double screened)

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Earth Cable Insulation Material Sheath Colour Armoured
RS Stock No. 136-8220
BrandRS PRO
TWD6,288.00
1 Reel of 100 Metre(s)
Reel(s)
1 0.32 mm² Screened 100m 7.2mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 22 AWG Twisted Pair - Polyolefin Purple -
RS Stock No. 136-8221
BrandRS PRO
TWD3,581.00
1 Reel of 100 Metre(s)
Reel(s)
2 - Screened 100m 6mm Tinned Copper Braid 300 V Polyvinyl Chloride PVC 20 AWG Twisted Pair - PVC Green -
RS Stock No. 383-355
BrandRS PRO
TWD4,546.00
1 Reel of 100 Metre(s)
Reel(s)
- - Unscreened - - - - - - - - - - -