Twinaxial Cable

Twinaxial (or sometimes referred to as “Twinax”) is a communication transmission cable similar to a coaxial cable. Instead of one inner conductor, it has two centre copper insulated wire conductors. The two centre conductors are enclosed by a shielding spacer, which, in turn, is enclosed by a tubular outer conductor, this is typically a wire metal braid, foil or sometimes both. The assembly is then concealed with an insulating and protective outer layer, offering more protection from environmental influence.

The benefits of this construction:

• Cable losses are lowered
• Provides defence against ground loops and capacitive fields
• It defends against low-frequency magnetic noise that passes through the copper braid
• By consuming more copper wire in a tight intertwine braid, it increases coverage to 90 percent

Originally, Twinaxial cables were designed for IBM computer hardware and designed by IBM for high-speed connections (1Mbit/s) and can have multiple addressable devices per connections. More recently, the Twinaxial cable has seen wider use in the market, particularly for applications that require high-speed differential signalling in a short-ranged environment, such as in local area networks (LAN) offering a cost-efficient solution.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Fire Behaviour Sheath Material Sheath Colour Reel Length Characteristic Impedance Attenuation Insulation Material Outer Diameter Capacitance Minimum Operating Temperature Maximum Operating Temperature Screened/Unscreened Velocity ratio Conductor Strand Type
RS Stock No. 382-554
Mfr. Part No.9272 006U500
BrandBelden
TWD28,494.00
1 Box of 152 Metre(s)
Box(es)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz, 11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz PE 6.2mm 64.616 pF/m -20°C +60°C Screened 66% Stranded
RS Stock No. 136-6347
Mfr. Part No.9222 004500
BrandBelden
TWD32,366.00
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Yellow 152m 50 Ω 78.744 dB/100m @ 1000 MHz PE 6.12mm 101.055 pF/m -40°C +75°C - 66% Stranded
RS Stock No. 382-548
Mfr. Part No.9207 010U500
BrandBelden
TWD18,965.00
1 Box of 152 Metre(s)
Box(es)
- Polyvinyl Chloride PVC Black 152m 100 Ω 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz, 10.2 dB/100ft @ 400MHz PE 8.38mm 75.44 pF/m -30°C +75°C Unscreened 66% Stranded
RS Stock No. 331-8859
Mfr. Part No.9860 010500
BrandBelden
TWD48,132.00
1 Reel of 152 Metre(s)
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Black 152m 124 Ω 20.342 dB/100m @ 400 MHz Foam PE 11.18mm 63.323 pF/m -20°C +60°C Screened 78% Solid
RS Stock No. 749-2487
BrandRS PRO
TWD1,894.00
1 Reel of 25 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Black 25m 62 Ω 2 dB/100m @ 1MHz, 2.8 dB/100m @ 2MHz, 4 dB/100m @ 5MHz, 5.6 dB/100m @ 10MHz, 8.4 dB/100m @ 20MHz, 13.9 dB/100m @ 50MHz, 19.8 dB/100m @ 100MHz Foam PE 3.1mm 70 pF/m -20°C +70°C Unscreened 73% Solid
RS Stock No. 136-6349
Mfr. Part No.9463 J221000
BrandBelden
TWD54,885.00
1 Reel of 305 Metre(s)
Reel(s)
Flame Retardant Polyvinyl Chloride PVC Blue - 78 Ω 52.496 dB/100m @ 400 MHz PE 6.05mm 64.6357 pF/m -40°C +80°C - 66% Stranded
RS Stock No. 331-8887
Mfr. Part No.9182 010U500
BrandBelden
TWD32,351.00
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Black 152m 150 Ω 2.7 dB/100ft @ 50MHz, 4.3 dB/100ft @ 100MHz, 6.2 dB/100ft @ 200MHz, 8.8 dB/100ft @ 400MHz Foam HDPE 8.76mm 54.12 pF/m -20°C +60°C Unscreened 78% Stranded
RS Stock No. 382-7117
Mfr. Part No.9222 004100
BrandBelden
TWD5,982.00
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Yellow 30m 50 Ω 14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz PE 6.12mm 101.024 pF/m -40°C +75°C - 66% Stranded
RS Stock No. 331-8865
Mfr. Part No.9463.01152
BrandBelden
TWD18,651.00
1 Reel of 152 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 152m 78 Ω 16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz PE 6.17mm 64.6 pF/m - +80°C Unscreened 66% Stranded
RS Stock No. 382-7268
Mfr. Part No.9207NH.00305
BrandBelden
TWD32,243.00
1 Box of 304 Metre(s)
Box(es)
- Low Smoke Zero Halogen (LSZH) Black 304m 100 Ω 9.2 dB/100m @ 50MHz, 13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz PE 8.7mm 75.5 pF/m -15°C +80°C Unscreened 66% Stranded
RS Stock No. 382-7145
Mfr. Part No.9271 006100
BrandBelden
TWD3,607.00
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 124 Ω 3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz PE 6.1mm 72.16 pF/m -20°C +60°C Unscreened 66% Stranded
RS Stock No. 749-1560
Mfr. Part No.6450 BL005
BrandAlpha Wire
TWD6,520.00
1 Reel of 30 Metre(s)
Reel(s)
- Polyvinyl Chloride PVC Blue 30m 78 Ω 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz, 10.7 dB/100ft @ 400 MHz PP 8.23mm 63.96 pF/m -40°C +75°C Screened 0.65 Stranded
RS Stock No. 382-7274
Mfr. Part No.9463NH.00305
BrandBelden
TWD30,528.00
1 Reel of 304 Metre(s)
Reel(s)
Flame Retardant Low Smoke Zero Halogen (LSZH) Blue 304m 78 Ω 16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz PE 6.4mm 116 pF/m -15°C +80°C Unscreened 66% Stranded
RS Stock No. 2509145174
Mfr. Part No.9272 006100
BrandBelden
TWD6,246.00
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509145815
Mfr. Part No.9463 J22100
BrandBelden
TWD4,802.00
1 Reel of 30 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2508348038
Mfr. Part No.9463 J22500
BrandBelden
TWD16,276.00
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -
RS Stock No. 2509144878
Mfr. Part No.9182 010500
BrandBelden
TWD33,945.00
1 Reel of 152 Metre(s)
Reel(s)
- - - - - - - - - - - - - -