Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 121 - 140 of 934 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 175-3772
Mfr. Part No.PMC20 BK080
BrandAlpha Wire
TWD71.90
Each (In a Bag of 10)
units
M20 x 1.5 - 12mm 6mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS Stock No. 839-5296
Mfr. Part No.59000320
BrandLapp
TWD489.00
Each
units
20mm Brass 10.8mm 8.5mm Metallic IP68 -30°C +80°C - - - - EMC SHVE -
New
RS Stock No. 210-0596
BrandRS PRO
TWD824.00
1 Bag of 5
Bag(s)
M16x1.5 Nickel Plated Brass 10mm 5mm Metallic IP68 -40°C +100°C - - - Yes - -
RS Stock No. 365-8422
Mfr. Part No.53111010+53119010
BrandLapp
TWD296.00
1 Bag of 5
Bag(s)
M16 Polyamide 10mm 4.5mm Grey IP69K -20°C +100°C - - - Yes Skintop -
New
RS Stock No. 210-1353
BrandRS PRO
TWD208.00
1 Bag of 5
Bag(s)
PG16 Nylon 66 14mm 10mm Black IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - No - -
New
RS Stock No. 201-7083
BrandRS PRO
TWD120.00
Each
units
M12 Nickel Plated Brass 8mm 4mm Silver IP68 100°C -40°C - -40 °C to 100 °C - Yes BRCGPG -
New
RS Stock No. 210-0621
BrandRS PRO
TWD705.00
1 Bag of 5
Bag(s)
PG13.5 Nickel Plated Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - -
New
RS Stock No. 210-1358
BrandRS PRO
TWD664.00
1 Bag of 5
Bag(s)
PG29 Nylon 66 25mm 18mm Black IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - No - -
RS Stock No. 243-8952
Mfr. Part No.53015440+53019040
BrandLapp
TWD92.00
Each (In a Pack of 5)
units
PG 16 Polyamide 14mm 9mm Grey IP68 -20°C +80°C - - - Yes Skintop -
RS Stock No. 807-9830
Mfr. Part No.53111450
BrandLapp
TWD669.00
1 Pack of 5
Pack(s)
M40 Polyamide 28mm 19mm Grey IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
New
RS Stock No. 210-0604
BrandRS PRO
TWD565.00
Each
units
M25x1.5 Nickel Plated Brass 16mm 9mm Metallic IP68 -40°C +100°C - - - Yes - -
RS Stock No. 136-8517
Mfr. Part No.53112532
BrandLapp
TWD365.40
Each (In a Pack of 5)
units
M20 x 1.5 Nickel Plated Brass 13mm 7mm - IP68 -40 (Static) °C, -25 (Dynamic) °C +100 (Dynamic) °C, +100 (Static) °C Flame Retardant - - - MS-HF-M SC -
New
RS Stock No. 201-7236
BrandRS PRO
TWD171.00
Each
units
M12 Nickel Plated Brass 12mm 6mm Silver IP68 - - - - ATEX Yes BRCGPG -
RS Stock No. 863-7893
Mfr. Part No.NGM40-GRY
TWD144.00
Each (In a Pack of 5)
units
M40 Nylon 66 32mm 22mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS Stock No. 822-9587
BrandRS PRO
TWD73.30
Each (In a Pack of 10)
units
PG 13.5 Nylon 66 12mm 6mm Grey IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 530-968
Mfr. Part No.C5240000R
BrandSIB
TWD429.00
1 Box of 1
Box(es)
M40 Nickel Plated Brass 27mm 15mm Metallic IP68 -40°C +100°C - - - Yes SIB-TEC -
RS Stock No. 807-9805
Mfr. Part No.53018060
BrandLapp
TWD714.00
1 Pack of 5
Pack(s)
PG29 Polyamide 25mm 14mm Grey IP68 -20°C +80°C - - - - Skintop ST -
New
RS Stock No. 207-2009
Mfr. Part No.1411444
TWD459.00
Each
units
M32 - 21mm 14mm Silver IP66, IP67 - - - - - Yes HC-B-G-M32-ER-AL -
RS Stock No. 362-0023
Mfr. Part No.53111060+53119060
BrandLapp
TWD3,985.00
1 Bag of 5
Bag(s)
M50 Polyamide 35mm 27mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 564-848
Mfr. Part No.C0007108R
BrandSIB
TWD331.00
1 Box of 5
Box(es)
PG 7 Brass 6mm 3mm Metallic IP65 -30°C +50°C - - - Yes Boulay -