Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 61 - 80 of 921 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 206-6175
Mfr. Part No.53015820+53019220
BrandLapp
TWD78.90
Each (In a Pack of 10)
units
PG 11 Polyamide 10mm 4mm Black IP68 -20°C +100°C - - - Yes Skintop -
RS Stock No. 127-215
BrandRS PRO
TWD43.20
Each (In a Pack of 5)
units
M20 Plastic 13mm 8mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-344
BrandRS PRO
TWD37.20
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 175-3791
Mfr. Part No.PPC16 BK080
BrandAlpha Wire
TWD72.50
Each (In a Bag of 10)
units
PG 16 - 14mm 10mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
New
RS Stock No. 210-1376
BrandRS PRO
TWD551.00
1 Bag of 10
Bag(s)
PG9 Nylon 66 8mm 4mm Grey IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - Yes - -
RS Stock No. 444-2666
Mfr. Part No.53015050
BrandLapp
TWD92.60
Each (In a Pack of 5)
units
PG 21 Polyamide 18mm 13mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 127-647
BrandRS PRO
TWD32.00
Each (In a Pack of 5)
units
M20 Plastic 7mm 4mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 175-3779
Mfr. Part No.PMS20 BK080
BrandAlpha Wire
TWD112.10
Each (In a Bag of 10)
units
M20 x 1.5 - 14mm 10mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS Stock No. 444-2919
Mfr. Part No.53111000
BrandLapp
TWD29.60
Each (In a Pack of 5)
units
M12 Polyamide 7mm 3.5mm Grey IP69K -20°C +100°C - - - - Skintop ST-M -
RS Stock No. 201-8866
Mfr. Part No.19155235197
BrandHARTING
TWD1,431.00
Each
units
M25 Polyamide 16mm 13mm White - - - - - - - HAN CGM-P F+B -
RS Stock No. 882-9941
Mfr. Part No.NGM16-DGY
TWD22.70
Each (In a Pack of 10)
units
M16 Nylon 66 10mm 5mm Grey IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -
RS Stock No. 172-2284
Mfr. Part No.PNC1/2 SL080
BrandAlpha Wire
TWD82.70
Each (In a Bag of 10)
units
NPT 1/2in Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 839-5334
Mfr. Part No.53112260
BrandLapp
TWD944.00
Each
units
PG29 Nickel Plated Brass 25mm 16mm Metallic IP68 -30°C +100°C - - - - Skintop MS-SC -
New
RS Stock No. 210-1351
BrandRS PRO
TWD151.00
1 Bag of 5
Bag(s)
PG11 Nylon 66 10mm 5mm Grey IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - No - -
RS Stock No. 365-8444
Mfr. Part No.53111030+53119030
BrandLapp
TWD537.00
1 Bag of 5
Bag(s)
M25 Polyamide 17mm 8mm Grey IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 669-4682
BrandRS PRO
TWD1,576.00
1 Bag of 5
Bag(s)
M50 Nylon 66 38mm 30mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 475-132
Mfr. Part No.53112884
BrandLapp
TWD120.20
Each (In a Pack of 10)
units
M25 Polyamide 17mm 9mm Black IP68 -20°C +100°C - - - No Skintop Click -
RS Stock No. 444-2600
Mfr. Part No.53015000
BrandLapp
TWD24.20
Each (In a Pack of 5)
units
PG 7 Polyamide 6.5mm 2.5mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 175-3788
Mfr. Part No.PNS3/8 BK080
BrandAlpha Wire
TWD85.40
Each (In a Bag of 10)
units
NPT 3/8in - 10mm 5mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS Stock No. 882-9925
Mfr. Part No.NGM50-RED
TWD194.00
Each (In a Pack of 2)
units
M50 Nylon 66 38mm 30mm Red IP68 -40°C +100°C Low Smoke Zero Halogen (LSZH) - - Yes NGM -