Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 41 - 60 of 921 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 669-4664
BrandRS PRO
TWD220.00
1 Bag of 5
Bag(s)
M20 Nylon 12mm 6mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 243-8895
Mfr. Part No.52003530+52015810
BrandLapp
TWD215.40
Each (In a Pack of 5)
units
PG 16 Nickel Plated Brass 13mm 6mm Metallic IP68 -30°C +80°C - - - Yes Skintop -
RS Stock No. 365-8488
Mfr. Part No.53111230+53119130
BrandLapp
TWD538.00
1 Bag of 5
Bag(s)
M25 Polyamide 17mm 9mm Black IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 822-9640
BrandRS PRO
TWD34.00
Each (In a Pack of 10)
units
PG 7 Nylon 66 6mm 3.5mm Grey IP68 - - - - - - - UL 94 V-2
RS Stock No. 390-101
Mfr. Part No.52015720+52003510
BrandLapp
TWD329.60
Each (In a Pack of 5)
units
PG 11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS Stock No. 835-4125
BrandRS PRO
TWD551.00
Each
units
M32 Brass 22mm 15mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 458-3953
Mfr. Part No.52001860
BrandLapp
TWD540.00
1 Bag of 5
Bag(s)
M6 x 1 Nickel Plated Brass 3mm 2mm Metallic IP68 -20°C +100°C - - - - Skindicht Mini NBR -
New
RS Stock No. 211-6799
BrandRS PRO
TWD7,430.00
1 Bag of 10
Bag(s)
M25x1.5 Nickel Plated Brass 16mm 9mm - IP68 -40°C 100°C - - - No - -
New
RS Stock No. 210-0621
BrandRS PRO
TWD705.00
1 Bag of 5
Bag(s)
PG13.5 Nickel Plated Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - -
New
RS Stock No. 211-6800
BrandRS PRO
TWD10,492.00
1 Bag of 10
Bag(s)
M32x1.5 Nickel Plated Brass 20mm 13mm - IP68 -40°C 100°C - - - No - -
RS Stock No. 172-2283
Mfr. Part No.PNC1 SL080
BrandAlpha Wire
TWD204.20
Each (In a Bag of 10)
units
NPT 1in Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2292
Mfr. Part No.PPC13 SL080
BrandAlpha Wire
TWD56.20
Each (In a Bag of 10)
units
PG 13 Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
New
RS Stock No. 211-6801
BrandRS PRO
TWD1,182.00
Each
units
M20x1.5 Nickel Plated Brass 25mm 18mm - IP68 -40°C 100°C - - - No - -
RS Stock No. 127-091
BrandRS PRO
TWD35.10
Each (In a Pack of 100)
units
M16 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
New
RS Stock No. 210-0622
BrandRS PRO
TWD486.00
Each
units
PG13.5 Nickel Plated Brass 12mm 6mm Metallic IP68 -40°C +100°C - - - Yes - -
RS Stock No. 843-6589
Mfr. Part No.19000005194
BrandHARTING
TWD450.00
Each
units
M32 Thermoplastic 18mm 13mm Grey IP68 -40°C +100°C - - - - Han CGM-P -
RS Stock No. 172-2284
Mfr. Part No.PNC1/2 SL080
BrandAlpha Wire
TWD82.70
Each (In a Bag of 10)
units
NPT 1/2in Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 172-2293
Mfr. Part No.PPC16 SL080
BrandAlpha Wire
TWD64.30
Each (In a Bag of 10)
units
PG 16 Chloroprene Rubber (O-Ring/Seal), Polyamide 14mm 10mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS Stock No. 127-344
BrandRS PRO
TWD37.20
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
New
RS Stock No. 210-1369
BrandRS PRO
TWD1,000.00
1 Bag of 10
Bag(s)
PG21 Nylon 66 18mm 13mm Grey IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - Yes - -