Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 21 - 40 of 921 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 444-2622
Mfr. Part No.53015020
BrandLapp
TWD33.60
Each (In a Pack of 5)
units
PG 11 Polyamide 10mm 4mm Grey IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 564-872
Mfr. Part No.F7000700R
BrandSIB
TWD108.00
1 Box of 5
Box(es)
PG 7 PA 6 6.5mm 2.5mm Grey IP68 -40°C +100°C - - - Yes SIB-TEC -
RS Stock No. 807-9824
Mfr. Part No.53111410
BrandLapp
TWD218.00
1 Pack of 5
Pack(s)
M16 Polyamide 10mm 4.5mm Grey IP68, IP69 -40°C +100°C - - - - Skintop ST-M -
RS Stock No. 362-0045
Mfr. Part No.53111200+53119100
BrandLapp
TWD250.00
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - Yes Skintop -
RS Stock No. 212-7696
Mfr. Part No.52103030+59000200
BrandLapp
TWD465.00
Each (In a Pack of 5)
units
M25 Brass 17.8mm 15.8mm Metallic IP68 -30°C +80°C - - - Yes Skindicht -
RS Stock No. 696-4427
Mfr. Part No.MA4FSR-A8.5
TWD282.00
Each
units
M23 - 9mm 7.5mm Grey IP67 -20°C +130°C - - - No MotionGrade -
RS Stock No. 364-6902
Mfr. Part No.A1000.06.025
TWD150.00
Each
units
M6 Nickel Plated Brass 2.5mm 2mm Metallic IP68 -40°C +100°C - - - - A1 -
RS Stock No. 390-612
Mfr. Part No.52001040+52003520
BrandLapp
TWD287.80
Each (In a Pack of 5)
units
PG 13.5 Nickel Plated Brass 11mm 9mm Metallic IP65 -20°C +80°C - - - Yes Skindicht SR -
RS Stock No. 212-7674
Mfr. Part No.52015760+52003550
BrandLapp
TWD725.20
Each (In a Pack of 5)
units
PG29 Nickel Plated Brass 25mm 16mm Metallic IP68 -30°C +80°C - - - Yes Skindicht -
RS Stock No. 433-0923
Mfr. Part No.52103300+52105270
BrandLapp
TWD257.40
Each (In a Pack of 5)
units
M12 Nickel Plated Brass 4.8mm 3mm Metallic IP68 -20°C +80°C - - - Yes Skindicht -
RS Stock No. 813-4145
Mfr. Part No.7TCA297180R0009 EXCGM25S
BrandKopex-EX
TWD23.60
Each (In a Pack of 10)
units
M25 Nylon 18mm 13mm Black IP66, IP68 -20°C +80°C - - ATEX - CGM -
RS Stock No. 669-4667
BrandRS PRO
TWD164.00
1 Bag of 5
Bag(s)
M16 Nylon 7mm 3mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 389-583
Mfr. Part No.53015010+53019010
BrandLapp
TWD45.80
Each (In a Pack of 10)
units
PG 9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - - Yes Skintop ST -
RS Stock No. 901-0643
Mfr. Part No.50203
BrandMoflash
TWD833.00
Each
units
M20 Nickel Plated Brass 15mm 11mm Brass IP66, IP68 -20°C +95°C - - ATEX No A2EX-QS -
RS Stock No. 390-123
Mfr. Part No.52015740+52003530
BrandLapp
TWD227.60
Each (In a Pack of 5)
units
PG 16 Nickel Plated Brass 14mm 8mm Metallic IP68 -30°C +80°C - - - Yes Skiptop MS -
RS Stock No. 444-2767
Mfr. Part No.53015200
BrandLapp
TWD31.60
Each (In a Pack of 5)
units
PG 7 Polyamide 6.5mm 2.5mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 390-044
Mfr. Part No.52103020+59000121
BrandLapp
TWD188.80
Each (In a Pack of 5)
units
M20 Brass 6.8mm 5mm Brass IP68 -30°C +80°C - - - Yes - -
RS Stock No. 405-8750
Mfr. Part No.52103320+53112630
BrandLapp
TWD572.00
Each
units
M20 Nickel Plated Brass 12.5mm 7mm Metallic IP68 -25°C +100°C - - - Yes Skintop -
RS Stock No. 444-2773
Mfr. Part No.53015210
BrandLapp
TWD23.80
Each (In a Pack of 5)
units
PG 9 Polyamide 8mm 3.5mm Black IP68 -20°C +80°C - - - - Skintop ST -
RS Stock No. 822-9767
BrandRS PRO
TWD19.00
Each (In a Pack of 10)
units
M16 Nylon 66 10mm 5mm White IP68 - - - - - Yes - UL 94 V-2