Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 303 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 389-606
Mfr. Part No.53015030+53019030
BrandLapp
TWD56.00
Each (In a Pack of 10)
units
PG13.5 Polyamide 12mm 6mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS Stock No. 405-8817
Mfr. Part No.52103000+53112000
BrandLapp
TWD165.20
Each (In a Pack of 5)
units
M12 Nickel Plated Brass 7mm 3mm Metallic IP68, IP69 -25°C +100°C - - Yes Skintop -
RS Stock No. 444-3029
Mfr. Part No.53111200
BrandLapp
TWD31.00
Each (In a Pack of 5)
units
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - - Skintop ST-M -
RS Stock No. 182-9127
Mfr. Part No.53015070+53019070
BrandLapp
TWD532.40
Each (In a Pack of 5)
units
PG36 Polyamide 32mm 24mm Grey IP68 -20°C +80°C - - Yes Skintop -
RS Stock No. 390-117
Mfr. Part No.52015723+52003520
BrandLapp
TWD176.00
Each (In a Pack of 5)
units
PG13.5 Brass 12mm 6mm Brass IP68 -30°C +80°C - - Yes - -
RS Stock No. 389-612
Mfr. Part No.53015040+53019040
BrandLapp
TWD68.30
Each (In a Pack of 10)
units
PG16 Polyamide 14mm 9mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS Stock No. 362-0102
Mfr. Part No.53111600+53119000
BrandLapp
TWD346.00
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Grey IP68 -20°C +100°C - - Yes Skintop -
RS Stock No. 199-541
Mfr. Part No.53111437 & 53119230
BrandLapp
TWD88.10
Each (In a Pack of 10)
units
M25 Polyamide 17mm 9mm Grey IP68 -20°C +100°C Flame Retardant, Self-extinguishing - Yes Skintop ST-HF-M UL 94V-0
RS Stock No. 405-8839
Mfr. Part No.53112020 + 52103020
BrandLapp
TWD224.00
Each (In a Pack of 5)
units
M20 Nickel Plated Brass 13mm 7mm Metallic IP69K -30°C +100°C - - Yes Skintop -
RS Stock No. 243-8889
Mfr. Part No.52003520+52015800
BrandLapp
TWD210.60
Each (In a Pack of 5)
units
PG13.5 Nickel Plated Brass 9mm 4mm Metallic IP68 -30°C +80°C - - Yes Skintop -
RS Stock No. 807-9786
Mfr. Part No.53018010
BrandLapp
TWD144.00
1 Pack of 5
Pack(s)
PG9 Polyamide 8mm 3.5mm Grey IP68 -20°C +80°C - - - Skintop ST -
RS Stock No. 206-6169
Mfr. Part No.53015810+53019210
BrandLapp
TWD58.50
Each (In a Pack of 10)
units
PG9 Polyamide 8mm 3.5mm Black IP68 -20°C +100°C - - Yes Skintop -
RS Stock No. 392-056
Mfr. Part No.53015050+53019050
BrandLapp
TWD116.10
Each (In a Pack of 10)
units
PG21 Polyamide 18mm 13mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS Stock No. 212-7668
Mfr. Part No.52015750+52003540
BrandLapp
TWD357.80
Each (In a Pack of 5)
units
PG21 Nickel Plated Brass 18mm 11mm Metallic IP68 -30°C +80°C - - Yes Skindicht -
RS Stock No. 390-101
Mfr. Part No.52015720+52003510
BrandLapp
TWD156.20
Each (In a Pack of 5)
units
PG11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - Yes Skiptop MS -
RS Stock No. 444-2767
Mfr. Part No.53015200
BrandLapp
TWD29.00
Each (In a Pack of 5)
units
PG7 Polyamide 6.5mm 2.5mm Black IP68 -20°C +80°C - - - Skintop ST -
RS Stock No. 362-0045
Mfr. Part No.53111200+53119100
BrandLapp
TWD227.00
1 Bag of 5
Bag(s)
M12 Polyamide 7mm 3.5mm Black IP69K -20°C +100°C - - Yes Skintop -
RS Stock No. 243-8895
Mfr. Part No.52003530+52015810
BrandLapp
TWD206.60
Each (In a Pack of 5)
units
PG16 Nickel Plated Brass 13mm 6mm Metallic IP68 -30°C +80°C - - Yes Skintop -
RS Stock No. 389-583
Mfr. Part No.53015010+53019010
BrandLapp
TWD43.90
Each (In a Pack of 10)
units
PG9 Polyamide 8mm 3.5mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS Stock No. 444-2773
Mfr. Part No.53015210
BrandLapp
TWD21.40
Each (In a Pack of 5)
units
PG9 Polyamide 8mm 3.5mm Black IP68 -20°C +80°C - - - Skintop ST -