Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 123 products
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS Stock No. 822-9757
BrandRS PRO
TWD38.70
Each (In a Pack of 10)
units
M20 Nylon 66 14mm 10mm Grey IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 669-4660
BrandRS PRO
TWD185.00
1 Bag of 5
Bag(s)
M20 Nylon 9mm 4mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 822-9767
BrandRS PRO
TWD18.70
Each (In a Pack of 10)
units
M16 Nylon 66 10mm 5mm White IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 669-4667
BrandRS PRO
TWD164.00
1 Bag of 5
Bag(s)
M16 Nylon 7mm 3mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 669-4664
BrandRS PRO
TWD213.00
1 Bag of 5
Bag(s)
M20 Nylon 12mm 6mm Black IP68 -60°C +85°C - - - Yes - UL 94 V-2
RS Stock No. 835-4125
BrandRS PRO
TWD427.00
Each
units
M32 Brass 22mm 15mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 822-9640
BrandRS PRO
TWD28.30
Each (In a Pack of 10)
units
PG 7 Nylon 66 6mm 3.5mm Grey IP68 - - - - - - - UL 94 V-2
RS Stock No. 127-091
BrandRS PRO
TWD29.20
Each (In a Pack of 100)
units
M16 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-215
BrandRS PRO
TWD38.40
Each (In a Pack of 5)
units
M20 Plastic 13mm 8mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 127-344
BrandRS PRO
TWD36.60
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm White IP55 -20°C +80°C - - - Yes - EN 60423, UL 94 V-2
RS Stock No. 835-4100
BrandRS PRO
TWD1,197.00
Each
units
PG 36 Brass 32mm 22mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
New
RS Stock No. 210-1317
BrandRS PRO
TWD2,362.00
1 Bag of 100
Bag(s)
M12X1.5 Nylon 66 6.5mm 3mm Black IP68 +85°C -40°C Flame Retardant, Self-extinguishing -40 °C→+85 °C - No - -
RS Stock No. 822-9647
BrandRS PRO
TWD127.80
Each (In a Pack of 10)
units
M25 Nylon 66 18mm 13mm Black IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 835-4119
BrandRS PRO
TWD226.00
Each
units
M16 Brass 8mm 4mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 127-647
BrandRS PRO
TWD31.60
Each (In a Pack of 5)
units
M20 Plastic 7mm 4mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 831-9028
BrandRS PRO
TWD317.80
Each (In a Pack of 5)
units
M25 Nickel Plated Brass 16mm 9mm Metallic IP68 -40°C +100°C - - - Yes - RoHS Compliant
RS Stock No. 822-9739
BrandRS PRO
TWD22.50
Each (In a Pack of 10)
units
M12 Nylon 66 6.5mm 3mm Grey IP68 - - - - - Yes - UL 94 V-2
RS Stock No. 127-221
BrandRS PRO
TWD33.00
Each (In a Pack of 100)
units
M20 Plastic 13mm 8mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2
RS Stock No. 835-4103
BrandRS PRO
TWD310.00
Each
units
PG 21 Brass 18mm 13mm Metallic IP68 -40°C +100°C - - - Yes - CE, RoHS Compliant
RS Stock No. 127-209
BrandRS PRO
TWD35.80
Each (In a Pack of 5)
units
M16 Plastic 10.5mm 7mm Black IP55 -20°C +80°C Low Smoke & Fume (LSF) - - Yes - EN 60423, UL 94 V-2