Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 179-4202
Mfr. Part No.SPL32/M32/SAM
BrandABB
TWD12,728.00
Each
units
- 316 Stainless Steel Liquid Tight - 49mm 24.1mm - IP40, IP65, IP68, IP69 - SPL M32 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4203
Mfr. Part No.SPL40/M40/SAM
BrandABB
TWD17,139.00
Each
units
- 316 Stainless Steel Liquid Tight - 61.5mm 32.7mm - IP40, IP65, IP68, IP69 - SPL M40 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4218
Mfr. Part No.SSAMHL20/25M
BrandABB
TWD1,819.60
Each
units
- Stainless Steel Liquid Tight - 21.1mm 15.9mm 25mm IP40, IP65, IP68, IP69 - SSAMHL 20mm +130°C -50°C 80 mm
RS Stock No. 179-4204
Mfr. Part No.SPL50/M50/SAM
BrandABB
TWD21,803.00
Each
units
- 316 Stainless Steel Liquid Tight - 69mm 37.7mm - IP40, IP65, IP68, IP69 - SPL M50 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4212
Mfr. Part No.SSPC63
BrandABB
TWD407.00
Each
units
- 316 Stainless Steel - - - 25mm - - - SSPC - +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4199
Mfr. Part No.SPL16/M16/SAM
BrandABB
TWD5,157.00
Each
units
- 316 Stainless Steel Liquid Tight - 31.9mm 10.5mm - IP40, IP65, IP68, IP69 - SPL M16 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4227
Mfr. Part No.LNSS32
BrandABB
TWD679.00
Each
units
39.9mm 316 Stainless Steel - - - - - - - LNSS M32 x 1.5 +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4184
Mfr. Part No.SAMHL20/10M
BrandABB
TWD399.80
Each
units
- Galvanised Steel Flexible - 21.1mm 15.9mm 10m IP40, IP65, IP68, IP69 - SAMHL 20mm +130°C -50°C 80 mm
RS Stock No. 179-4186
Mfr. Part No.SAMHL20/50M
BrandABB
TWD1,702.50
Each
units
- Galvanised Steel Flexible - 21.1mm 15.9mm 50m IP40, IP65, IP68, IP69 - SAMHL 20mm +130°C -50°C 80 mm
RS Stock No. 179-4219
Mfr. Part No.SSAMHL25/25M
BrandABB
TWD2,334.10
Each
units
- Stainless Steel Liquid Tight - 26.4mm 21mm 25mm IP40, IP65, IP68, IP69 - SSAMHL 25mm +130°C -50°C 110 mm
RS Stock No. 179-4226
Mfr. Part No.LNSS25
BrandABB
TWD633.00
Each
units
33.2mm 316 Stainless Steel - - - - - - - LNSS M25 x 1.5 +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4225
Mfr. Part No.LNSS20
BrandABB
TWD597.00
Each
units
26.6mm 316 Stainless Steel - - - - - - - LNSS M20 x 1.5 +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4222
Mfr. Part No.SSAMHL50/10M
BrandABB
TWD8,594.70
Each
units
- Stainless Steel Liquid Tight - 47.5mm 40.4mm 10mm IP40, IP65, IP68, IP69 - SSAMHL 50mm +130°C -50°C 240 mm
RS Stock No. 179-4205
Mfr. Part No.SPL63/M63/SAM
BrandABB
TWD26,734.00
Each
units
- 316 Stainless Steel Liquid Tight - 87mm 49mm - IP40, IP65, IP68, IP69 - SPL M63 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4223
Mfr. Part No.SSAMHL63/10M
BrandABB
TWD9,951.70
Each
units
- Stainless Steel Liquid Tight - 59.7mm 51.6mm 10mm IP40, IP65, IP68, IP69 - SSAMHL 63mm +130°C -50°C 345 mm
RS Stock No. 179-4206
Mfr. Part No.SSPC16
BrandABB
TWD181.00
Each
units
- 316 Stainless Steel - - - 25mm - - - SSPC - +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4200
Mfr. Part No.SPL20/M20/SAM
BrandABB
TWD6,065.00
Each
units
- 316 Stainless Steel Liquid Tight - 35mm 14.5mm - IP40, IP65, IP68, IP69 - SPL M16 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 179-4188
Mfr. Part No.SAMHL25/25M
BrandABB
TWD761.80
Each
units
- Galvanised Steel Flexible - 26.4mm 21mm 25m IP40, IP65, IP68, IP69 - SAMHL 25mm +130°C -50°C 110 mm
RS Stock No. 179-4228
Mfr. Part No.LNSS40
BrandABB
TWD769.00
Each
units
52.3mm 316 Stainless Steel - - - - - - - LNSS M40 x 1.5 +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -
RS Stock No. 179-4207
Mfr. Part No.SSPC20
BrandABB
TWD204.00
Each
units
- 316 Stainless Steel - - - 25mm - - - SSPC - +250 (Dynamic) °C, +350 (Static) °C -50 (Static) °C, -45 (Dynamic) °C -