Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Read more Read less

Filters

Viewing 1 - 20 of 437 products
Results per page
Description Price Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
RS Stock No. 752-1661
Mfr. Part No.PIST-17B
BrandPMA
TWD3,098.00
1 Reel of 10 Metre(s)
Reel(s)
20mm Plastic Flexible Black 21.1mm 16.4mm 10m IP66, IP68 - PIS - +95°C -50°C 30 mm
RS Stock No. 512-7015
Mfr. Part No.VAMLG-23B
BrandPMA
TWD3,223.00
Each
units
25mm Plastic Flexible Black 28.5mm 22.6mm 10m IP66, IP68 - VAML M25 +105°C -40°C 45 mm
RS Stock No. 880-8231
Mfr. Part No.FSU10B-25M
BrandFlexicon
TWD2,847.00
1 Reel of 25 Metre(s)
Reel(s)
10mm Galvanised Steel Flexible Black 10mm 6.8mm 25m IP54 PVC FSU - +70°C -15°C 25 mm
RS Stock No. 161-3562
Mfr. Part No.07400003010
TWD3,682.00
1 Reel of 30 Metre(s)
Reel(s)
16mm PVC Flexible Black 21mm 16mm 30m IP65 - Electroflex - +60°C -20°C -
RS Stock No. 123-715
Mfr. Part No.7TCA296030R0054 SPL12/10M
BrandAdaptaflex
TWD3,600.00
1 Reel of 10 Metre(s)
Reel(s)
12mm Galvanised Steel Liquid Tight Black 14.2mm 10mm 10m IP66, IP67, IP68, IP69K PVC SPL - +105°C -5°C 45 mm
RS Stock No. 512-7043
Mfr. Part No.PCSG-23B
BrandPMA
TWD4,140.00
Each
units
25mm Plastic Flexible Black 28.5mm 22mm 10m IP66, IP68 - PCS M25 +95°C -50°C 40 mm
RS Stock No. 314-8739
Mfr. Part No.PCPL-23B
BrandPMA
TWD1,766.00
Each
units
25mm Plastic Contractor Pack Black 28.5mm 22.6mm 10m IP66 - PCPL M25 +90°C -20°C 45 mm
RS Stock No. 917-2141
BrandRS PRO
TWD108.20
Each (In a Pack of 10)
units
25mm PVC Rigid White - - 2m - - - - - - -
RS Stock No. 731-4224
Mfr. Part No.7TCA296060R0101 XF16/30M
BrandAdaptaflex
TWD3,840.00
1 Reel of 30 Metre(s)
Reel(s)
16mm PVC Extra Flexible Black 16.5mm 12mm 30m IP65 PVCu Spiral XF Xtraflex - +60°C -5°C 30 mm
RS Stock No. 314-8701
Mfr. Part No.PECO-23S
BrandPMA
TWD2,777.00
Each
units
25mm Plastic Contractor Pack Grey 28.5mm 22.6mm 10m IP66 - PECO - +105°C -40°C 45 mm
RS Stock No. 124-0013
Mfr. Part No.FPAS34B-10M
BrandFlexicon
TWD2,597.00
1 Reel of 10 Metre(s)
Reel(s)
34mm Plastic Flexible Black 34.5mm 28.1mm 10m IP40 - FPAS - +120°C -40°C 60 mm
RS Stock No. 513-2376
BrandRS PRO
TWD1,184.00
Each
units
20mm Plastic Contractor Pack Black - - 10m IP66 - - - +105°C -40°C -
RS Stock No. 914-6938
Mfr. Part No.ISM80223
TWD11.60
Each (In a Pack of 5)
units
20mm PVC Oval White - - - - - - - +60°C -5°C -
RS Stock No. 321-4612
Mfr. Part No.169-22220 IWS22-PA6
TWD7,524.00
1 Reel of 50 Metre(s)
Reel(s)
22mm Plastic Flexible Black 25.4mm 21.3mm 50m - - IWS - +80°C -40°C -
RS Stock No. 113-238
Mfr. Part No.7TCA296030R0338 SPLHC20/10M
BrandAdaptaflex
TWD6,429.00
1 Reel of 10 Metre(s)
Reel(s)
20mm Galvanised Steel Liquid Tight Black 21.1mm 15.9mm 10m IP66, IP67, IP68, IP69K Thermoplastic Rubber Extreme Temperature SPLHC - +135°C -45°C 80 mm
RS Stock No. 738-8203
Mfr. Part No.7TCA297120R0122 EXLLH0510
BrandKopex
TWD17,836.00
1 Reel of 10 Metre(s)
Reel(s)
25mm Galvanised Steel Flexible Blue 26.4mm 21mm 10m IP66 High Temperature Thermoplastic EXLLH - +130°C -50°C 110 mm
RS Stock No. 179-4201
Mfr. Part No.SPL25/M25/SAM
BrandABB
TWD6,595.00
Each
units
- 316 Stainless Steel Liquid Tight - 41mm 18.3mm - IP40, IP65, IP68, IP69 - SPL M20 +130 (Static) °C, +150 (Moving) °C -50 (Static) °C, -5 (Moving) °C -
RS Stock No. 914-6916
Mfr. Part No.ISM80230
TWD40.00
Each (In a Pack of 10)
units
16mm PVC Oval White - - 3m - - OVL - +60°C -5°C -
RS Stock No. 917-2145
BrandRS PRO
TWD108.20
Each (In a Pack of 10)
units
25mm PVC Rigid Black - - 2m - - - - - - -
RS Stock No. 248-3205
Mfr. Part No.KSU0515-RS
BrandKopex
TWD10,309.00
1 Reel of 15 Metre(s)
Reel(s)
25mm 316 Stainless Steel Flexible Metal 24.7mm 21.1mm 15m IP40 Uncoated KSU - +350°C -50°C 24 mm