Cable Trunking

Cable trunking is used as both protection and organisation of multiple running cables. Cable protection is important within any workplace to ensure devices or machines continue to operate efficiently. Due to health and safety reasons, cables should ways be kept tidy and organised, a cable trunking will achieve this by eliminating any possible tripping hazards. There are various types available, such as PVC and plastic, stainless steel and other metals.


What is cable trunking?


Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on.


Benefits of trunking


  • Cable protection

  • Improved design layout

  • Significantly lower fire risk

  • Easier cable management


Trunking uses


Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:


  • Offices and indoor workspaces, at various lengths

  • Electrical workshops

  • Schools, Hospitals, Hotels and anywhere with customers walking amongst cables


Trunking types and materials


With a flat trunking in various colours, whether it’s white or black etc. There are differing materials to choose from, depending on the environment and the type of wiring within the application.


  • Aluminium, Stainless Steel, galvanised steel and other metals

  • PVC and other plastic trunking

  • Clip on, self-adhesive, slotted and skirting trunking all available


...
Read more Read less

Filters

Viewing 1 - 20 of 150 products
Results per page
Description Price Width Depth Trunking/Chain Type Colour Material Length Slot Type Minimum Bend Radius Fire Behaviour Series Standards Met
RS Stock No. 758-9260
BrandRS PRO
TWD136.60
Each (In a Pack of 8)
units
15 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 301-1924
BrandRS PRO
TWD224.60
Each (In a Pack of 8)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - UL 94 V-2
RS Stock No. 136-9128
BrandRS PRO
TWD735.00
Each (In a Pack of 12)
units
80 mm 80mm Slotted Panel Trunking Blue PVC 2m Open - Self-extinguishing Terminal F 2000 CE, DIN EN50085, VDE 0472
RS Stock No. 879-3735
BrandRS PRO
TWD424.30
Each (In a Pack of 4)
units
80 mm 80mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing VDR CSA Certified, RoHS Compliant, UL 94 V-2
RS Stock No. 879-3713
BrandRS PRO
TWD151.80
Each (In a Pack of 4)
units
25 mm 25mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing - RoHS Compliant, UL 94 V-2
RS Stock No. 758-9257
BrandRS PRO
TWD972.80
Each (In a Pack of 8)
units
80 mm 100mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 136-9148
BrandRS PRO
TWD276.20
Each (In a Pack of 20)
units
37.5 mm 37.5mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing Terminal DIN CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
RS Stock No. 758-9308
BrandRS PRO
TWD676.30
Each (In a Pack of 8)
units
60 mm 80mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 598-620
BrandRS PRO
TWD265.20
Each (In a Pack of 5)
units
40 mm 40mm Slotted Flexible Panel Trunking White Polypropylene 500mm Flexible - Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing VF UL 94 V-1
RS Stock No. 879-3738
BrandRS PRO
TWD326.30
Each (In a Pack of 4)
units
40 mm 80mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing VDR CSA Certified, RoHS Compliant, UL 94 V-2
RS Stock No. 879-3753
BrandRS PRO
TWD424.30
Each (In a Pack of 4)
units
80 mm 80mm Slotted Panel Trunking Grey PVC 1m Open - Self-extinguishing HVDR CSA Certified, RoHS Compliant, UL 94 V-2
RS Stock No. 758-9216
BrandRS PRO
TWD371.30
Each (In a Pack of 8)
units
25 mm 60mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 301-2135
BrandRS PRO
TWD424.30
Each (In a Pack of 8)
units
60 mm 60mm Slotted Panel Trunking Black PVC 2m Closed - - - CSA 82854, UL 94 V-2
RS Stock No. 758-9235
BrandRS PRO
TWD438.80
Each (In a Pack of 8)
units
60 mm 40mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 758-9204
BrandRS PRO
TWD214.30
Each (In a Pack of 8)
units
25 mm 30mm Slotted Panel Trunking Grey PVC 2m Open - Self-extinguishing - CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527
RS Stock No. 136-9138
BrandRS PRO
TWD980.00
Each (In a Pack of 20)
units
40 mm 80mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free Terminal F 2000 CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472
RS Stock No. 301-2113
BrandRS PRO
TWD424.10
Each (In a Pack of 8)
units
40 mm 60mm Slotted Panel Trunking Black PVC 2m Closed - - - CSA 82854, UL 94 V-2
RS Stock No. 136-9129
BrandRS PRO
TWD868.60
Each (In a Pack of 16)
units
60 mm 100mm Slotted Panel Trunking Blue PVC 2m Open - Self-extinguishing Terminal F 2000 CE, DIN EN50085, VDE 0472
RS Stock No. 471-1647
BrandRS PRO
TWD6,116.00
Each
units
50 mm 50mm Industrial Trunking Grey 304 Stainless Steel 3m Closed - - - UL
RS Stock No. 136-9145
BrandRS PRO
TWD1,946.90
Each (In a Pack of 8)
units
100 mm 100mm Slotted Panel Trunking Grey Halogen Free PC/ABS 2m Open - Halogen Free Terminal F 2000 CE, CULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472