Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Read more Read less

Filters

Viewing 1 - 20 of 1582 products
Results per page
Description Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS Stock No. 639-3617
Mfr. Part No.321-50130 TREDUX-HA47-13/4-PO-X-BK
TWD755.00
Each
units
13mm 4mm Black Heat Shrink Yes 3.5:1 1 m Cross Linked Polyolefin Yes - TREDUX-HA47 -
RS Stock No. 700-4539
BrandRS PRO
TWD500.00
1 Reel of 5 Metre(s)
Reel(s)
9mm 3mm Black Heat Shrink No 3:1 5 m Polyolefin Yes No - UL
RS Stock No. 170-6614
Mfr. Part No.RNF-100-3/16-X-STK
TWD91.00
Each
units
4.8mm 2.4mm Clear Heat Shrink No 2:1 1.2 m Polyolefin Yes No RNF-100 -
RS Stock No. 821-4787
Mfr. Part No.F2211/8 GR002
BrandAlpha Wire
TWD5,234.00
1 Reel of 152 Metre(s)
Reel(s)
3.1mm 2mm Green Heat Shrink No 2:1 152 m Polyolefin - No FIT-221 CSA, UL
RS Stock No. 342-7329
Mfr. Part No.CRN-1/4-0-STK
TWD214.00
Each
units
6.4mm 3.2mm Black Heat Shrink No 2:1 1.2 m Polyolefin Yes No CRN -
RS Stock No. 157-3852
Mfr. Part No.DWTC-8/2-X-STK
TWD535.00
Each
units
8mm 2mm Clear Heat Shrink Yes 4:1 1.2 m Polyolefin No No DWTC -
RS Stock No. 399-934
BrandRS PRO
TWD86.00
Each (In a Pack of 5)
units
6.4mm 3.2mm Clear Heat Shrink No 2:1 1.2 m Polyolefin No Yes - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 443-4930
BrandRS PRO
TWD741.00
1 Bag of 20
Bag(s)
6.4mm 3.2mm Clear Heat Shrink No 2:1 300 mm Polyolefin No Yes - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
RS Stock No. 562-662
BrandRS PRO
TWD623.00
1 Bag of 1
Bag(s)
19.1mm 6mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes Yes - ASTM, BS 6853, BSS 7239, LUL E 1042. A6, RoHS Compliant, SAE-AMS-DTL-23053
RS Stock No. 157-3795
Mfr. Part No.CGAT-6/2-0
TWD211.00
Each
units
6mm 2mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No CGAT E85381
RS Stock No. 914-6818
Mfr. Part No.318-41600 TA42-16/4-PO-X-BK
TWD469.00
Each
units
16mm 4mm Black Heat Shrink Yes 4:1 1.2 m Polyolefin Yes - TA42 CSA, SAE, UL Listed, UL Recognized
RS Stock No. 170-6507
Mfr. Part No.RNF-100-1/4-9-STK
TWD158.00
Each
units
6.4mm 3.2mm White Heat Shrink No 2:1 1.2 m Polyolefin Yes No RNF-100 -
RS Stock No. 700-4545
BrandRS PRO
TWD494.00
1 Reel of 3 Metre(s)
Reel(s)
24mm 8mm Black Heat Shrink No 3:1 3 m Polyolefin Yes No - UL
RS Stock No. 157-3824
Mfr. Part No.CGAT-18/6-0
TWD422.00
Each
units
18mm 6mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No CGAT E85381
RS Stock No. 397-821
Mfr. Part No.SCL-1/4-0
TWD144.20
Each (In a Pack of 5)
units
6.4mm 2mm Black Heat Shrink No 3:1 300 mm Polyolefin No No SCL -
RS Stock No. 288-5263
Mfr. Part No.RT-375-1-X-STK
TWD575.00
Each
units
25.4mm 12.7mm Clear Heat Shrink No 2:1 1.2 m Fluoropolymer Yes No RT-375 -
RS Stock No. 288-5207
Mfr. Part No.RT-375-3/16-X-STK
TWD196.00
Each
units
4.8mm 2.4mm Clear Heat Shrink No 2:1 1.2 m Fluoropolymer Yes No RT-375 -
RS Stock No. 306-4417
Mfr. Part No.ZH-100-1/2-0
TWD200.00
Each
units
12.7mm 6.4mm Black Heat Shrink No 2:1 1.2 m Polyolefin Yes Yes ZH-100 -
RS Stock No. 170-6311
Mfr. Part No.TFER-1/2-X
TWD1,236.00
Each
units
12.7mm 3.7mm Clear Heat Shrink No 3.2:1 1.2 m Teflon Fluoropolymer Yes No TFER ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
RS Stock No. 700-4535
BrandRS PRO
TWD642.00
1 Reel of 7 Metre(s)
Reel(s)
6mm 2mm Black Heat Shrink No 3:1 7 m Polyolefin Yes No - UL