Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Read more Read less

Filters

Viewing 81 - 100 of 1087 products
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS Stock No. 812-5438
Mfr. Part No.TY524M-NDT
TWD495.00
1 Bag of 100
Bag(s)
139.7 mm 3.56 mm Blue Metal Detectable Nylon - 100 - -40°C +85°C Ty-Rap 177.9N 28.7mm -
RS Stock No. 321-2543
BrandRS PRO
TWD718.00
1 Bag of 100
Bag(s)
152.4 mm 2.4 mm Blue Polypropylene Releasable 100 - - - BT - 44.5mm -
RS Stock No. 812-5548
Mfr. Part No.TYHT23M
TWD5,963.00
1 Bag of 1000
Bag(s)
91.95 mm 2.3 mm Green Nylon - 1000 - -40°C +150°C Ty-Rap 80.07N - -
RS Stock No. 811-1785
BrandRS PRO
TWD1,228.00
1 Bag of 100
Bag(s)
111 mm 2.6 mm Natural Nylon 66 Non-Releasable 100 - - - - - 20mm Flame Retardant
RS Stock No. 743-6342
BrandRS PRO
TWD1,829.00
1 Bag of 100
Bag(s)
200 mm 7.9 mm Metallic 316 Stainless Steel Zig Zag 100 - -80°C +540°C - 1110N 50mm Flame Retardant
RS Stock No. 891-9523
Mfr. Part No.111-01666 MCTPP50R-PPMP-BU (100)
TWD581.00
1 Bag of 100
Bag(s)
200 mm 4.6 mm Blue Metal Detectable Polypropylene (PPMP) Non-Releasable 100 - -40°C +115°C MCT 150N 50mm Self-extinguishing
RS Stock No. 705-6508
Mfr. Part No.111-92240 MAT24SS7-SS316-ML (100)
TWD3,583.00
1 Bag of 100
Bag(s)
630 mm 7 mm Metallic 316 Stainless Steel Ladder 100 - -80°C +538°C MAT24SS7 445N 180mm -
RS Stock No. 705-6445
Mfr. Part No.111-91400 MLT24SS5-SS316-ML (100)
TWD4,894.00
1 Bag of 100
Bag(s)
630 mm 5 mm Metallic 316 Stainless Steel Releasable 100 - -80°C +538°C MLT24SS5 420N 180mm -
RS Stock No. 359-2300
Mfr. Part No.116-01818 T18R-PA66-GY (100)
TWD226.00
1 Bag of 100
Bag(s)
100 mm 2.5 mm Grey Nylon - 100 - - - VB20 - - -
RS Stock No. 212-8087
Mfr. Part No.RSTY25MFR
TWD1,193.00
1 Bag of 100
Bag(s)
186 mm 4.7 mm White Nylon 66 Non-Releasable 100 - -40°C +65°C Ty-Rap 222.411N 45mm -
RS Stock No. 446-318
Mfr. Part No.901-10443
TWD738.00
1 Bag of 100
Bag(s)
100 mm 2.5 mm Black Nylon 66 - 100 Yes -40°C +85°C T18RSF 80N 16mm -
RS Stock No. 811-1543
BrandRS PRO
TWD585.00
1 Bag of 100
Bag(s)
300 mm 7.6 mm Natural Nylon 66 Non-Releasable 100 Yes - - - 539N 80mm Flame Retardant
RS Stock No. 829-9958
Mfr. Part No.111-00819 T120R(E)-PA46-GY
TWD2,824.00
1 Bag of 100
Bag(s)
390 mm 7.6 mm Grey Polyamide - 100 - 0°C +150°C T120R(E) 535N 100mm -
RS Stock No. 178-9497
BrandRS PRO
TWD766.00
1 Bag of 100
Bag(s)
230 mm 3.6 mm Black Nylon 66 Double Head Knot Tie 100 - - - - - 62mm -
RS Stock No. 743-6320
BrandRS PRO
TWD2,365.00
1 Bag of 100
Bag(s)
360 mm 4.6 mm White Polyester Coated Stainless Steel Roller Ball 100 - -80°C +150°C - 436.1N 100mm Flame Retardant, Halogen Free
RS Stock No. 113-3189
Mfr. Part No.111-81919 IT18FL-PA66-NA
TWD479.00
1 Bag of 100
Bag(s)
110 mm 2.5 mm Natural Nylon 66 - 100 - -40°C +85°C IT18FL 80N 19mm -
RS Stock No. 743-6358
BrandRS PRO
TWD1,997.00
1 Bag of 100
Bag(s)
520 mm 4.6 mm Metallic 316 Stainless Steel Zig Zag 100 - -80°C +540°C - 436.1N 150mm Flame Retardant
RS Stock No. 123-5028
BrandRS PRO
TWD5,516.00
1 Bag of 100
Bag(s)
840 mm 12 mm Steel Stainless Steel Roller Ball - - -40°C +300°C - 136kg 250mm Halogen Free
RS Stock No. 233-124
BrandRS PRO
TWD1,372.00
1 Box of 650
Box(es)
100 mm, 203 mm, 280 mm 2.5 mm, 4.6 mm, 4.8 mm Assorted Nylon 66 Non-Releasable 650 - -40°C +85°C BP-650 18 lb, 50 lb 25 mm, 55 mm, 81 mm Flame Retardant
RS Stock No. 813-3164
Mfr. Part No.111-00297 MBT27HFC-SS316/SP-BK (50)
TWD3,592.00
1 Bag of 50
Bag(s)
681 mm 7.9 mm Black 316 Stainless Steel Roller Ball 50 - -80°C +538°C MBT27HFC 1020N 203mm Fire Resistant