Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
Read more Read less

Filters

Viewing 41 - 60 of 1071 products
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS Stock No. 812-5520
Mfr. Part No.7TCG009410R0031 YLS-7.9-520B
TWD4,760.00
1 Bag of 100
Bag(s)
520 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 100 Yes -80°C +540°C Ty-Met 1110N 150mm -
RS Stock No. 183-4168
BrandRS PRO
TWD17.40
Each (In a Bag of 100)
units
520 mm 4.6 mm - 316 Stainless Steel Zig Zag - Yes -80°C +500°C - - 130mm Fire Resistant
RS Stock No. 812-5542
Mfr. Part No.7TAG009590R0014 TYHT25M
TWD90,038.00
1 Bag of 1000
Bag(s)
185.67 mm 4.8 mm Green Nylon - 1000 - -40°C +150°C Ty-Rap 222.4N - -
RS Stock No. 190-4240
Mfr. Part No.111-02519 T25L-PA66-NA
TWD383.00
1 Bag of 100
Bag(s)
240 mm 2.8 mm Natural Nylon 66 Non-Releasable 100 - -40°C +85°C T25L 110N 65mm -
RS Stock No. 170-4129
Mfr. Part No.113-05019 T50MR-PA66-NA
TWD884.00
1 Bag of 100
Bag(s)
215 mm 4.7 mm Natural Nylon 66 - 100 Yes -40°C +85°C T50MR 225N 45mm -
RS Stock No. 183-4169
BrandRS PRO
TWD16.40
Each (In a Bag of 100)
units
200 mm 7.9 mm - 316 Stainless Steel Zig Zag - Yes -80°C +500°C - - 50mm Fire Resistant
RS Stock No. 183-4177
BrandRS PRO
TWD30.50
Each (In a Bag of 100)
units
610 mm 7 mm - 316 Stainless Steel Ladder Single Lock 100 Yes -80°C +500°C - 1120N 176mm Fire Resistant
RS Stock No. 705-6533
Mfr. Part No.111-92200 MAT24SSC7-SS316/SP-BK (100)
TWD6,228.00
1 Bag of 100
Bag(s)
630 mm 7 mm Black Polyester Coated Stainless Steel Ladder 100 - -80°C +538°C MAT24SSC7 445N 180mm -
RS Stock No. 812-5523
Mfr. Part No.7TCG009410R0025 YLS-7.9-200B
TWD2,846.00
1 Bag of 100
Bag(s)
200 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 100 Yes -80°C +540°C Ty-Met 1110N 50mm -
RS Stock No. 123-5037
BrandRS PRO
TWD1,478.00
1 Bag of 100
Bag(s)
360 mm 4.6 mm Steel Stainless Steel Roller Ball - - -40°C +300°C - 79kg 100mm Halogen Free
RS Stock No. 389-864
BrandRS PRO
TWD137.00
1 Bag of 100
Bag(s)
100 mm 2.5 mm White Nylon 66 Non-Releasable 100 - -50°C +85°C - 78.4N 22mm Flame Retardant
RS Stock No. 484-9449
Mfr. Part No.7TAG009320R0004 TY27MX
TWD6,523.00
1 Box of 500
Box(es)
340.36 mm 6.86 mm Black Nylon 66 Weather Resistant 500 Yes -40°C +85°C Ty-Rap 533.8N 88.9mm -
RS Stock No. 812-5429
Mfr. Part No.7TAG009660R0029 TY523M-NDT
TWD2,132.00
1 Bag of 100
Bag(s)
91.9 mm 2.36 mm Blue Metal Detectable Nylon - 100 - -40°C +85°C Ty-Rap 80N 15.9mm -
RS Stock No. 198-4663
Mfr. Part No.111-01719 T30R-PA11-BK
TWD6.30
Each (In a Pack of 100)
units
150 mm 3.5 mm Black PA 11 Non-Releasable - - - - T - - -
RS Stock No. 179-4215
Mfr. Part No.TY400-50-ANTI
BrandABB
TWD141.50
Each (In a Pack of 100)
units
363 mm 4.7 mm Beige Nylon Cable Tie 50 - -40°C +85°C - 220N 102mm Self-extinguishing
RS Stock No. 391-400
Mfr. Part No.115-00002 LR55R-PA66HS-BK
TWD146.00
1 Bag of 25
Bag(s)
195 mm 4.7 mm Black Nylon 66 - 25 - -40°C +105°C LR55 245N 50mm -
RS Stock No. 359-2114
Mfr. Part No.116-05415 T80L-PA66-GN
TWD1,713.00
1 Bag of 100
Bag(s)
390 mm 4.7 mm Green Nylon 66 - 100 - -40°C +85°C T80L 355N 110mm -
RS Stock No. 845-8384
Mfr. Part No.ENN47992
TWD668.00
1 Bag of 100
Bag(s)
370 mm 9 mm Black Polyamide 12 Installation Tie 100 Yes -60°C +85°C Mureva FIX 53daN 26mm -
RS Stock No. 812-5526
Mfr. Part No.7TCG009410R0029 YLS-7.9-360B
TWD3,623.00
1 Bag of 100
Bag(s)
360 mm 7.9 mm Metallic 316 Stainless Steel Roller Ball 100 Yes -80°C +540°C Ty-Met 1110N 100mm -
RS Stock No. 547-717
Mfr. Part No.TY300-40-100
TWD697.00
1 Bag of 100
Bag(s)
290 mm 3.5 mm Natural Nylon 66 Non-Releasable 100 - - +85°C Ty-Fast 178N 76mm -