Cable Sleeving Tape

Cable sleeving tape, or harness tape, is a type of electrical insulation tape that's used to protect and bundle wire. It's made from high-quality materials, such as polyester, with a strong synthetic-based adhesive that holds up well against heat and abrasion.

Cable sleeving tape applications

Cable sleeving tape can be used for a variety of applications at home and at work. It's most commonly used for cable harnessing (bundling wires together) in the automotive industry. The hot melt or heat shrink tape variety is also useful as a protective wrap on cables and irregular shapes where heat-shrink sleeves(a shrinkable plastic tube used to insulate wires) is difficult to apply.

Features and benefits of cable sleeving tape

Features and benefits of cable sleeving table include:

  • Offers strong adhesive capabilities that are resistant to heat
  • Can generally be removed from smooth surfaces cleanly
  • Easy to handle – flexible, soft and can be torn by hand
  • Long-lasting performance – doesn't rot or age
  • Comes in different thickness for different applications

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Material Length Colour Width Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 481-2194
Mfr. Part No.354-02259 HMT200A-EVA-CL (50)
TWD2,284.00
Each
units
EVA 50m Transparent 25 mm -50°C +105°C
RS Stock No. 170-5403
Mfr. Part No.06460001010
TWD866.00
1 Reel of 50 Metre(s)
Reel(s)
Cross Linked Polyolefin 50m Black 20 mm -55°C +105°C
RS Stock No. 342-7509
Mfr. Part No.S1030
TWD79.50
Each (On a Reel of 10)
units
Polyolefin 10m Black 20 mm -80°C +80°C
RS Stock No. 815-6729
Mfr. Part No.354-02260 HMT200A-EVA-CL (10)
TWD694.00
Each
units
EVA 10m Clear - -55°C +105°C
RS Stock No. 342-7515
Mfr. Part No.S1081
TWD184.60
Each (On a Reel of 10)
units
Polyolefin 10m Black - -80°C +130°C