Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
Read more Read less

Filters

Viewing 41 - 49 of 49 products
Results per page
Description Price Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
RS Stock No. 364-1474
Mfr. Part No.CGAT-R-12/4-0
TWD973.00
1 Reel of 2 Metre(s)
Reel(s)
Refill 1 2.5m Polyolefin 12mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS Stock No. 397-679
BrandRS PRO
TWD2,461.00
Each
units
- - - Polyolefin 2.4 mm, 3 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7 mm Black, Blue, Brown, Green/Yellow, Red, White, Yellow - - Yes - - 2:1, 3:1
RS Stock No. 364-1430
Mfr. Part No.CGAT-R-3/1-0
TWD973.00
1 Reel of 5 Metre(s)
Reel(s)
Refill 1 5m Polyolefin 3mm Black -30°C +80°C Yes Flame Retardant CGAT 3:1
RS Stock No. 821-4702
Mfr. Part No.F221MS/1 BK032
BrandAlpha Wire
TWD864.00
Each
units
- - 152mm Polyolefin 1.17 mm, 1.6 mm, 2.36 mm, 3.18 mm, 4.75 mm Black -55°C +135°C - - FIT-221 2:1
RS Stock No. 821-4724
Mfr. Part No.FKIT7 NC032
BrandAlpha Wire
TWD7,324.00
1 Kit
Kit(s)
- - Assortiment - Assortiment Assorted - - - - FIT-KIT -
RS Stock No. 151-846
Mfr. Part No.380-03001 SHRINKIT 321 BASIC-PO-X-BK
TWD861.00
1 Kit
Kit(s)
- 220 0.035 m, 0.08 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm Black -55°C +135°C No Self-extinguishing ShrinKit 321 Basic 3:1
RS Stock No. 170-6771
Mfr. Part No.CGPT-R-KIT-2
TWD5,365.00
1 Kit
Kit(s)
- 6 - Polyolefin 2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 12.7 mm, 25.4 mm Black -40°C +135°C No Flame Retardant CGPT 2:1
RS Stock No. 399-726
Mfr. Part No.600-01830 H30 tubing-CR-PK (100)
TWD127.00
1 Bag of 100
Bag(s)
- 100 0.02m Neoprene 3mm Pink -65°C +95°C - - - -
RS Stock No. 2509618792
Mfr. Part No.Q2-F-QK4-11-6IN-141
TWD1,386.00
Each
units
- - - - - - - - - - - -