Cable Moulded Parts

Filters

Viewing 81 - 100 of 257 products
Results per page
Description Price Type Inside Diameter Primary Inside Diameter Secondary Adhesive Lined Material Number of Breakouts Shrink Temperature Colour Minimum Operating Temperature Maximum Operating Temperature Shrunk Diameter Primary Shrunk Diameter Secondary Series Standards Met
RS Stock No. 316-0919
Mfr. Part No.ES-CAP-NO.3-B8-0-40MM-RS
TWD847.00
1 Bag of 100
Bag(s)
End Cap 10.85mm - Yes Semi-Rigid Polyolefin - +100°C Black -40°C +105°C 2.41mm - - -
RS Stock No. 718-3171
Mfr. Part No.222K121-100/86-0
TWD553.00
Each
units
Right Angle Cable Boot 24mm 14mm Yes - 1 - - - - 10.4mm 5.6mm - -
RS Stock No. 279-4886
Mfr. Part No.222K142-100-0
TWD699.00
Each
units
Boot - - No - - - Black -30°C +105°C - - - -
RS Stock No. 147-219
Mfr. Part No.222K152-25/225-CS-2065-0
TWD877.00
Each
units
Straight Cable Boot - - - Fluid Resistant Elastomer - - Black - - - - - -
RS Stock No. 724-2478
Mfr. Part No.DT4S-BT-BK
BrandDeutsch
TWD88.80
Each (In a Bag of 5)
units
Plug Cable Boot - - - Plastic 1 - Black -28.88°C +100°C - - - -
RS Stock No. 829-0201
Mfr. Part No.401-29029 129-4-J-PO-X-BK
TWD357.00
Each
units
Cable Boot 22.3mm 22.3mm - Polyolefin 1 +135°C Black -55°C +135°C 11.4mm 6.5mm - -
RS Stock No. 829-0181
Mfr. Part No.411-54026 1154-4-GW24-PO-X-BK
TWD387.00
Each
units
Cable Boot 30mm 30mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 15.5mm 6mm - -
RS Stock No. 397-641
Mfr. Part No.KHKB-13358/2
TWD89.40
Each (In a Pack of 5)
units
End Cap 10mm - Yes Polyolefin - - Black -40°C +85°C 4mm - - -
RS Stock No. 147-225
Mfr. Part No.222K163-25/225-CS-2065-0
TWD1,040.00
Each
units
Straight Cable Boot - - - Fluid Resistant Elastomer - - Black - - - - - -
RS Stock No. 718-3130
Mfr. Part No.202K232-100/180-0
TWD627.00
Each
units
Straight Cable Boot 25mm 8mm Yes LFH Polyolefin 1 - - -30°C +80°C 13.8mm 3.3mm - -
RS Stock No. 718-3149
Mfr. Part No.203W301-25-G02-0
TWD524.00
Each
units
Boot - - - Fluid Resistant Elastomer - - Black -75°C +150°C - - - -
RS Stock No. 218-1410
Mfr. Part No.342A034-25-0
TWD1,380.00
Each
units
45° Side Breakout 26.9mm 13.2mm No Fluid Resistant Elastomer 2 +135°C Black -75°C +150°C 13.7mm 6.1mm - -
RS Stock No. 100-3895
Mfr. Part No.202K-121-3-0
TWD585.00
Each
units
Straight Cable Boot 24mm 24mm No Polyolefin - - Black -55°C +135°C 10.4mm 5.6mm 202K BS-G-198-5-DA, DEF Std 59-97 Issue 3 Type DA, ELV Compliant, EU, File E85381, SAE AS I 81765/1, Type I, UL 224
RS Stock No. 265-9575
Mfr. Part No.462A034-25-0
TWD1,770.00
Each
units
Branching Cable Boot 38.6mm 19.3mm No Fluid Resistant Elastomer 3 +135°C Black -75°C +150°C 18.8mm 9.7mm - -
RS Stock No. 811-2754
Mfr. Part No.CSCAK/3
Brand3M
TWD1,821.00
Each
units
Cable Abandonment Kit - - - Rubber - - Black - - 25mm - - -
RS Stock No. 176-9061
Mfr. Part No.202S121-25C-0
TWD2,804.00
Each
units
Cable Boot 20mm 11mm Yes Elastomer - - Black -75°C +150°C 10.4mm 5mm 202S121 -
RS Stock No. 829-0248
Mfr. Part No.411-82001 1182-4-G-PO-X-BK
TWD498.00
Each
units
Cable Boot 12mm 6mm - Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 7.6mm 2mm - -
RS Stock No. 718-2871
Mfr. Part No.202K142-100/180-0
TWD1,186.00
Each
units
Straight Cable Boot 31mm 18mm Yes LFH Polyolefin 1 - - -30°C +80°C 18mm 7.1mm - -
RS Stock No. 829-0185
Mfr. Part No.411-55012 1155-4-GW24-PO-X-BK
TWD482.00
Each
units
Cable Boot 31mm 31mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 18mm 7mm - -
RS Stock No. 176-9065
Mfr. Part No.202S142-25C-0
TWD3,251.00
Each
units
Cable Boot 31mm 18mm Yes Elastomer - - Black -75°C +150°C 18mm 7.2mm 202S142 -