Cable Moulded Parts

Filters

Viewing 61 - 80 of 258 products
Results per page
Description Price Type Inside Diameter Primary Inside Diameter Secondary Adhesive Lined Material Number of Breakouts Shrink Temperature Colour Minimum Operating Temperature Maximum Operating Temperature Shrunk Diameter Primary Shrunk Diameter Secondary Series Standards Met
RS Stock No. 837-2451
Mfr. Part No.202K142-25L-0
TWD535.00
Each
units
Cable Boot 18mm 7.1mm - Fluid Resistant Elastomer 1 - Black -75°C +150°C - - - -
RS Stock No. 420-750
Mfr. Part No.901-10370
TWD774.00
Each
units
Right Angle Cable Boot 43mm 43mm No Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 28.5mm 10mm - -
RS Stock No. 874-1507
Mfr. Part No.PD-CAP-3/16-0
TWD2.30
Each (In a Pack of 200)
units
PD CAP 4.75mm - - Polyolefin - +125°C Black -55°C +110°C 1.52mm - PD Caps UL E85381
RS Stock No. 718-3317
Mfr. Part No.202A121-25/225-0
TWD583.00
Each
units
Boot - - Yes Fluid Resistant Elastomer - - Black - - - - - -
RS Stock No. 239-1421
Mfr. Part No.202K153-25-0
TWD556.00
Each
units
Straight Cable Boot 36mm 36mm No Fluid Resistant Elastomer 1 - Black -75°C +150°C 22.4mm 8.4mm - -
RS Stock No. 100-3902
Mfr. Part No.342A124-25-0
TWD1,071.00
Each
units
45° Side Breakout 26.9mm 13.2mm No Elastomer 2 +175°C Black -75°C +150°C 12.4mm 6.1mm - -
RS Stock No. 718-3098
Mfr. Part No.202K121-25-01-0
TWD593.00
Each
units
Straight Cable Boot 24mm 24mm No Fluid Resistant Elastomer 1 - - -75°C +150°C 10.4mm 5.6mm - -
RS Stock No. 837-2482
Mfr. Part No.222K142-25L-0
TWD710.00
Each
units
Cable Boot - - - Fluid Resistant Elastomer 1 - Black -75°C +150°C - - - -
RS Stock No. 178-7461
Mfr. Part No.44666
BrandAmphenol
TWD335.00
Each
units
Sealing Sleeve - - No Neoprene 7 - Black -40°C +85°C - - - -
RS Stock No. 782-5027
Mfr. Part No.GELWRAP-18/4-250UL-B6
TWD869.00
Each
units
Inline Splice - - - Silicone Gel - - Black - - - - - -
RS Stock No. 718-3206
Mfr. Part No.202K142-25/86-0
TWD668.00
Each
units
Straight Cable Boot 31mm 31mm Yes Fluid Resistant Elastomer 1 - - -30°C +105°C 18mm 7.1mm - -
RS Stock No. 167-9562
Mfr. Part No.317-1399-000/ENDGEHÄUSE SURE SEAL SS4+3POL
BrandITT Cannon
TWD556.00
Each
units
Cable Boot 19.05mm 12.7mm No - 1 - - -40°C +105°C - - - -
RS Stock No. 829-0166
Mfr. Part No.401-04026 104-4-GW24-PO-X-BK
TWD276.00
Each
units
Cable Boot 16.5mm 16.5mm Yes Fluid Resistant Elastomer 1 +135°C Black -75°C +150°C 7.9mm 3.8mm - -
RS Stock No. 874-1504
Mfr. Part No.PD-CAP-3/8-0
TWD6.80
Each (In a Pack of 100)
units
PD CAP 9.53mm - - Polyolefin - +125°C Black -55°C +110°C 2.29mm - PD Caps UL E85381
RS Stock No. 811-2675
Mfr. Part No.SKE4/10
Brand3M
TWD127.00
Each
units
End Cap - 9.9mm Yes Polyolefin - +121°C Black -55°C +110°C 3.1mm 4.1mm - -
RS Stock No. 811-2690
Mfr. Part No.SKE30/76
Brand3M
TWD498.00
Each
units
End Cap - 75.9mm Yes Polyolefin - +121°C Black -55°C +110°C 17mm 30mm - -
RS Stock No. 718-3111
Mfr. Part No.202K132-3/86-0
TWD647.00
Each
units
Straight Cable Boot 30mm 30mm Yes Modified Polyolefin 1 - - -30°C +105°C 14.2mm 5.9mm - -
RS Stock No. 176-9068
Mfr. Part No.222S121-25C-0
TWD3,507.00
Each
units
Cable Boot 20mm 11mm Yes Elastomer - - Black -75°C +150°C 10.4mm 5mm 222S121 -
RS Stock No. 307-803
Mfr. Part No.804540
Brand3M
TWD261.00
Each
units
End Cap 49.2mm - - Rubber - - Black - - 26mm - - -
RS Stock No. 170-1473
Mfr. Part No.222A163-3-0
TWD890.00
Each
units
Straight Cable Boot 43.9mm - No Polyolefin 1 - Black -75°C +150°C 9.4mm - - -