Description | Price | Affixing Method | Legend | Minimum Cable Diameter | Maximum Cable Diameter | Colour | Length | Width | Quantity | Material | Printable | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Resistant To | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
408-4715
Mfr. Part No.561-02003 WIC2-G,H,Y,Z,O,Q,J,K,X,L-PA66-YE
BrandHellermannTyton
|
TWD280.00
1 Bag of 200
Bag(s)
|
Snap On | G; H; J; K; L; O; Q; X; Y; Z | 2.8mm | 3.8mm | Yellow | 3mm | 5.6 mm | 200 | Polyamide | No | -40°C | +85°C | - | Vibrations | |
RS Stock No.
175-2959
Mfr. Part No.533-00026 HODC30-PVC-PK
BrandHellermannTyton
|
TWD463.00
1 Reel of 1000
Reel(s)
|
Slide On | T | 1.2mm | 2.3mm | Black on Pink | 4mm | - | 1000 | - | Yes | -65°C | +105°C | Self-extinguishing | Fire | |
RS Stock No.
408-4399
Mfr. Part No.561-01611 WIC1-1-PA66-BN
BrandHellermannTyton
|
TWD271.00
1 Bag of 200
Bag(s)
|
Snap On | 1 | 2mm | 2.8mm | Brown | 3mm | 5 mm | 200 | Polyamide | No | -40°C | +85°C | - | Vibrations | |
RS Stock No.
812-0935
BrandRS PRO
|
TWD201.00
1 Reel of 500
Reel(s)
|
Slide On | 1 | 3.6mm | 7.4mm | Black on Yellow | 5mm | - | 500 | PVC | - | - | +85°C | - | Greases, Oils | |
RS Stock No.
392-927
Mfr. Part No.TRSA-1019/E/1/D
BrandTE Connectivity
|
TWD341.00
1 Bag of 100
Bag(s)
|
Heat Shrink | D | 2mm | 6mm | White | - | - | 100 | Polyolefin | - | -55°C | +135°C | - | Flame, Fluid | |
RS Stock No.
909-2963
Mfr. Part No.901-10539 909-2963-PVC (1000)
BrandHellermannTyton
|
TWD566.00
1 Reel of 1000
Reel(s)
|
Slide On | B | 1mm | 3mm | Black on White | 3.5mm | - | 1000 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
178-9593
Mfr. Part No.531-07852 HOBS85-PVC-WH (100)
BrandHellermannTyton
|
TWD82.00
1 Bag of 100
Bag(s)
|
Slide On | 1 | 1.8mm | 6.3mm | Black on White | 4.5mm | - | 100 | Polyvinyl Chloride | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
909-2950
Mfr. Part No.901-10537 909-2950 (250)
BrandHellermannTyton
|
TWD146.00
1 Bag of 250
Bag(s)
|
Slide On | . | 1mm | 3mm | Black on White | 3.5mm | - | 250 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
906-4814
Mfr. Part No.901-10624 906-4814-GY (250)
BrandHellermannTyton
|
TWD251.00
1 Bag of 250
Bag(s)
|
Slide On | 8 | 1.7mm | 3.6mm | Black on Grey | 4.5mm | - | 250 | PVC | - | -65°C | +105°C | Low Smoke Zero Halogen (LSZH), Self-extinguishing | - | |
RS Stock No.
906-4915
Mfr. Part No.901-10692 906-4915-YE (500)
BrandHellermannTyton
|
TWD367.00
1 Bag of 500
Bag(s)
|
Slide On | / | 1.7mm | 3.6mm | Black on Yellow | 4mm | - | 500 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
281-6021
Mfr. Part No.901-10174
BrandHellermannTyton
|
TWD254.00
1 Bag of 250
Bag(s)
|
Slide On | 3 | 2.5mm | 6mm | Black on Yellow | 5mm | 8.6 mm | 250 | Polyolefin | - | -40°C | +90°C | - | Flame | |
RS Stock No.
282-8838
Mfr. Part No.901-10211
BrandHellermannTyton
|
TWD233.00
1 Bag of 250
Bag(s)
|
Slide On | + | 1.7mm | 3.6mm | Black on Yellow | 5mm | 8.6 mm | 250 | Polyolefin | - | -40°C | +90°C | - | Flame | |
HellermannTyton Helagrip Slide On Cable Marker, Pre-printed "3" ,Black on Orange ,4 → 9mm Dia. Range
RS Stock No.
391-671
Mfr. Part No.901-10308
BrandHellermannTyton
|
TWD223.00
1 Reel of 250
Reel(s)
|
Slide On | 3 | 4mm | 9mm | Black on Orange | 5mm | 6.8 mm | 250 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
281-5927
Mfr. Part No.901-10165
BrandHellermannTyton
|
TWD274.00
1 Bag of 250
Bag(s)
|
Slide On | U | 1.7mm | 3.6mm | Black on Yellow | 5mm | 5.3 mm | 250 | Polyolefin | - | -40°C | +90°C | - | Flame | |
RS Stock No.
298-5638
Mfr. Part No.0 382 72
BrandLegrand
|
TWD3.70
Each (In a Pack of 300)
units
|
Clip On | + | 2.2mm | 3mm | Black on Yellow | 5mm | 3 mm | 300 | Nylon 66 | - | - | - | - | - | |
RS Stock No.
146-131
Mfr. Part No.LC-65X13-B7644-LAMINAT
BrandBrady
|
TWD2,634.00
1 Box of 100
Box(es)
|
Tie | - | - | - | Yellow | 65mm | 13 mm | 100 | Polypropylene | - | - | - | - | - | |
RS Stock No.
906-4867
Mfr. Part No.901-10665 906-4867-YE (500)
BrandHellermannTyton
|
TWD367.00
1 Bag of 500
Bag(s)
|
Slide On | L | 1.7mm | 3.6mm | Black on Yellow | 4mm | - | 500 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
203-6821
Mfr. Part No.RPS-22-18/2.0-4
BrandTE Connectivity
|
TWD2,507.00
1 Box of 250
Box(es)
|
Heat Shrink | - | 1.17mm | 2.66mm | - | 50.8mm | 90.18 mm | 250 | Polyolefin | - | -30°C | +105°C | - | Abrasions, Cleaning Solvents, Industrial Fluids | |
RS Stock No.
812-1041
BrandRS PRO
|
TWD196.00
1 Reel of 500
Reel(s)
|
Slide On | X | 3.6mm | 7.4mm | Black on Yellow | 5mm | - | 500 | PVC | - | - | +85°C | - | Greases, Oils | |
RS Stock No.
896-8547
Mfr. Part No.544-80102 MBML10X90-SS316-ML (500)
BrandHellermannTyton
|
TWD8,799.00
1 Box of 500
Box(es)
|
MBT Metal Ties | - | - | 4.6mm | Metallic | 90mm | 10 mm | 500 | Stainless Steel | - | -80°C | +538°C | - | Greases, Oils |