Description | Price | Affixing Method | Legend | Minimum Cable Diameter | Maximum Cable Diameter | Colour | Length | Width | Quantity | Material | Printable | Minimum Operating Temperature | Maximum Operating Temperature | Fire Behaviour | Resistant To | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
408-4670
Mfr. Part No.561-02100 WIC2-0-9-PA66-SPECIAL
BrandHellermannTyton
|
TWD280.00
1 Bag of 200
Bag(s)
|
Snap On | 0 → 9 | 2.8mm | 3.8mm | Assorted | 3mm | 5.6 mm | 200 | Polyamide | No | -40°C | +85°C | - | Vibrations | |
RS Stock No.
906-4757
Mfr. Part No.901-10645 906-4757-RD (500)
BrandHellermannTyton
|
TWD377.00
1 Bag of 500
Bag(s)
|
Slide On | 2 | 1.8mm | 6.3mm | White on Red | 4.5mm | - | 500 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
554-541
Mfr. Part No.901-10352
BrandHellermannTyton
|
TWD180.00
1 Bag of 250
Bag(s)
|
Slide On | 8 | 1mm | 3mm | Black on Grey | 3.5mm | 3.3 mm | 250 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
906-4781
Mfr. Part No.901-10614 906-4781-YE (250)
BrandHellermannTyton
|
TWD259.00
1 Bag of 250
Bag(s)
|
Slide On | / | 1.7mm | 3.6mm | Black on Yellow | 4mm | - | 250 | PVC | - | -65°C | +105°C | Low Smoke Zero Halogen (LSZH), Self-extinguishing | - | |
RS Stock No.
408-4535
Mfr. Part No.561-01002 WIC1-B,C,U,V,W,P,D,F,I,M-PA66-YE
BrandHellermannTyton
|
TWD271.00
1 Bag of 200
Bag(s)
|
Snap On | B; C; D; F; I; M; P; U; V; W | 2mm | 2.8mm | Yellow | 3mm | 5 mm | 200 | Polyamide | No | -40°C | +85°C | - | Vibrations | |
RS Stock No.
281-6122
Mfr. Part No.901-10183
BrandHellermannTyton
|
TWD254.00
1 Bag of 250
Bag(s)
|
Slide On | A | 2.5mm | 6mm | Black on Yellow | 5mm | 8.6 mm | 250 | Polyolefin | - | -40°C | +90°C | - | Flame | |
RS Stock No.
812-1073
BrandRS PRO
|
TWD290.00
1 Reel of 500
Reel(s)
|
Slide On | 2 | 3.5mm | 7mm | Black on Yellow | 5mm | - | 500 | PVC | - | - | - | - | Greases, Oils | |
HellermannTyton Helagrip Slide On Cable Marker, Pre-printed "7" ,White on Violet ,1 → 3mm Dia. Range
RS Stock No.
554-535
Mfr. Part No.901-10351
BrandHellermannTyton
|
TWD180.00
1 Bag of 250
Bag(s)
|
Slide On | 7 | 1mm | 3mm | White on Violet | 3.5mm | 3.3 mm | 250 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
448-960
Mfr. Part No.901-10183
BrandHellermannTyton
|
TWD547.00
Each
units
|
- | - | - | - | Black | 5m | 12.5 mm | 1 | Polyamide | - | -20°C | +75°C | - | - | |
RS Stock No.
909-2938
Mfr. Part No.901-10531 909-2938 (250)
BrandHellermannTyton
|
TWD146.00
1 Bag of 250
Bag(s)
|
Slide On | 5 | 1mm | 3mm | Black on White | 3.5mm | - | 250 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
906-4961
Mfr. Part No.901-10696 906-4961-YE (500)
BrandHellermannTyton
|
TWD367.00
1 Bag of 500
Bag(s)
|
Slide On | 1 | 1.7mm | 3.6mm | Black on Yellow | 4mm | - | 500 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
906-4911
Mfr. Part No.901-10691 906-4911-YE (500)
BrandHellermannTyton
|
TWD367.00
1 Bag of 500
Bag(s)
|
Slide On | - | 1.7mm | 3.6mm | Black on Yellow | 4mm | - | 500 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
558-492
Mfr. Part No.901-10280
BrandHellermannTyton
|
TWD161.00
1 Bag of 250
Bag(s)
|
Slide On | U | 1mm | 3mm | Black on White | 3.5mm | 3.3 mm | 250 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
234-168
Mfr. Part No.SWB-02
Brand3M
|
TWD541.00
Each
units
|
Adhesive | - | 6mm | 8mm | - | 44mm | 19 mm | 120 | Vinyl | - | -40°C | +80°C | - | - | |
RS Stock No.
298-6388
Mfr. Part No.0 383 48
BrandLegrand
|
TWD2.00
Each (In a Pack of 300)
units
|
Clip On | S | 2.8mm | 3.8mm | Black on Yellow | 5.6mm | 3 mm | 300 | Nylon 66 | - | - | - | - | - | |
RS Stock No.
909-2922
Mfr. Part No.901-10528 909-2922 (250)
BrandHellermannTyton
|
TWD146.00
1 Bag of 250
Bag(s)
|
Slide On | 2 | 1mm | 3mm | Black on White | 3.5mm | - | 250 | PVC | - | -65°C | +105°C | Self-extinguishing | - | |
RS Stock No.
124-9464
Mfr. Part No.556-26503 TTAGMC15BEX100S-PO/MET-BU (120)
BrandHellermannTyton
|
TWD4,166.00
1 Reel of 120
Reel(s)
|
Cable Tie | - | - | - | Blue | 100mm | 15 mm | 120 | Metal, Polyolefin | Yes | -40°C | +85°C | - | Chemicals, Temperature | |
RS Stock No.
391-378
Mfr. Part No.901-10280
BrandHellermannTyton
|
TWD679.00
1 Reel of 1000
Reel(s)
|
Slide On | U | 1mm | 3mm | Black on White | 3.5mm | 3.3 mm | 1000 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
554-478
Mfr. Part No.901-10345
BrandHellermannTyton
|
TWD199.00
1 Bag of 250
Bag(s)
|
Slide On | 1 | 1mm | 3mm | White on Brown | 3.5mm | 3.3 mm | 250 | PVC | - | -65°C | +105°C | - | Acids, Alkalis, Gasoline/Fuels | |
RS Stock No.
392-466
Mfr. Part No.TRSA-1019/C/1/9
BrandTE Connectivity
|
TWD397.00
1 Bag of 100
Bag(s)
|
Heat Shrink | 9 | 1mm | 3mm | White | - | - | 100 | Polyolefin | - | -55°C | +135°C | - | Flame, Fluid |