Description | Price | Fire Behaviour | Number of Cores | Cross Sectional Area | Screened/Unscreened | Insulation Material | Outer Diameter | Reel Length | Minimum Operating Temperature | Maximum Operating Temperature | American Wire Gauge | Balanced | Bedding Material | Cable Shape | Capacitance Core To Core | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
749-2576
BrandRS PRO
|
TWD1,185.00
1 Reel of 25 Metre(s)
Reel(s)
|
- | 2 | 0.5 mm² | Screened | PVC | 6.2mm | 25m | -20°C | +60°C | 20 AWG | - | - | Multicore | 141pF/m | |
RS Stock No.
783-2807
BrandRS PRO
|
TWD3,695.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | - | Screened | PE | 6.6mm | 100m | -20°C | +80°C | - | - | - | Multicore | 165pF/m | |
RS Stock No.
749-2588
BrandRS PRO
|
TWD674.00
1 Reel of 25 Metre(s)
Reel(s)
|
- | 2 | 0.22 mm² | Screened | PE | 5.9 x 2.9mm | 25m | -20°C | +60°C | 24 AWG | - | - | Multicore | - | |
RS Stock No.
748-1948
BrandRS PRO
|
TWD4,997.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 6 | 0.22 mm² | Screened | PE | 5.2mm | 100m | -20°C | 70°C | - | - | - | Multicore | 90pF/m | |
RS Stock No.
783-2813
BrandRS PRO
|
TWD2,783.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | - | Screened | PE | 6.35mm | 100m | -20°C | +80°C | - | Yes | - | Multicore | 85pF/m | |
RS Stock No.
749-2585
BrandRS PRO
|
TWD2,519.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.22 mm² | Screened | PE | 5.9 x 2.9mm | 100m | -20°C | +60°C | 24 AWG | - | - | Multicore | - | |
RS Stock No.
749-2563
BrandRS PRO
|
TWD1,877.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.14 mm² | Screened | PE | 3.7mm | 100m | -20°C | 60°C | 26 AWG | - | Mylar | Multicore | 140pF/m | |
RS Stock No.
783-2762
BrandRS PRO
|
TWD10,733.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.19 mm² | - | PVC | 5.4mm | 100m | -20°C | +70°C | - | - | - | Single Core | - | |
RS Stock No.
136-8176
BrandRS PRO
|
TWD5,484.00
1 Reel of 100 Metre(s)
Reel(s)
|
Flame Retardant | 2 | 0.88 mm² | Screened | PVC | 9.4mm | - | -15°C | +80°C | - | - | - | Twin Twisted | < 160pF/m | |
RS Stock No.
136-8178
BrandRS PRO
|
TWD2,605.00
1 Reel of 100 Metre(s)
Reel(s)
|
Flame Retardant | 2 | 0.88 mm² | Screened | PVC | 6.6mm | - | -15°C | +80°C | - | - | - | Twin Twisted | < 160pF/m | |
RS Stock No.
749-2591
BrandRS PRO
|
TWD3,255.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.22 mm² | Screened | PVC | 5.15mm | 100m | -20°C | +60°C | 24 AWG | - | - | Multicore | - | |
RS Stock No.
136-8182
BrandRS PRO
|
TWD25,412.00
1 Reel of 50 Metre(s)
Reel(s)
|
Flame Retardant | 24 | 0.88 mm² | Screened | PVC | 19.2mm | - | -15°C | +80°C | - | - | - | Twisted Pair | < 160pF/m | |
RS Stock No.
783-2801
BrandRS PRO
|
TWD3,767.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | - | Screened | PVC | 5.5mm | 100m | -20°C | +80°C | - | - | - | Multicore | 120pF/m | |
RS Stock No.
749-2572
BrandRS PRO
|
TWD4,554.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.5 mm² | Screened | PVC | 6.2mm | 100m | -20°C | +60°C | 20 AWG | - | - | Multicore | 141pF/m | |
RS Stock No.
749-2538
BrandRS PRO
|
TWD498.00
1 Reel of 25 Metre(s)
Reel(s)
|
- | 2 | 0.078 mm² | Screened | PE | 2 x 4mm | 25m | -20°C | 60°C | 29 AWG | - | - | Multicore | - | |
RS Stock No.
748-1942
BrandRS PRO
|
TWD2,376.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | 0.22 mm² | Screened | PE | 3.7mm | 100m | -20°C | +70°C | - | - | - | Multicore | 90pF/m | |
RS Stock No.
749-2557
BrandRS PRO
|
TWD536.00
1 Reel of 25 Metre(s)
Reel(s)
|
- | 2 | 0.14 mm² | Screened | PE | 3.7mm | 25m | -20°C | +60°C | 26 AWG | - | Mylar | Multicore | - | |
RS Stock No.
775-5022
BrandRS PRO
|
TWD3,682.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 2 | - | Screened | PE | 6.2mm | 100m | -20°C | +80°C | 25 AWG | - | - | Multicore | 59pF/m | |
RS Stock No.
136-8181
BrandRS PRO
|
TWD31,299.00
1 Reel of 50 Metre(s)
Reel(s)
|
Flame Retardant | 24 | 0.88 mm² | Screened | PVC | 22.8mm | - | -15°C | +80°C | - | - | - | Twisted Pair | < 160pF/m | |
RS Stock No.
748-1954
BrandRS PRO
|
TWD3,165.00
1 Reel of 100 Metre(s)
Reel(s)
|
- | 3 | 0.22 mm² | Screened | PE | 4mm | 100m | -20°C | +70°C | - | - | - | Multicore | 90pF/m |