HDMI Cables

HDMI (High Definition Media Interface) cables are designed to transmit high definition audio and video signals. These signals are then transferred between a HDMI compatible devices such as computer monitors, video projectors, televisions or digital audio devices. There are HDMI splitters available to connect multiple compatible devices. A HDMI cable contains four shielded twisted pairs, with 19 pins that provide the clearest picture and sound available.

HDMI Cables are generally light and transportable and come in a variety of types:

Standard HDMI Cables
Standard HDMI cables is one of the most common cables. It's designed to handle most of the application purposes for both at home and in the office. The cable is able to transmit 720p or 1080i high definition video resolutions. Typical applications commonly used for this cable is DVD players, satellite television and digital broadcasting.

Standard HDMI Cables with Ethernet
These HDMI Cables offer the same functionality as the standard HDMI cable, however the additional data channel known as the HDMI Ethernet Channel (HEC). The HDMI cable is designed for networking purposes, through carrying HD video and audio between devices via the ethernet connection.

High Speed HDMI Cable
This HDMI cable is designed to support high quality of 1080P and above, this includes supporting 4K Ultra HD resolutions and 3D movies. The high speed cable supports these advances in display and audio as well deeper colour functionality. Its recommended for use in advanced technologies such as Blu-ray disc players. HDMI cables come in a variety of confugurations from VGA to HDMI cable, DVI to HDMI cable, Mini HDMI to HDMI cable, USB to HDMI Cable

High Speed HDMI Cable with Ethernet
Like the standard HDMI cable the high speed cable comes with the HDMI Ethernet Channel that's used for networking purposes. When devices are connected using this cable it has a capacity of 100 Mb/sec to send and receive data. These cables make it possible to share an internet connection through the HDMI link without the need to have a separate ethernet cable.

Higher Grade Cable
Gold plated HDMI cables boast improved shielding and even more durable than regular HDMI cables. Gold resists oxidation and corrosion allowing the connector of the cable to perform at a high level indefinitely.

Visual Quality
Gold plated cables are better conductors of electricity, so the signals transferring through them are not deteriorated at all. This provides a better visual quality than regular HDMI Cables.

...
Read more Read less

Filters

Viewing 61 - 80 of 221 products
Results per page
Description Price Cable Type HDMI Cable Speed Length Connector A Gender Connector A Type Connector B Gender Connector B Type Maximum Resolution Sheath Colour HDMI Version
RS Stock No. 186-3033
BrandRS PRO
TWD420.00
Each
units
HDMI to HDMI - 5m Male HDMI Male HDMI 4K Black -
RS Stock No. 195-4892
BrandRS PRO
TWD270.00
Each
units
HDMI to HDMI - 2m Male HDMI Male HDMI 8K - -
RS Stock No. 176-5675
Mfr. Part No.HDDVIMM1M
TWD398.00
Each
units
HDMI to DVI-D - 1m Male HDMI Male DVI-D - Black HDMI 1.2
RS Stock No. 144-8664
Mfr. Part No.11.04.5803-10
BrandRoline
TWD1,866.00
Each
units
HDMI Ethernet to HDMI Ethernet - 3m Male HDMI Male UHDMI+Ethernet - Black -
RS Stock No. 189-5732
Mfr. Part No.106413-3010
BrandMolex
TWD6,540.00
Each
units
HDMI to HDMI - 10m Male HDMI Male HDMI 8K Black -
RS Stock No. 176-5690
Mfr. Part No.HDMM5M
TWD790.00
Each
units
HDMI to HDMI - 5m Male HDMI Male HDMI 4K Black HDMI 1.4
RS Stock No. 176-5746
Mfr. Part No.HDDVIMM5M
TWD780.00
Each
units
HDMI to DVI-D - 5m Male HDMI Male DVI-D - Black HDMI 1.2
RS Stock No. 121-2779
BrandRS PRO
TWD235.00
Each
units
HDMI to HDMI - 1m Male HDMI Male HDMI - Black -
RS Stock No. 186-1656
Mfr. Part No.HD3MM1MW
TWD454.00
Each
units
HDMI to HDMI - 1m Male HDMI Male HDMI 4K White HDMI 1.4
RS Stock No. 913-4880
BrandRS PRO
TWD467.00
Each
units
HDMI to HDMI - 7.5m Male HDMI Male HDMI - Green -
RS Stock No. 121-3240
Mfr. Part No.14.01.3435-5
BrandRoline
TWD6,765.00
Each
units
HDMI to HDMI - 25m Male HDMI Ethernet Male HDMI Ethernet - Black -
RS Stock No. 176-5768
Mfr. Part No.HDMM2MP
TWD626.00
Each
units
HDMI to HDMI - 2m Male HDMI Male HDMI 4K Black HDMI 2.0
RS Stock No. 186-1665
Mfr. Part No.HDDVIMM10M
TWD2,488.00
Each
units
HDMI to DVI-D - 10m Male HDMI Male DVI-D - Black HDMI 1.2
RS Stock No. 187-9749
Mfr. Part No.68767-0201
BrandMolex
TWD316.90
Each (In a Bag of 60)
units
HDMI to HDMI - 3m Male HDMI Male HDMI - Black -
RS Stock No. 195-4891
BrandRS PRO
TWD257.00
Each
units
HDMI to HDMI - 2m Male HDMI Male HDMI 8K - -
RS Stock No. 913-4871
BrandRS PRO
TWD467.00
Each
units
HDMI to HDMI - 7.5m Male HDMI Male HDMI - Red -
RS Stock No. 913-4834
BrandRS PRO
TWD570.00
Each
units
HDMI to HDMI - 7.5m Male HDMI Male HDMI - Black -
RS Stock No. 186-3017
BrandRS PRO
TWD268.00
Each
units
HDMI to HDMI - 5m Male HDMI Female HDMI 4K Black -
RS Stock No. 187-9748
Mfr. Part No.68767-0200
BrandMolex
TWD262.90
Each (In a Bag of 50)
units
HDMI to HDMI - 2m Male HDMI Male HDMI - Black -
RS Stock No. 187-9747
Mfr. Part No.68767-0199
BrandMolex
TWD202.10
Each (In a Bag of 100)
units
HDMI to HDMI - 1m Male HDMI Male HDMI - Black -