Timer Relays

"

Timer Relays are a type of Control Relay with a time delay built in.


Timer Relay or Electromechanical Relay?


The difference between the timer relay and electromechanical relay is that when the output contacts open or close. On a conventional Control Relay, the contacts are opened or closed when a voltage is applied and removed from the coil - for timer relays, however, the contacts will open or close before or after an intentional time period. When choosing the right Timer Relay it is important to consider the right kind of delay required for your application.


What are the types of Timer Relays that I can choose from?


The most common timing function of Time Delay Relay are:


  • On Delay (Time delay starts on the application of voltage)

  • Off Delay (When a voltage is applied the relay is ready to accept a trigger)

  • Single Shot (One-shot)

  • Interval On (Interval) and Flasher (On First / Off First)

  • Repeat Cycle (When a voltage is applied the relay contacts change state and the timer starts)

When designing your application it is important to understand the difference between the particular types of the timer relays. That means to consider what should initiate the delay and whether the timing should start at the same time as the application as well as when the voltage is released.


Timer Relays are triggered/initiated by either:


  • Voltage being applied or

  • The closing or opening of a trigger signal

Trigger signals are either:


  • Control Switch ( Dry Contact) such as a limit switch, float switch or push button or

  • Voltage ( Power Trigger)

Where can I use Timer Relay?


Time Delay Relays are typically used in industrial applications and OEM equipment play an important role for many industrial processes such as small panel or sub-panels requirements.


  • Lighting circuits

  • Motor start control

  • Sensitive equipment

  • Safety control

  • Conveyor belt sequence delay
"

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Supply Voltage Time Range Mode of Operation Mounting Type Number of Timer Functions Number of Contacts Series Time Increment Power Supply Contact Configuration Current Maximum Terminal Type Minimum Voltage Maximum Voltage
RS Stock No. 782-1542
Mfr. Part No.7014PC
TWD32,303.00
Each
units
- 2 → 20 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1592
Mfr. Part No.7012PH
TWD30,275.00
Each
units
- 3 → 30 min - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1573
Mfr. Part No.7012AH
TWD25,584.00
Each
units
- 3 → 30 min - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1595
Mfr. Part No.7012PK
TWD23,246.00
Each
units
- 1 → 300 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1586
Mfr. Part No.7012PF
TWD24,685.00
Each
units
- 1 → 10 min - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1564
Mfr. Part No.7012AE
TWD19,358.00
Each
units
- 20 → 200 s - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1854
Mfr. Part No.CUA-41-70001
TWD9,275.00
Each
units
- 1 s - - - - - - - - 10 A Quick Connect - 30 V dc, 277 V ac
RS Stock No. 782-1548
Mfr. Part No.7014PD
TWD32,303.00
Each
units
- 10 → 100 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1560
Mfr. Part No.7012AK
TWD19,300.00
Each
units
- 1 → 300 s - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1602
Mfr. Part No.7012PD
TWD23,246.00
Each
units
- 5 → 50 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-3131
Mfr. Part No.7012PJL
TWD18,539.00
Each
units
- 3 → 120 s - Panel Mount - - - - - - - - - 125 V dc
RS Stock No. 782-1605
Mfr. Part No.7012BB
TWD27,996.00
Each
units
- 0.5 → 5 s - Panel Mount - - - - - - 15 A Screw - 240 V ac
RS Stock No. 782-1536
Mfr. Part No.7014AB
TWD30,612.00
Each
units
- 0.7 → 7 s - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1570
Mfr. Part No.7012AI
TWD26,716.00
Each
units
- 6 → 60 s - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1582
Mfr. Part No.7012PC
TWD19,622.00
Each
units
- 1.5 → 15 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1598
Mfr. Part No.7012PE
TWD23,828.00
Each
units
- 20 → 200 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1589
Mfr. Part No.7012PB
TWD20,861.00
Each
units
- 0.5 → 5 s - Panel Mount - - - - - - 15 A Screw - 125 V dc
RS Stock No. 782-1567
Mfr. Part No.7012AF
TWD21,404.00
Each
units
- 1 → 10 min - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1558
Mfr. Part No.7012AC
TWD20,780.00
Each
units
- 1.5 → 15 s - Panel Mount - - - - - - 15 A Screw - 120 V ac
RS Stock No. 782-1576
Mfr. Part No.7012AD
TWD19,340.00
Each
units
- 5 → 50 s - Panel Mount - - - - - - 15 A Screw - 120 V ac