Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain times

How do they work?

The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.

Features and benefits:
• Automatic timed/dated light functions of ON/OFF
• Automatic summer/winter change over (on some models)
• Easy to read digital LED screens (on some models)
• Easy installation
• Internal battery (on some models)
• Power saving models are available

Where might I use one?
• In your home
• Your business or workplace
• Public access areas





...
Read more Read less

Filters

Viewing 21 - 36 of 36 products
Results per page
Description Price Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS Stock No. 711-4793
Mfr. Part No.11.42.8.230.0000
BrandFinder
TWD3,806.00
Each
units
Exterior Light Dependent Relay 230 V ac 2 - - - SPDT - 11 Series - - Screw IP20, IP54 -
RS Stock No. 161-2448
BrandRS PRO
TWD1,665.00
Each
units
Staircase 230 V ac 1 - 0.5 → 20 (Long Run) h, 0.5 → 20 min 0.5 → 20 (Long Run) h, 0.5 → 20 min 1NO - - 65mm 85mm Screw IP20, IP40 -
RS Stock No. 159-739
Mfr. Part No.15.51.8.230.0400
BrandFinder
TWD1,868.00
Each
units
Staircase - 1 - - - - - 15 Series 22mm 50mm Screw IP20 -
RS Stock No. 896-8572
Mfr. Part No.CCT15234
TWD7,510.00
Each
units
Timer 230 V - - 0.5 → 60min - - - - 66mm 89mm Screw IP20B -
RS Stock No. 512-9689
Mfr. Part No.18.03.0009.1
BrandGrasslin
TWD1,210.00
Each
units
Staircase 220 240 V ac - - 0.5 20min - SPNO - - 62mm 85mm Screw IP20 -
RS Stock No. 852-4576
Mfr. Part No.ZV700B
TWD2,331.00
Each
units
Digital 220 240 V ac - - - - - 720h - 50mm 86 (Closed) mm, 115 (Open) mm Screw - <10lux
RS Stock No. 738-8767
Mfr. Part No.ELPA 047
TWD4,008.00
Each
units
Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 -
RS Stock No. 656-5991
Mfr. Part No.IK8810.41/001 AC230V 0.5-10M
BrandDold
TWD1,780.00
Each
units
Staircase 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS Stock No. 177-1023
Mfr. Part No.7LF6113
BrandSiemens
TWD1,718.00
Each
units
Timer 230 V ac - - 0.5 → 10min - NO - 7LF6 71mm 90mm Wire Lead - -
RS Stock No. 191-6154
Mfr. Part No.CCT15369
TWD11,301.00
Each
units
Twilight Switch 230 V ac - - - - 1NO - - 67mm 85.5mm Screw IP20, IP55 -
RS Stock No. 711-4828
Mfr. Part No.10.51.8.230.0000
BrandFinder
TWD1,428.00
Each
units
Minature Light dependent Relay 230 V ac 1 - - - SPNO - 10 Series 37mm 81mm Screw IP54 1 → 80lux
RS Stock No. 181-7665
Mfr. Part No.Luna 108 plus AL
BrandTheben
TWD5,739.00
Each
units
Twilight Switch 230 V ac 1 - - - - - - 34mm 128mm Screw IP20 -
RS Stock No. 656-6039
Mfr. Part No.IK8810.41/005 AC230V 0.5-10M
BrandDold
TWD2,367.00
Each
units
Timer 230 V ac 1 - 0.5 → 10min - - - - 58mm 89mm - - -
RS Stock No. 500-3509
Mfr. Part No.OA8823.84 AC50/60HZ 230V 3-60M
BrandDold
TWD2,809.00
Each
units
Staircase 230 V ac 1 - 3 → 60min - SPNO - - 18mm 58.5mm - IP40 -
RS Stock No. 711-4796
Mfr. Part No.11.31.8.230.0000
BrandFinder
TWD1,762.00
Each
units
Exterior Light Dependent Relay 230 V ac 1 - - - SPNO - 11 Series - - Screw IP20, IP54 1 → 100lux
RS Stock No. 656-6017
Mfr. Part No.IK8810.41/003 AC230V 0.5-10M/2-40M
BrandDold
TWD2,601.00
Each
units
Staircase 230 V ac 1 - 0.5 → 40min - - - - 58mm 89mm - - -