Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS Stock No. 882-6970
Mfr. Part No.722-0002
BrandTrumeter
TWD673.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 50 Hz, 60 Hz Voltage No Reset 90 → 264 V ac 6 - - 3.6 mm CE, CUL, NEMA 4x, RoHS Compliant, SAE, UL, 12 Compliant
RS Stock No. 882-6976
Mfr. Part No.722-0001
BrandTrumeter
TWD672.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 50 Hz, 60 Hz Voltage No Reset 90 → 264 V ac 6 - - 3.6 mm CE, CUL, NEMA 4x, RoHS Compliant, SAE, UL, 12 Compliant
RS Stock No. 882-6982
Mfr. Part No.732-0003
BrandTrumeter
TWD861.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 10 → 80Hz Voltage No Reset 10 → 80 V dc 6 - - 3.6 mm CE, CUL, NEMA 4x, RoHS Compliant, SAE, UL, 12 Compliant
RS Stock No. 882-6951
Mfr. Part No.3410-3000
BrandTrumeter
TWD904.00
Each
units
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 → 300 V dc, 20 → 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS Stock No. 849-4646
Mfr. Part No.3410-0000
BrandTrumeter
TWD773.00
Each
units
Terminal LCD No Voltage 9999999.9 40Hz Voltage No Reset 10 → 300 V dc, 20 → 300 V ac 8 - 0 → 9999999.9 7 mm -
RS Stock No. 882-6964
Mfr. Part No.6320-1000-0000
BrandTrumeter
TWD998.00
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 3 → 30 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 849-4652
Mfr. Part No.3410-3010
BrandTrumeter
TWD773.00
Each
units
Terminal LCD No Voltage 9999999.9 40Hz Voltage Remote 10 → 300 V dc, 20 → 300 V ac 8 - 0 → 9999999.9 7 mm -
RS Stock No. 882-6973
Mfr. Part No.6320-2500-0000
BrandTrumeter
TWD1,129.00
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote 10 to300 V dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 882-6960
Mfr. Part No.6320-0600-0000
BrandTrumeter
TWD998.00
Each
units
Terminal LCD Yes Voltage - 55Hz Voltage Manual, No Reset, Remote 0.5 → 30 V dc, 300 V ac/dc 8 - - 8 mm CE, CUL Recognized, EN 61326:1997 with A1:1998 & A2:2001, UL
RS Stock No. 882-6989
Mfr. Part No.722-0004
BrandTrumeter
TWD861.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 50 Hz, 60 Hz Voltage No Reset 90 → 264 V ac 6 - - 3.6 mm CE, CUL, NEMA 4x, RoHS Compliant, SAE, UL, 12 Compliant
RS Stock No. 882-6958
Mfr. Part No.6320-0000-0000
BrandTrumeter
TWD1,014.00
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote -0.5 → 30 V dc, 300 V ac/dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 882-6967
Mfr. Part No.6320-0500-0000
BrandTrumeter
TWD998.00
Each
units
Terminal Block LCD - Voltage - - Voltage Manual, No Reset, Remote -0.5 → 30 V dc, 300 V ac/dc 7 (Annunciators Icon), 8 (Figure) - - 2 (Annunciators Icon) mm, 8 (Figure) mm CE, CUL Recognized, RoHS, UL, WEEE
RS Stock No. 849-4658
Mfr. Part No.3410-2010
BrandTrumeter
TWD773.00
Each
units
Terminal LCD No Voltage 9999999.9 Hours 40Hz Voltage Remote 10 → 300 V dc, 20 → 300 V ac 8 - 0 → 9999999.9 7 mm -
RS Stock No. 882-6948
Mfr. Part No.3410-1000
BrandTrumeter
TWD904.00
Each
units
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 → 300 V dc, 20 → 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS Stock No. 882-6942
Mfr. Part No.3410-2000
BrandTrumeter
TWD750.00
Each
units
Spade Terminal LCD - Voltage 9999999.9 50 Hz, 60 Hz MOSFET No Reset 10 → 300 V dc, 20 → 300 V ac 8 Bi-Directional - 7 mm CE, CUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE
RS Stock No. 849-4655
Mfr. Part No.3410-0010
BrandTrumeter
TWD773.00
Each
units
Terminal LCD No Voltage 9999999.9 40Hz Voltage Remote 10 → 300 V dc, 20 → 300 V ac 8 - 0 → 9999999.9 7 mm -