Hour Meters

Hour meters are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines. Maintenance may involve activities such as changing oil or checking the running condition of engines and motors.

What are hour meters used for?

Typical hour meter applications involve products with electrical motors and equipment with engines. They are mainly used for maintenance such as tracking running time to schedule repairs or monitoring elapsed hours when determining warranty cover.

Types of hour meters

Hour meters can be categorised by data, power, display and shape. They are either AC powered (generally used in equipment that plug into a wall, equipment powered by generators, electric motors and air compressor) or DC powered (generally used on battery operated equipment like airplanes, tractors and trucks). Hour meters can also have electromechanical or Liquid Crystal Displays (LCDs). When it comes to shape, they are either round or rectangular. While most meters show hours and tenths of hours some will also show combinations of data such as volts per hour.


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Connection Type Display Type Backlighting Input Type Count Capacity Maximum Count Frequency Output / Interface Reset Method Supply Voltage Number of Digits Count Direction Display Range Digit Height Approvals
RS Stock No. 896-6927
BrandRS PRO
TWD486.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6905
BrandRS PRO
TWD484.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6942
BrandRS PRO
TWD911.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 30 V ac/dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6911
BrandRS PRO
TWD484.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6939
BrandRS PRO
TWD573.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6936
BrandRS PRO
TWD482.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6920
BrandRS PRO
TWD915.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 30 V ac/dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6945
BrandRS PRO
TWD471.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac, 270 460 V ac 6 Up - 3.6 mm CE, RoHS
RS Stock No. 896-6964
BrandRS PRO
TWD865.00
Each
units
Screw LCD - Voltage 99999.9 h - - Remote 10 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6977
BrandRS PRO
TWD865.00
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 12 48 V ac/dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6914
BrandRS PRO
TWD573.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 10 80 V dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6967
BrandRS PRO
TWD944.00
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 85 265 V ac 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6923
BrandRS PRO
TWD929.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 4 30 V ac/dc 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6917
BrandRS PRO
TWD480.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6958
BrandRS PRO
TWD789.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h - - No Reset 110 V dc 6 Up - 3.6 mm CE, RoHS
RS Stock No. 896-6970
BrandRS PRO
TWD865.00
Each
units
Crimp Terminal LCD - Voltage 99999.9 h - - Remote 10 80 V dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6961
BrandRS PRO
TWD864.00
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 12 48 V ac/dc 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6973
BrandRS PRO
TWD865.00
Each
units
Screw LCD - Voltage 99999.9 h 50 Hz, 60 Hz - Remote 85 265 V ac 6 Up - 5 mm CE, RoHS, UL94V0
RS Stock No. 896-6933
BrandRS PRO
TWD484.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS, SAE
RS Stock No. 896-6894
BrandRS PRO
TWD459.00
Each
units
Spade Terminal Analogue - Voltage 99999.9 h 50 Hz, 60 Hz - No Reset 90 → 264 V ac 6 Up - 3.6 mm CE, CRUus, NEMA 4X, RoHS Compliant, SAE