Water Heater Elements

A water heating element is a pair of upper and lower heating elements that fit into a water heater of some sort. An electric current is passed through the elements which then heats the cold water.


A heating element is the most common part on a water heater to wear out and fail and it can happen at any time. You may notice that the water heater is very slow in heating or does not heat at all this may be due to the heating element.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Tank Heater Type Power Rating Heating Element Material Immersed Length Thermostat Included Heating Element Diameter Supply Voltage
RS Stock No. 467-6825
BrandRS PRO
TWD1,766.00
Each
units
Immersion 3 kW Aqualoy 27in Yes - 240 V
RS Stock No. 790-4823
BrandRS PRO
TWD1,408.00
Each
units
Straight Immersion 300 W Explosion Proof Glass 350mm Yes 22mm 220 → 240 V ac
RS Stock No. 273-028
BrandRS PRO
TWD10,053.00
Each
units
BSP Thread 4 kW Incoloy 406mm Yes - 415 V ac
RS Stock No. 273-040
BrandRS PRO
TWD12,043.00
Each
units
BSP Thread 6 kW Incoloy 762mm Yes - 415 V ac
RS Stock No. 467-6819
BrandRS PRO
TWD1,680.00
Each
units
Immersion 3 kW Aqualoy 11in Yes - 240 V
RS Stock No. 273-034
BrandRS PRO
TWD11,245.00
Each
units
BSP Thread 6 kW Incoloy 406mm Yes - 415 V ac
RS Stock No. 273-006
BrandRS PRO
TWD11,676.00
Each
units
BSP Thread 3 kW Incoloy 762mm Yes - 220 V ac
RS Stock No. 374-727
BrandRS PRO
TWD6,314.00
Each
units
Over the Side 2 kW Mild Steel 609mm No - 220 V ac
RS Stock No. 272-996
BrandRS PRO
TWD8,848.00
Each
units
BSP Thread 3 kW Incoloy 280mm Yes - 220 V ac
RS Stock No. 790-4811
BrandRS PRO
TWD1,202.00
Each
units
Straight Immersion 100 W Explosion Proof Glass 250mm Yes 22mm 220 → 240 V ac
RS Stock No. 273-012
BrandRS PRO
TWD10,641.00
Each
units
BSP Thread 4 kW Incoloy 280mm Yes - 415 V ac
RS Stock No. 790-4820
BrandRS PRO
TWD1,323.00
Each
units
Straight Immersion 200 W Explosion Proof Glass 300mm Yes 22mm 220 → 240 V ac
RS Stock No. 374-749
BrandRS PRO
TWD13,234.00
Each
units
Over the Side 3 kW Titanium 762mm No - 220 V ac
RS Stock No. 273-135
BrandRS PRO
TWD14,466.00
Each
units
BSP Thread 12 kW Incoloy 609mm Yes - 415 V ac
RS Stock No. 273-062
BrandRS PRO
TWD12,513.00
Each
units
BSP Thread 9 kW Incoloy 686mm Yes - 415 V ac
RS Stock No. 273-056
BrandRS PRO
TWD11,817.00
Each
units
BSP Thread 9 kW Incoloy 355mm Yes - 415 V ac