Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 187-5670
Mfr. Part No.LKM S2
TWD8,591.00
Each
units
- - 8 (Auxiliary) V - - - - - - - - -
RS Stock No. 187-5671
Mfr. Part No.LKM 145
TWD4,291.00
Each
units
Ni100, PT100, PT1000 - 10 → 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
RS Stock No. 913-0866
Mfr. Part No.LKM 282
TWD5,582.00
Each
units
- - - - - - - - - - - -
RS Stock No. 913-0841
Mfr. Part No.LKM 262
TWD2,754.00
Each
units
- - - - - - - - - - - -
RS Stock No. 913-0850
Mfr. Part No.LKM 273
TWD2,538.00
Each
units
- - - - - - - - - - - -
RS Stock No. 913-0857
Mfr. Part No.LKM S1
TWD6,161.00
Each
units
- - - - - - - - - - - -
RS Stock No. 913-0848
Mfr. Part No.LKM 264
TWD2,610.00
Each
units
- - - - - - - - - - - -
RS Stock No. 913-0832
Mfr. Part No.LKM 261
TWD2,754.00
Each
units
- - - - - - - - - - - -