Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 827-5448
Mfr. Part No.5335D
TWD13,454.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 827-5451
Mfr. Part No.3111
TWD4,996.00
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3111 - -
RS Stock No. 827-5429
Mfr. Part No.5335A
TWD12,217.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 796-7115
Mfr. Part No.5333D
TWD4,205.00
Each
units
Linear Resistance, RTD 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 796-6926
Mfr. Part No.6333A1A
TWD4,896.00
Each
units
Linear Resistance, RTD 8 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
RS Stock No. 827-5508
Mfr. Part No.6331A2A
TWD7,519.00
Each
units
Temperature 7.2 → 35 V dc - - - - -40°C +60°C 6331A - -
RS Stock No. 827-5426
Mfr. Part No.5334A3B
TWD4,304.00
Each
units
Thermocouple, Voltage 7.2 → 35 V dc 44 mm - - - -40°C +85°C 5300 20.2mm -
RS Stock No. 796-7124
Mfr. Part No.5334B3B
TWD5,194.00
Each
units
Thermocouple, Voltage 7.2 → 30 V dc 44 mm - - - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 827-5435
Mfr. Part No.5350A
TWD15,136.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 9 → 32 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 175-6340
Mfr. Part No.5437D1S
TWD18,686.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm ATEX
RS Stock No. 796-6900
Mfr. Part No.5331A3B
TWD7,255.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 175-6337
Mfr. Part No.5437A2S
TWD18,999.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
RS Stock No. 136-8679
Mfr. Part No.6335D2B
TWD24,930.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
RS Stock No. 136-8683
Mfr. Part No.6337A2B
TWD25,083.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm -
RS Stock No. 136-8671
Mfr. Part No.6334A2A
TWD5,738.00
Each
units
Thermocouple, Voltage 7.2 → 30 V dc 23.5 (Width) mm - - - -40°C +85°C 6300 104mm -
RS Stock No. 827-5460
Mfr. Part No.3112
TWD4,668.00
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3112 - -
RS Stock No. 175-6335
Mfr. Part No.5437A1S
TWD17,120.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
RS Stock No. 796-6963
Mfr. Part No.5331D3B
TWD8,705.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 136-8682
Mfr. Part No.6337A2A
TWD12,762.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm -
RS Stock No. 136-8669
Mfr. Part No.6331B2A
TWD9,151.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX