Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Read more Read less

Filters

Viewing 1 - 20 of 142 products
Results per page
Description Price Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS Stock No. 827-5448
Mfr. Part No.5335D
TWD13,454.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 827-5451
Mfr. Part No.3111
TWD4,996.00
Each
units
Temperature 16.8 → 31.2 V dc - - - - -25°C +70°C 3111 - -
RS Stock No. 827-5429
Mfr. Part No.5335A
TWD12,217.00
Each
units
Linear Resistance, RTD, Thermocouple, Voltage 8 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS Stock No. 382-078
Mfr. Part No.707040/1-888-888-23
BrandJumo
TWD6,178.00
Each
units
PT100 110 240 V ac - - - - -25°C +55°C dTrans T04 61.6mm -
RS Stock No. 518-4484
Mfr. Part No.707040/1-888-888-23
BrandJumo
TWD5,991.00
Each
units
Pt100 110 240 V ac - - - - -25°C +55°C dTRANS - -
RS Stock No. 796-7115
Mfr. Part No.5333D
TWD4,205.00
Each
units
Linear Resistance, RTD 8 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
RS Stock No. 185-2290
BrandRS PRO
TWD3,168.00
Each
units
PT100 12 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS Stock No. 452-8726
Mfr. Part No.707032/880-001-005/000,000 0..200°C
BrandJumo
TWD3,577.00
Each
units
PT100 7.5 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -
RS Stock No. 452-8760
Mfr. Part No.707034/880-001-040/000,000 0..100°C
BrandJumo
TWD4,843.00
Each
units
PT100 15 30 V dc - - - - -25°C +85°C dTrans T03 T 94mm -
RS Stock No. 449-4409
Mfr. Part No.LKM 224/3
TWD2,773.00
Each
units
PT100 15 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 449-4342
Mfr. Part No.LKM 223/3
TWD2,797.00
Each
units
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
RS Stock No. 452-8899
Mfr. Part No.707032/880-001-005/000,000 0..100°C
BrandJumo
TWD3,577.00
Each
units
PT100 7.5 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -
RS Stock No. 909-2907
Mfr. Part No.582220
BrandJumo
TWD4,668.00
Each
units
PT100 11 35 V - - - - -10°C +70°C dTrans T05 102.5mm -
RS Stock No. 449-4415
Mfr. Part No.LKM 224/2
TWD2,773.00
Each
units
PT100 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS Stock No. 175-6335
Mfr. Part No.5437A1S
TWD17,120.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm -
RS Stock No. 913-0857
Mfr. Part No.LKM S1
TWD6,161.00
Each
units
- - - - - - - - - - -
RS Stock No. 175-6340
Mfr. Part No.5437D1S
TWD18,686.00
Each
units
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm ATEX
RS Stock No. 370-8151
Mfr. Part No.LKM 104/3
TWD2,113.00
Each
units
PT100 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 104 26.5mm -
RS Stock No. 480-5146
Mfr. Part No.LKM 111 KITT LKM110
TWD602.00
Each
units
PT100 24 V - - - - -40°C +85°C LKM 110 - -
RS Stock No. 913-0848
Mfr. Part No.LKM 264
TWD2,610.00
Each
units
- - - - - - - - - - -