PID Temperature Controllers

What are PID Temperature Controllers?PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.How do they work?The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time. - Proportional - the variance between the setpoint and the current process temperature - Integral - the previous variance from the setpoint - Derivative - the predicted future variance based on previous and current varianceThese variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Read more Read less

Filters

Viewing 101 - 120 of 722 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS Stock No. 183-0083
Mfr. Part No.AKT4R1121001
BrandPanasonic
TWD14,363.00
Each
units
Non Contact Voltage 24 V ac/dc, 100 240 V ac 48 x 60mm 1 3 -10°C +55°C -10 +55 °C - - Segment IP66 - Black
RS Stock No. 313-2829
Mfr. Part No.2108i/AL/RD/VH/HA/LA
BrandEurotherm
TWD11,033.00
Each
units
Changeover Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 2 0°C +55°C -210 +1820 °C - - LED IP65 Eurotherm 2108 Red
RS Stock No. 185-7731
Mfr. Part No.00680779
BrandJumo
TWD9,621.00
Each
units
Relay 110 240 V ac 48 x 24mm 2 2 -10°C +55°C -10 +55 °C - - Segment IP20, IP65 - Green, White
RS Stock No. 787-9746
Mfr. Part No.PXG4 CYY1 0VY00
BrandFuji
TWD6,427.00
Each
units
SSR 100 240 V ac 48 x 48mm - 1 - - 0 +1200 (Type K Thermocouple) °C, 0 +1300 (Type N Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1600 (Type R Thermocouple) °C, 0 +1600 (Type S Thermocouple) °C, 0 +1800 (Type B Thermocouple) °C, 0 +800 (Type J Thermocouple) °C, 32 +1472 (Type J Thermocouple) °C, 32 +2192 (Type K Thermocouple) °C - - 2 Lines, 4 Digits, 7-Segment LED - PXG4 Green, Red
RS Stock No. 183-9319
Mfr. Part No.AKT4H112110
BrandPanasonic
TWD15,211.00
Each
units
Non Contact Voltage 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - - Segment IP66 - -
RS Stock No. 144-8682
BrandRS PRO
TWD8,547.00
Each
units
Changeover Relay, Relay, SSR 100 240 V ac 22.5 x 110mm 1 3 0°C +55°C - ON/OFF, PID Controller Yes OLED IP20 - Black
RS Stock No. 144-9292
Mfr. Part No.EPC3016/CC/VH/L2/R2
BrandEurotherm
TWD14,741.00
Each
units
Relay 100 230 V ac 48 x 48mm 1 3 0°C +55°C 0 +55 °C Controller Yes LCD IP65 EPC3000 -
RS Stock No. 198-479
Mfr. Part No.LR02415-001
TWD6,170.00
Each
units
- 90 260 V ac - - 2 - - - - - - - STATOP 24-15 -
RS Stock No. 739-2757
Mfr. Part No.E5CN-HTR2MD-500
BrandOmron
TWD13,767.00
Each
units
Relay 24 V ac/dc 48 x 48mm - 2 -10°C +55°C - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 10 V, 0 20 mA Red/Green/Yellow
RS Stock No. 798-4047
Mfr. Part No.1000-R0-2R-0-1
BrandGefran
TWD17,282.00
Each
units
Logic, Relay 100 240 V ac/dc 48 x 96 (1/8 DIN)mm - 1 0°C +50°C -199 +400 (RTD 2/3-Wires - PT100) °C, -100 +400 (Type T Thermocouple) °C, -19.9 +99.9 (RTD 2/3-Wires - PT100) °C, 0 +800 (Type J Thermocouple) °C, 0 +999 (Type K Thermocouple) °C, 0 +999 (Type N Thermocouple) °C, 0 +999 (Type R Thermocouple) °C, 0 +999 (Type S Thermocouple) °C - - LED IP54 Gefran 1000 Green
RS Stock No. 144-8680
BrandRS PRO
TWD6,104.00
Each
units
Relay, Relay-CO 100 240 V ac 22.5 x 110mm 1 2 0°C +55°C - ON/OFF, PID Controller - OLED IP20 - Black
New
RS Stock No. 195-9201
Mfr. Part No.PXU11D20
BrandRed Lion
TWD5,495.00
Each
units
Relay 100 240 V ac 48 x 48mm 1 1 0°C +50°C -328 +1472 (TXK Type) °F, -328 +1562 (L Type) °F, -328 +2372 (K Type) °F, -328 +2372 (N Type) °F, -328 +752 (T Type) °F, -328 +932 (U Type)°F, -200 +1300 (K Type) °C, -200 +1300 (N Type) °C, -200 +400 (T Type) °C, -200 +500 (U Type) °C, -200 +800 (TXK Type) °C, -200 +850 (L Type) °C, -148 +2192 (J Type) °F, -100 +1200 (J Type) °C, 0 +1700 (R Type) °C, 0 +1700 (S Type) °C, 0 +600 (E Type) °C, +32 +1112 (E Type) °F, +32 +3092 (R Type) °F, +32 +3092 (S Type) °F, +100 +1800 (B Type) °C, +212 +3272 (B Type) °F PID Controller Yes LCD IP65 - -
RS Stock No. 815-4792
Mfr. Part No.AKT4H212100
BrandPanasonic
TWD8,025.00
Each
units
Voltage 24 V ac/dc 48 x 48mm - 1 0°C +50°C -200 +1000 (Type J) °C, -200 +1300 (Type N) °C, -200 +1370 (Type K) °C, -200 +500 (JPt100) °C, -200 +800 (Type E) °C, -200 +850 (Type Pt100) °C, -199.9 +400 (Type T) °C, 0 +1390 (Type PL-II) °C, 0 +1760 (Type R&S) °C, 0 +1820 (Type B) °C, 0 +2315 (Type C) °C - Yes 11 Segment LCD Display IP66 Panasonic KT4H Green, Red/Green/Orange
RS Stock No. 208-2896
Mfr. Part No.2416/CC/VH/H2/FH/FL
BrandEurotherm
TWD28,994.00
Each
units
Analogue, Relay 85 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -1999 +9999 °C - - LED - Eurotherm 2416 -
RS Stock No. 198-390
Mfr. Part No.LR09630-000
TWD13,583.00
Each
units
- 90 260 V ac - - 1 - - - - - - - STATOP 96-30 -
RS Stock No. 183-9321
Mfr. Part No.AKT4H112200
BrandPanasonic
TWD13,144.00
Each
units
Non Contact Voltage 100 → 240 V ac 48 x 59.2mm 1 1 0°C +50°C 0 → +50 °C - Yes Segment IP66 Panasonic KT4H -
RS Stock No. 760-5545
Mfr. Part No.E5EC-CC4D5M-005
BrandOmron
TWD15,956.00
Each
units
Relay 24 V ac/dc 48 x 96mm - 2 - - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
RS Stock No. 292-0243
Mfr. Part No.N2300Y1212
TWD7,021.00
Each
units
Relay 12 30 V dc, 24 V ac 49 x 25mm - 2 0°C +55°C - ON/OFF - LED IP20, IP66 N 2300 Green
RS Stock No. 760-5312
Mfr. Part No.E5CC-QX3A5M-003
BrandOmron
TWD12,304.00
Each
units
SSR 100 240 V ac 48 x 48mm - 1 - - - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
RS Stock No. 875-1236
BrandRS PRO
TWD5,877.00
Each
units
Relay 230 V ac 76 x 34.5mm 1 4 -30°C +80°C 0 → +100 °C ON/OFF, PID Controller No LED IP20, IP65 - Green, Red