Description | Price | Output Type | Supply Voltage | Size | Number of Inputs | Number of Outputs | Minimum Operating Temperature | Maximum Operating Temperature | Temperature Range | Control Type | Communication Module Available | Display Type | IP Rating | Range | Display Colour | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
790-3596
Mfr. Part No.P116/CC/VL/LRR
BrandEurotherm
|
TWD7,243.00
Each
units
|
Logic, Relay | 24 V ac/dc | 48 x 48mm | - | 3 | 0°C | +55°C | -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C | - | Yes | LED | IP66 | Piccolo P116 | Amber, Green | |
RS Stock No.
772-9376
Mfr. Part No.E5CBQ1TCDACDC24
BrandOmron
|
TWD5,893.00
Each
units
|
Relay, Voltage | 24 V ac/dc | 48 x 48mm | - | 1 | - | - | - | ON/OFF | Yes | LED | IP00, IP20, IP66 | Omron E5CB | Red/Green | |
RS Stock No.
183-9315
Mfr. Part No.AKT4H1111101
BrandPanasonic
|
TWD22,525.00
Each
units
|
Relay | 100 → 240 V ac | 48 x 59.2mm | 1 | 1 | 0°C | +50°C | 0 → +50 °C | - | Yes | Segment | IP66 | Panasonic KT4H | - | |
RS Stock No.
482-6389
Mfr. Part No.P4100-2700-0000
BrandWest Instruments
|
TWD18,056.00
Each
units
|
Linear | 100 V ac, 240 V ac | 96 x 96 (1/4 DIN)mm | - | 1 | 0°C | +55°C | - | ON/OFF | - | LED | IP20, IP66 | P 4100 | Red | |
RS Stock No.
815-4742
Mfr. Part No.AKT2111200
BrandPanasonic
|
TWD7,722.00
Each
units
|
Relay | 100 → 240 V ac | 48 x 24mm | - | 1 | 0°C | +50°C | -200 → +1000 (Type J) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +500 (JPt100) °C, -200 → +800 (Type E) °C, -200 → +850 (Type Pt100) °C, -199.9 → +400 (Type T) °C, 0 → +1390 (Type PL-II) °C, 0 → +1760 (Type R&S) °C, 0 → +1820 (Type B) °C, 0 → +2315 (Type C) °C | - | Yes | LCD | IP66 | Panasonic KT2 | Green, Red/Green/Orange | |
RS Stock No.
183-0025
Mfr. Part No.AKT4B1111002
BrandPanasonic
|
TWD14,469.00
Each
units
|
Relay | 24 V ac/dc, 100 → 240 V ac | 48 x 59.2mm | 1 | 3 | 0°C | +50°C | 0 → +50 °C | - | - | Segment | IP66 | - | Black | |
RS Stock No.
454-2211
Mfr. Part No.P6100-2100-02-0
BrandWest Instruments
|
TWD10,989.00
Each
units
|
Relay | 24 → 48 V ac/dc | 48 x 48 (1/16 DIN)mm | - | 1 | 0°C | +55°C | - | ON/OFF | - | LED | IP20, IP66 | P 6100 | - | |
RS Stock No.
894-7008
Mfr. Part No.RE72 122200E0
BrandLumel
|
TWD5,654.00
Each
units
|
Relay, Voltage | 2 → 40 V ac/dc | 48 x 48mm | - | 2 | 0°C | +50°C | -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, +200 → +1767 (Type B Thermocouple) °C | - | Yes | Digital | IP20, IP65 | - | Green, Red | |
RS Stock No.
123-8250
Mfr. Part No.P4100-2-2-1-1-0-0-2-0
BrandWest Instruments
|
TWD20,098.00
Each
units
|
Relay, SSR | 100 → 240 V ac | 96 x 96mm | 1 | 3 | 0°C | +55°C | - | - | - | Dual 4 Digit LED | IP20, IP66 | - | Green, Red | |
RS Stock No.
862-6650
Mfr. Part No.1250-D-R00-00000-0-G
BrandGefran
|
TWD12,561.00
Each
units
|
Logic, Relay | 20 → 27 V ac/dc | 48 x 96mm | - | 2 | -10°C | +55°C | - | - | - | LCD | IP65 | - | Black | |
RS Stock No.
187-9351
Mfr. Part No.UR48482A
BrandWachendorff
|
TWD7,705.00
Each
units
|
Analogue, Relay, SSR | 24 → 230 V ac/dc | 48 x 48mm | 1 | 1 | 0°C | +45°C | 0 → +45 °C | - | Yes | Multi-Line | IP20, IP65 | - | - | |
RS Stock No.
481-9791
Mfr. Part No.600-R-R-R-0-1
BrandGefran
|
TWD12,985.00
Each
units
|
Relay | 100 V ac, 240 V ac | 48 x 48 (1/16 DIN)mm | - | 3 | 0°C | +50°C | 0 → +1750 °C | ON/OFF | - | LED, Multi Line | IP65 | Gefran 600 | Green | |
RS Stock No.
106-5982
Mfr. Part No.E5EC-RX2ABM-000
BrandOmron
|
TWD9,562.00
Each
units
|
Relay | 100 → 240 V ac | 48 x 96mm | 3 | 1 | -10°C | +55°C | -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (Pt100) °C, -199.9 → +400 (Type T Thermocouple) °C, -199.9 → +400 (Type U Thermocouple) °C, -199.9 → +500 (JPt100) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, +100 → +1800 (Type B Thermocouple) °C | - | - | 11-Segment Digital Display | IP00, IP20, IP66 | Omron E5EC | White | |
RS Stock No.
183-0028
Mfr. Part No.AKT4B111200
BrandPanasonic
|
TWD13,144.00
Each
units
|
Relay | 24 V ac/dc, 100 → 240 V ac | 48 x 59.2mm | 1 | 3 | 0°C | +50°C | 0 → +50 °C | - | - | Segment | IP66 | - | Black | |
RS Stock No.
736-4730
Mfr. Part No.TB40-100-0000D-D00
BrandP.M.A
|
TWD10,530.00
Each
units
|
Relay | 90 → 250 V ac | 96 x 48 (1/8 DIN)mm | - | 3 | -20°C | +65°C | -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C | - | - | LED, Multi Line | IP00, IP20, IP65 | - | - | |
RS Stock No.
815-8813
Mfr. Part No.702034/8-2100-23
BrandJumo
|
TWD10,406.00
Each
units
|
Logic, Relay | 110 → 240 V ac | 96 x 96mm | - | 2 | -5°C | +55°C | - | P, PD, PI, PID | Yes | 7-Segment LED Display | IP65 | Quantrol LC300 | Red/Green | |
RS Stock No.
736-4792
Mfr. Part No.KS92-110-0000D-000
BrandP.M.A
|
TWD16,854.00
Each
units
|
Relay | 90 → 250 V ac | 96 x 96 (1/4 DIN)mm | - | 4 | -20°C | +65°C | -200 → +200 (PT1000) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (PT100) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, 0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C, 0 → +2315 (Type C Thermocouple) °C, 0 → +2315 (Type D Thermocouple) °C | ON/OFF | - | Multi Line | IP00, IP20, IP65 | PMA KS92-1 | - | |
RS Stock No.
755-3198
Mfr. Part No.E5CC-CX3D5M-000
BrandOmron
|
TWD10,534.00
Each
units
|
Linear | 24 V ac/dc | 48 x 48mm | - | 1 | -10°C | +55°C | - | - | - | - | - | +10 → +70 °C, +60 → +120 °C, +115 → +165 °C, +140 → +260 °C | - | |
RS Stock No.
773-7544
Mfr. Part No.701170/8-0153-1001-23/000
BrandJumo
|
TWD9,970.00
Each
units
|
Relay | 110 → 240 V ac | 96 x 48mm | 1 | 2 | - | - | - | - | - | Digital | IP65 | - | - | |
RS Stock No.
819-9723
Mfr. Part No.UR3274U5
BrandWachendorff
|
TWD4,628.00
Each
units
|
Relay, SSR | 24 → 230 V ac/dc | 77 x 35mm | - | 2 | 0°C | +45°C | - | - | - | LED, Multi Line | IP20 | UR 3274U5 | Red/Green |