PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
Read more Read less

Filters

Viewing 1 - 20 of 712 products
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS Stock No. 312-1784
Mfr. Part No.330000000
BrandCAL
TWD7,402.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 511-8897
Mfr. Part No.330000030
BrandCAL
TWD6,832.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 354-925
Mfr. Part No.991.12C
BrandCAL
TWD14,053.00
Each
units
Relay 230 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS Stock No. 354-919
Mfr. Part No.991.11C
BrandCAL
TWD13,497.00
Each
units
Relay 115 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS Stock No. 260-1790
Mfr. Part No.N6600Z210000
TWD12,608.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 114-045
Mfr. Part No.6DR2100-5
BrandSiemens
TWD41,055.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 124-1069
BrandRS PRO
TWD4,912.00
Each
units
Relay 24 V ac/dc 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
RS Stock No. 760-4592
Mfr. Part No.E5CC-QX2ASM-800
BrandOmron
TWD8,886.00
Each
units
- 100 240 V ac 48 x 48mm - 1 -10°C +50°C - - - - - -200 +2300 (Thermocouple) °C, -200 +850 (Platinum Resistance Thermometer) °C, 0 +260 (Infrared Temperature Sensor) °C, 0 10 V, 0 20 mA White
RS Stock No. 783-4709
Mfr. Part No.IR33W7HR20
BrandCarel
TWD4,924.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 862-6644
Mfr. Part No.1250-R-R00-00000-0-G
BrandGefran
TWD11,262.00
Each
units
Relay 20 27 V ac/dc 48 x 96mm - 2 -10°C +55°C - - - LCD IP65 - Black
RS Stock No. 354-947
Mfr. Part No.992.12C
BrandCAL
TWD13,391.00
Each
units
Relay, SSD 230 V ac 48 x 48 (1/16 DIN)mm - 2 - - -200 +1800 °C - - LED IP54 CAL 9900 -
RS Stock No. 208-2789
Mfr. Part No.2216e/CC/VH/LH/RC/FH
BrandEurotherm
TWD14,660.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 755-3211
Mfr. Part No.E5CC-RX3D5M-000
BrandOmron
TWD7,327.00
Each
units
Relay 24 V ac/dc 48 x 48mm - 1 -10°C +55°C - - - - - +10 → +70 °C, +60 → +120 °C, +115 → +165 °C, +140 → +260 °C -
RS Stock No. 862-6619
Mfr. Part No.650-D-R00-00000-1-G
BrandGefran
TWD9,541.00
Each
units
Logic, Relay 100 240 V ac 48 x 48mm - 2 -10°C +55°C - - - LCD IP65 - Black
RS Stock No. 807-4668
Mfr. Part No.E5CS-RKJU-W AC100-240
BrandOmron
TWD8,710.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 730-004
Mfr. Part No.320000
BrandCAL
TWD8,730.00
Each
units
Relay 90 264 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C -200 +1800 °C - - LED IP65 CAL 3200 Green
RS Stock No. 913-9980
Mfr. Part No.IR33C0HB00
BrandCarel
TWD6,125.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 800-3600
Mfr. Part No.AKT7211100J
BrandPanasonic
TWD4,630.00
Each
units
Relay 24 V ac/dc 22.5 x 75mm - 1 0°C +50°C - - - Digital - Panasonic KT7 -
RS Stock No. 196-6311
Mfr. Part No.320050
BrandCAL
TWD8,410.00
Each
units
Relay 24 V ac/dc 48 x 24 (1/32 DIN)mm - 2 -200°C +1800°C -200 → +1800 °C - - LED IP65 CAL 3200 Green
RS Stock No. 800-4609
Mfr. Part No.E5DC-RX2DSM-000
BrandOmron
TWD7,257.00
Each
units
Relay 24 V ac/dc 22.5 x 96mm - 1 -10°C +50°C -200 +1300 (Type K Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +400 (Type U Thermocouple) °C, -200 +600 (Type E Thermocouple) °C, -200 +850 (PT100) °C, -199.9 +500 (JPT100) °C, -100 +850 (Type J Thermocouple) °C, -100 +850 (Type L Thermocouple) °C, 0 +1300 (Type PL II Thermocouple) °C, 0 +1700 (R & S Thermocouples) °C, 0 +2300 (Type W Thermocouple) °C, +100 +1800 (Type B Thermocouple) °C - - 11-Segment Digital Display IP00, IP20 Omron E5DC -