Cartridge Heaters

What is it?
A cartridge heater is a tube shaped heavy duty heating element primarily used in industrial settings. This cylindrical-shaped heating element simply comprises resistive wiring enclosed in a metallic sheath. A layer of electrical insulation separates the outer casing from the wires, which are powered by an electrical connection. The diameter of the heating element and its length can vary to suit specific applications. Cartridge heaters are used to generate heat in many different applications

Applications
• Plastics and Packaging applications
• Medical Care
• Automotive Industry
• Test instruments
• Aircraft
• Liquid Immersion
• Hot Stamping

...
Read more Read less

Filters

Viewing 1 - 20 of 165 products
Results per page
Description Price Power Rating Diameter Length Lead Length Supply Voltage
RS Stock No. 860-6744
BrandRS PRO
TWD513.00
Each
units
125 W 10 mm 75mm 10in 220 V ac
RS Stock No. 860-6741
BrandRS PRO
TWD499.00
Each
units
250 W 10 mm 70mm 10in 220 V ac
RS Stock No. 860-6732
BrandRS PRO
TWD580.00
Each
units
175 W 12.5 mm 75mm 10in 220 V ac
RS Stock No. 374-2707
Mfr. Part No.H8X130X200
TWD1,580.00
Each
units
200 W 8 mm 130mm 250mm 230 V
RS Stock No. 860-7053
BrandRS PRO
TWD597.00
Each
units
350 W 3/8 in 4in 10in 220 V ac
RS Stock No. 860-6750
BrandRS PRO
TWD502.00
Each
units
120 W 1/2 in 2in 10in 120 V ac
RS Stock No. 860-7056
BrandRS PRO
TWD597.00
Each
units
350 W 3/8 in 4in 10in 120 V ac
RS Stock No. 374-2460
Mfr. Part No.H12,5X200X800
TWD1,885.00
Each
units
800 W 12.5 mm 200mm 250mm 230 V
RS Stock No. 860-6754
BrandRS PRO
TWD502.00
Each
units
200 W 1/2 in 2in 10in 220 V
RS Stock No. 724-1983
BrandRS PRO
TWD1,040.00
Each
units
200 W 1/2 in 3in 250mm 120 V ac
RS Stock No. 860-7062
BrandRS PRO
TWD671.00
Each
units
500 W 3/8 in 5in 10in 220 V ac
RS Stock No. 860-7090
BrandRS PRO
TWD948.00
Each
units
540 W 5/8 in 6in 10in 220 V ac
RS Stock No. 860-6984
BrandRS PRO
TWD847.00
Each
units
500 W 16 mm 125mm 10in 220 V ac
RS Stock No. 860-6811
BrandRS PRO
TWD466.00
Each
units
100 W 1/4 in 3in 10in 220 V ac
RS Stock No. 860-6757
BrandRS PRO
TWD573.00
Each
units
300 W 10 mm 90mm 10in 220 V ac
RS Stock No. 860-6785
BrandRS PRO
TWD668.00
Each
units
275 W 1/2 in 4in 10in 220 V ac
RS Stock No. 860-7066
BrandRS PRO
TWD406.00
Each
units
100 W 3/8 in 1.5in 10in 220 V ac
RS Stock No. 860-7113
BrandRS PRO
TWD554.00
Each
units
400 W 6.5 mm 100mm 10in 220 V ac
RS Stock No. 860-6909
BrandRS PRO
TWD410.00
Each
units
200 W 10 mm 40mm 10in 220 V ac
RS Stock No. 860-6971
BrandRS PRO
TWD580.00
Each
units
325 W 12.5 mm 75mm 10in 220 V ac