Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
RS Stock No. 776-2979
Mfr. Part No.A9A15322
TWD694.00
Each
units
AC 70dB - 1 DIN Rail 230 V ac - 70dB - White - - - -
RS Stock No. 167-9010
Mfr. Part No.XB5KSM.
TWD1,664.00
Each
units
AC - Continuous, Intermittent - Panel Mount 230 V ac - 85dB 22 mm Black -13°C +158°C - Harmony XB5
RS Stock No. 167-9009
Mfr. Part No.XB5KSG.
TWD1,889.00
Each
units
AC - Continuous, Intermittent - Panel Mount 120 V ac - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS Stock No. 167-9008
Mfr. Part No.XB5KSB
TWD2,766.00
Each
units
AC, DC - Continuous, Intermittent - Panel Mount 24 V ac/dc - 85dB 22 mm Black -25°C +70°C - Harmony XB5
RS Stock No. 776-2972
Mfr. Part No.A9A15323
TWD624.00
Each
units
AC 70dB - 9 DIN Rail Mount 8 → 12 V ac - 70dB - White - - - -