Beacons

A beacon is designed to attract attention to a specific location as a warning, signal or celebration. They are often powered by batteries therefore the performance/battery life needs careful consideration to suit the application as the battery life can range from 1 month to 2-3 years. Beacons provide excellent all-round visibility in all weather conditions and on a wide range of agricultural, construction, specialist and commercial vehicles.

Features of beacons:
  • Variety of sizes
  • Light effect: Blinking, flashing, Rotating, Steady, Strobe
  • Lens colours: Amber, Blue, Clear, Green, Orange, Red, White, Yellow
  • Mounted or portable
  • Bulb type: Discharge Tube, Halogen, Incandescent, LED, Xenon
  • Suitable for indoor and outdoor use
  • Robust and reliable

Beacons are used for:
  • Retail
  • Education
  • Culture
  • Airports
  • Events
  • Offices
  • Hospitality

There are several different types of beacon assemblies:
  • Rotating Beacons
  • Flashing Beacons
  • Flashing Strobes
  • Single Bolt Beacons
  • Three Bolt Mount
  • Magnetic Fixing Beacons
  • DIN Mount Beacons

...
Read more Read less

Filters

Viewing 1 - 20 of 103 products
Results per page
Description Price Supply Voltage Light Effect Lens Colour Mounting Style Bulb Type Current Consumption Current Type Base Diameter Light Output Housing Colour Lamp Included Series Multifunction Height
RS Stock No. 235-988
BrandRS PRO
TWD1,815.00
Each
units
10 → 100 V dc Flashing Amber Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
RS Stock No. 907-6025
BrandRS PRO
TWD1,908.00
Each
units
10 → 30 V dc Flashing Amber Surface Mount, Wall Mount LED 300 mA, 600 mA DC 150mm - Black Yes LCB No 130mm
RS Stock No. 236-054
BrandRS PRO
TWD1,548.00
Each
units
10 → 100 V dc Flashing Blue Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 108mm - Black Yes V10991 - 130mm
RS Stock No. 187-9651
BrandRS PRO
TWD853.00
Each
units
10 → 100 V dc, 20 → 72 V ac Flashing Red Stud Mount, Surface Mount Xenon 110mA AC, DC 76mm - - - - - 50mm
RS Stock No. 907-5983
BrandRS PRO
TWD2,195.00
Each
units
10 → 100 V dc Flashing Red Screw Mount LED - DC 77mm - Black Yes LLT Yes 95mm
RS Stock No. 907-6028
BrandRS PRO
TWD2,035.00
Each
units
10 → 30 V dc Flashing Red DIN Rail LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 171mm
RS Stock No. 187-9645
BrandRS PRO
TWD1,188.00
Each
units
115 V ac Flashing Amber Surface Mount, Wall Mount Xenon 30mA AC 72mm - - - - - 107mm
RS Stock No. 235-887
BrandRS PRO
TWD2,861.00
Each
units
230 V ac Flashing Lens Not Included Surface Mount Xenon - AC 166mm - Black Yes V10993 - 207mm
RS Stock No. 235-742
BrandRS PRO
TWD1,047.00
Each
units
10 → 100 V dc, 20 → 72 V ac Flashing Red Surface Mount Xenon 120 mA, 140 mA, 170 mA, 290 mA, 340 mA DC 77mm - Black Yes V10998 - 95mm
RS Stock No. 236-379
BrandRS PRO
TWD1,981.00
Each
units
10 → 100 V dc Flashing Green Surface Mount Xenon 100 mA, 130 mA, 215 mA, 395 mA, 460 mA DC 150mm - Black Yes V10991 - 130mm
RS Stock No. 187-9646
BrandRS PRO
TWD1,199.00
Each
units
230 V ac Flashing Red Surface Mount, Wall Mount Xenon 21mA AC 72mm - - - - - 107mm
RS Stock No. 236-060
BrandRS PRO
TWD2,035.00
Each
units
10 → 30 V dc Flashing Green Flexi DIN Mount Xenon 150 mA, 175 mA DC 108mm - Black Yes - - 223mm
RS Stock No. 236-341
BrandRS PRO
TWD2,035.00
Each
units
10 → 30 V dc Flashing Amber Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
RS Stock No. 187-9652
BrandRS PRO
TWD812.00
Each
units
18 → 30 V dc Flashing Amber Stud Mount, Surface Mount Xenon 40mA DC 76mm - - - - - 50mm
RS Stock No. 235-562
BrandRS PRO
TWD1,981.00
Each
units
10 → 30 V dc Flashing Blue Magnetic Xenon 150 mA, 175 mA DC 150mm - Black Yes - - 130mm
RS Stock No. 907-6019
BrandRS PRO
TWD1,908.00
Each
units
10 → 30 V dc Flashing Amber DIN Rail LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 171mm
RS Stock No. 236-161
BrandRS PRO
TWD2,200.00
Each
units
10 → 30 V dc Flashing Red Flexi DIN Mount Xenon 395 mA, 460 mA DC 108mm - Black Yes - - 223mm
RS Stock No. 235-944
BrandRS PRO
TWD1,595.00
Each
units
10 → 100 V dc Flashing Green Surface Mount Xenon 20 mA, 30 mA, 55 mA, 150 mA, 175 mA DC 150mm - Black Yes V10991 - 130mm
RS Stock No. 235-461
BrandRS PRO
TWD1,815.00
Each
units
12 V dc, 24 V dc Rotating Lens Not Included Surface Mount Incandescent 3 A, 4.6 A DC 130mm - Black No V10994 - 280mm
RS Stock No. 907-6031
BrandRS PRO
TWD1,908.00
Each
units
10 → 30 V dc Flashing Amber Single Point LED 300 mA, 600 mA DC 108mm - Black Yes LCB No 130mm