AC Laminated Solenoid

AC laminated solenoids are electromagnetic devices that can deliver a large amount of force with their first stroke.They can do this because they have an in-rush current (instantaneous high input current drawn by an electrical device or power supply when first turned on).

How does an AC laminated solenoid work?

AC laminated solenoids work on the principle of electromagnetism. At the heart of the AC laminated solenoid is a metal core and a coil of wire. The core is made with laminated metal to reduce stray currents that would affect the solenoid's performance. When an electric current is applied to the solenoid, a constant magnetic field is created that can move the core in a push or pull motion.

An AC laminated solenoid may hum in operation, unlike DC solenoids which are generally quieter.

What are AC laminated solenoids used for?

AC laminated solenoids are a vital component of numerous electronic devices requiring immediate action including medical equipment, locks, vehicles, industrial equipment, printers and even household appliances.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions Series
RS Stock No. 358-4034
Mfr. Part No.SD118A99P3
TWD1,937.00
Each
units
27mm Pull 100% 1.7N 17VA 240 V ac 50.8mm 52.2mm 36.7mm 570g - 50.8 x 52.2 x 36.7 mm -
RS Stock No. 905-9963
Mfr. Part No.STL5
TWD1,837.00
Each
units
- Pull - - 17VA 240 V ac - - - - - - SLT
RS Stock No. 358-3996
Mfr. Part No.SD117A99P3
TWD2,080.00
Each
units
27mm Pull 100% 1.2N 15VA 240 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
RS Stock No. 358-3974
Mfr. Part No.SD117A99P1
TWD2,080.00
Each
units
27mm Pull 100% 1.2N 15VA 24 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
RS Stock No. 358-3946
Mfr. Part No.SD116A99P1
TWD2,043.00
Each
units
16mm Pull 100% 0.55N 9VA 24 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -
RS Stock No. 905-9969
Mfr. Part No.STL1
TWD1,041.00
Each
units
- Pull - - 9VA 24 V ac - - - - - - SLT
RS Stock No. 358-4062
Mfr. Part No.SD119A99P3
TWD3,128.00
Each
units
34.2mm Pull 100% 3.6N 28VA 240 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
RS Stock No. 173-6431
Mfr. Part No.3000-M-1
TWD2,185.00
Each
units
31.75mm - 100% 52.9 N, 89 N 25W 120 V ac 74.6mm 60.33mm 75.51mm 1.2 6.5Ω 74.6 x 60.33 x 75.51 mm 3000
RS Stock No. 173-6428
Mfr. Part No.2255-F-34
TWD4,707.00
Each
units
25.4mm - 100% 28 N, 34.7 N 23.5W 120 V ac 46mm 50.8mm 52.32mm 510g 18.3Ω 46 x 50.8 x 52.32 mm 2000
RS Stock No. 358-3968
Mfr. Part No.SD116A99P3
TWD2,043.00
Each
units
16mm Pull 100% 0.55N 9VA 240 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -
RS Stock No. 173-6430
Mfr. Part No.2536-F-34
TWD4,707.00
Each
units
25.4mm - 100% 28 N, 34.7 N 19W 120 V ac 52.37mm 50.8mm 66.04mm 623g 14.8Ω 52.37 x 50.8 x 66.04 mm 2000
RS Stock No. 358-4040
Mfr. Part No.SD119A99P1
TWD2,449.00
Each
units
34.2mm Pull 100% 3.6N 28VA 24 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
RS Stock No. 171-9581
Mfr. Part No.Z815DAB83
BrandMecalectro
TWD2,454.00
Each
units
15mm Push, Push Pull 5 %, 15 %, 25 %, 40 %, 100 % 2N 16 W, 37.8 W, 58.5 W, 94 W, 275 W 230 V ac 45mm 45mm 38mm 400g - 45 x 45 x 38 mm -