Float Switches

A float switch is a level sensor used to detect the level of liquid usually in a tank, container or well. The flotation part of the device sits on top of the liquid and will switch on the rise and fall of the liquid. Float switches are used for automatic level control of groundwater, wastewater and sewage pumps, for raw water and liquid transfer pumps at waterworks, and for high water alarm.RS Components offer a wide range of high-quality horizontal and vertical devices from leading brands including Cynergy3, Pepperl + Fuchs, Gems Sensors, Telemecanique and of course RS PRO

What does a float switch consist of?

Float switches have a reed switch and a pivoted magnet and can be used for normally open (N/O) or normally closed (N/C) operation. The switch action can be reversed rotating the switch through 180°. The movement of the float, due to changing fluid level, will cause the reed change to work (for instance close or open) at a specific level. This trusted and tried technology depends on a generally straightforward plan that offers long-haul quality without the requirement for the user to calibrate a switch.

What are material types of a float switch?

Nylon – used for oils, diesel, organic chemicals.Polypropylene (PP) – acids and alkali, detergents, oils, water, organic chemicals.Polyphenylene sulphide (PPS) – used for more aggressive chemicals, and higher temperatures, up to 120ºC.Stainless steel – medical and food industries, hydraulic fluids, chemicals.

Features and Benefits

The highly flexible thermoplastic rubber cable has an extremely high mechanical load rating.The drop shape of the stabilizing weight eccentrically mounted in the housing makes the float switch insensitive to turbulence.The microswitch, fitted in a dual-chamber system, is completely shock- and rupture-proofAvailable with WRAS approvals.

What applications can be float switches used?

When emptying a tankWhen filling a tankFor alarm at high water levelFor alarm at low water level


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Device Type For Use With Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS Stock No. 205-1304
Mfr. Part No.46906612
BrandWIKA
TWD5,989.00
Each
units
Float - Panel Mount - Stainless Steel 0mm - - - - - - - -
RS Stock No. 205-1291
Mfr. Part No.13955
BrandWIKA
TWD3,231.00
Each
units
Float - Panel Mount - Stainless Steel 500mm - - - - - - - -
RS Stock No. 205-1289
Mfr. Part No.118329
BrandWIKA
TWD1,484.00
Each
units
Float - Panel Mount - Plastic 300mm - - - - - - - -
RS Stock No. 205-1302
Mfr. Part No.46906611
BrandWIKA
TWD5,989.00
Each
units
Float - Panel Mount - Stainless Steel 0mm - - - - - - - -
RS Stock No. 205-1290
Mfr. Part No.118330
BrandWIKA
TWD2,828.00
Each
units
Float - Panel Mount - Stainless Steel 500mm - - - - - - - -
RS Stock No. 205-1288
Mfr. Part No.117612
BrandWIKA
TWD1,491.00
Each
units
Float - Panel Mount - Plastic 300mm - - - - - - - -