Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 893-7281
Mfr. Part No.1007079-1
TWD1,909.00
Each
units
- 100 μA - 30V - 5 kHz - 18.2mm 11mm +5°C +60°C 18.2 (Dia.) x 11 (H) mm -
RS Stock No. 818-6947
Mfr. Part No.CMSS 200-02-SL
BrandSKF
TWD15,354.00
1 Box of 2
Box(es)
- - - - - - - 33.66mm 68.26mm -20°C +85°C 33.66 (Dia.) x 68.26 mm -
RS Stock No. 285-784
BrandRS PRO
TWD133.00
Each (In a Pack of 5)
units
- - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm -
RS Stock No. 123-8757
Mfr. Part No.VNB211
TWD18,923.00
Each
units
25mm/s 100 mA - 30V 500Ω - 37.6mm 62.4mm 36mm -30°C +60°C 37.6 x 62.4 x 36 mm -
RS Stock No. 123-8751
Mfr. Part No.VKV021
TWD8,159.00
Each
units
25mm/s 500 mA - 32V 500Ω - - 27 (Dia.)mm 73.1mm -25°C +80°C 27 (Dia.) x 73.1 mm -
RS Stock No. 893-7177
Mfr. Part No.1-1002910-0
TWD429.00
Each
units
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
RS Stock No. 455-3665
Mfr. Part No.ASLS 2.0
BrandAssemtech
TWD147.00
Each
units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 822-8420
Mfr. Part No.3040A
BrandHoneywell
TWD3,588.00
Each
units
- - - - - 40 kHz 19.05 (Dia.)mm - 63.88mm -55°C +120°C 19.05 (Dia.) x 63.88 mm -
RS Stock No. 533-2396
Mfr. Part No.MTN/1185ICQ-25
BrandMonitran
TWD13,352.00
Each
units
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm ATEX
RS Stock No. 739-6737
Mfr. Part No.VKV022
TWD8,159.00
Each
units
0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm -
RS Stock No. 289-7935
Mfr. Part No.S1314
BrandAssemtech
TWD145.00
Each
units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 124-5990
Mfr. Part No.PKGS-00LDP1-R
BrandMurata
TWD107.00
Each (In a Pack of 2)
units
14700m/s² - - - - - 6.4mm 2.8mm 1.2mm -40°C +80°C 6.4 x 2.8 x 1.2 mm -
RS Stock No. 533-2330
Mfr. Part No.MTN/1010
BrandMonitran
TWD10,900.00
Each
units
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -
RS Stock No. 893-7231
Mfr. Part No.1-1000288-0
TWD1,269.00
Each
units
- - - - - - 41mm 16mm 0.075mm 0°C +70°C 41 (mm) x 16 (mm) x 75 (μm) -
RS Stock No. 533-2346
Mfr. Part No.MTN/1020
BrandMonitran
TWD8,244.00
Each
units
- 8 mA - - - - - - - -25°C +120°C 22 x 48 mm -
RS Stock No. 893-7288
Mfr. Part No.1-1002405-0
TWD865.00
Each
units
- - - - - - 170mm 21mm 0.205mm - - 170 (mm) x 21 (mm) x 205 (μm) -
RS Stock No. 455-3643
Mfr. Part No.ASLS 10.0
BrandAssemtech
TWD147.00
Each
units
- 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm -
RS Stock No. 533-2251
Mfr. Part No.MTN/1100CQ
BrandMonitran
TWD9,537.00
Each
units
- 8 mA - - - - - - - -55°C +140°C 22 x 48 mm -
RS Stock No. 893-7250
Mfr. Part No.1005940-1
TWD203.00
Each
units
- - - - - 75 Hz 17.8mm 6mm 1.7mm -20°C +60°C 17.8 x 6 x 1.7 mm -
RS Stock No. 170-4391
Mfr. Part No.PKGS-00GXP1-R
BrandMurata
TWD18.00
Each (On a Reel of 3000)
units
29400m/s² - - - - - 3.8mm 2mm 1.05mm -40°C +80°C 3.8 x 2 x 1.05 mm -