Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.Rotary Encoders can be divided into 2 main types:· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders:o Mechanicalo Opticalo Magnetico Capacitive· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Read more Read less

Filters

Viewing 21 - 40 of 547 products
Results per page
Description Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 260-0781
Mfr. Part No.40A20ABNG24K2
TWD5,864.00
Each
units
20 Incremental 12000rpm HTL Solid - 10 30 V dc - - IP65, IP67 - 55mm - -
RS Stock No. 178-3225
Mfr. Part No.AEDR-8000-1K2
BrandBroadcom
TWD331.50
Each (On a Reel of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 441-6134
Mfr. Part No.8.3720.5621.1024
BrandKubler
TWD6,916.00
Each
units
1024 Incremental 6000rpm Push Pull Hollow 8mm 5 30 V dc - - IP65 - 44.5mm - -
RS Stock No. 265-1717
Mfr. Part No.EC11B152040G
TWD150.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 499-7734
Mfr. Part No.BHF 16.25W.1024-12-5
BrandBaumer
TWD17,575.00
Each
units
1024 Optical 12000rpm HTL/Push Pull Hollow shaft 12mm 4.5 30 V dc - - IP42 - - 58 Dia.mm -
RS Stock No. 909-3326
Mfr. Part No.RO3500
TWD6,784.00
Each
units
- Incremental 12000rpm HTL, TTL Hollow 12mm 4.5 30 V dc 10000 I/U - IP64 IO-Link - 58.5 Dia.mm 68.6mm
RS Stock No. 827-5029
Mfr. Part No.ENT1J-D28-L00128L
BrandBourns
TWD2,146.00
Each
units
128 Optical 3000rpm Push Pull Solid 1/4in 5 V dc 2 Bit - IP40 - - 22.2 Dia.mm 23.37mm
RS Stock No. 796-7862
Mfr. Part No.HEDS-9000#T00
BrandBroadcom
TWD648.00
Each
units
- Incremental - Push Pull - - 4.5 5.5 V dc 2000 CPR - - - 10.16mm 26.67mm 11.71mm
RS Stock No. 822-6395
Mfr. Part No.E6C3-AG5B 360P/R 2M
BrandOmron
TWD18,968.00
Each
units
360 Absolute 5000rpm PNP Open Collector Solid 8mm 12 24 V dc 360 ppr - IP65 SSI-Gray 58mm 50 Dia.mm -
RS Stock No. 796-7865
Mfr. Part No.HEDS-5605#E06
BrandBroadcom
TWD1,567.00
Each
units
- Incremental 30000rpm Push Pull - - -0.5 7 V dc 200 CPR - - - 18.3mm 41.1mm 30mm
RS Stock No. 173-5536
Mfr. Part No.DPL12H2424A20FR
TWD192.90
Each (In a Box of 500)
units
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 27.4mm 13.2mm 12.4mm
RS Stock No. 441-6162
Mfr. Part No.8.3720.5611.1024
BrandKubler
TWD6,893.00
Each
units
1024 Incremental 6000rpm TTL Hollow 8mm 5 V dc - - IP67 - 34mm - -
RS Stock No. 167-4681
Mfr. Part No.3315C-001-006L
BrandBourns
TWD82.40
Each (In a Tray of 100)
units
6 Incremental 120rpm Quadrature Solid 9mm - 2 Bit - IP67 - 9.53mm 9.53mm 17.88mm
RS Stock No. 795-1084
BrandRS PRO
TWD7,478.00
Each
units
256 Incremental 8000rpm HTL Inverted Solid 10mm 5 30 V dc 2500 ppr - IP67 - - 58 Dia.mm 90mm
RS Stock No. 447-6215
Mfr. Part No.D5.2102.2441.1000
BrandKubler
TWD20,290.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 167-4682
Mfr. Part No.3315C-001-016L
BrandBourns
TWD68.80
Each (In a Tray of 100)
units
16 Incremental 120rpm Quadrature Solid 1/4in - 2 Bit - IP67 - 9.53mm 9.53mm 17.88mm
RS Stock No. 447-6221
Mfr. Part No.D5.2102.2421.1000
BrandKubler
TWD20,290.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 795-1116
BrandRS PRO
TWD9,247.00
Each
units
200 Incremental 6000rpm HTL Inverted Hollow 12mm 5 30 V dc 2500 ppr - IP65 - - 58 Dia.mm 44.5mm
RS Stock No. 481-7486
Mfr. Part No.GI356.170R013
BrandBaumer
TWD9,465.00
Each
units
360 Optical 10000rpm HTL/Push Pull Solid shaft 6mm 4.75 30 V dc - - IP54 - - 58 Dia.mm -
RS Stock No. 168-0818
Mfr. Part No.DPL12SHN24A25K3
TWD173.00
Each (In a Box of 500)
units
24 Incremental 60rpm Quadrature Solid 6mm 5 V dc - - - - 25mm 13.2mm 12.4mm