Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.Rotary Encoders can be divided into 2 main types:· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy. Types of absolute encoders:o Mechanicalo Opticalo Magnetico Capacitive· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 142 products
Results per page
Description Price Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
RS Stock No. 499-7734
Mfr. Part No.BHF 16.25W.1024-12-5
BrandBaumer
TWD17,575.00
Each
units
1024 Optical 12000rpm Push Pull Hollow shaft 12mm 4.5 30 V dc - - IP42 - - 58 Dia.mm -
RS Stock No. 499-7655
Mfr. Part No.BDT 16.25W.0360-6-5
BrandBaumer
TWD23,569.00
Each
units
360 Optical 12000rpm Push Pull Solid shaft 6mm 4.5 30 V dc - - IP42 - - 50 Dia.mm -
RS Stock No. 189-2687
Mfr. Part No.EAM580-BAC.5B4G.14130.A
BrandBaumer
TWD15,635.00
Each
units
- Magnetic 6000rpm - Hollow shaft 12mm 4.5 30 V dc MT 13 bit, ST 14 bit - IP65 - - 58mm -
RS Stock No. 820-3689
Mfr. Part No.EIL580-SC10.5FN.00512.A
BrandBaumer
TWD6,957.00
Each
units
512 Optical 12000rpm HTL, Push Pull Solid shaft 10mm 8 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 542-5230
Mfr. Part No.BRIH 58 D16 24K 2048 P2 N
BrandBaumer
TWD10,984.00
Each
units
2048 Optical 12000rpm Push Pull Hollow shaft 12mm 10 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 818-2967
Mfr. Part No.EIL580P-BT12.5FF.01024.B
BrandBaumer
TWD11,202.00
Each
units
1 65536 Optical 8000rpm TTL/HTL Hollow shaft 12mm 4.75 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 189-2688
Mfr. Part No.EAM580R-SC0.7NC4.A36A1.A
BrandBaumer
TWD18,277.00
Each
units
- Magnetic 6000rpm - Solid shaft 10mm 14 30 V dc 12 bit - IP67 - - 58mm -
RS Stock No. 820-3692
Mfr. Part No.EIL580-SC10.5BN.00512.A
BrandBaumer
TWD6,957.00
Each
units
512 Optical 12000rpm HTL, Push Pull Solid shaft 10mm 8 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 188-3523
Mfr. Part No.EAL580-SC0.5WPT.13160.A
BrandBaumer
TWD20,140.00
Each
units
- Optical 6000rpm - Solid shaft 10mm 10 30 V dc MT16 bit, ST 13 bit - IP65 - - 58 Dia.mm -
RS Stock No. 818-2958
Mfr. Part No.EIL580P-SC10.5FF.01024.B
BrandBaumer
TWD9,734.00
Each
units
1 65536 Optical 12000rpm TTL/HTL Solid shaft 10mm 4.75 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 499-7778
Mfr. Part No.BHG 16.25W.0360-B2-5
BrandBaumer
TWD24,041.00
Each
units
360 Optical 12000rpm Push Pull Hollow shaft 12mm 4.5 30 V dc - - IP42 - - 58 Dia.mm -
RS Stock No. 499-7677
Mfr. Part No.BDT 16.25W.1024-6-5
BrandBaumer
TWD23,569.00
Each
units
1024 Optical 12000rpm Push Pull Solid shaft 6mm 4.5 30 V dc - - IP42 - - 50 Dia.mm -
RS Stock No. 189-2691
Mfr. Part No.EAM580-BAC.5NC6.14180.A
BrandBaumer
TWD17,176.00
Each
units
- Magnetic 6000rpm - Hollow shaft 12mm 10 30 V dc MT 18 bit, ST 14 bit - IP65 - - 58mm -
RS Stock No. 481-7622
Mfr. Part No.GXM1W.A20W0BBB00
BrandBaumer
TWD64,213.00
Each
units
- Optical 6000rpm Digital Solid shaft 10mm 10 30 V dc 12 Bit - IP65 BCD - 58 Dia.mm -
RS Stock No. 189-2689
Mfr. Part No.EAM580R-BAC.7NC4.A36A1.A
BrandBaumer
TWD18,937.00
Each
units
- Magnetic 6000rpm - Hollow shaft 12mm 14 30 V dc 12 bit - IP67 - - 58mm -
RS Stock No. 499-7807
Mfr. Part No.BHG 16.25W.5000-B2-5
BrandBaumer
TWD24,041.00
Each
units
5000 Optical 12000rpm Push Pull Hollow shaft 12mm 4.5 30 V dc - - IP42 - - 58 Dia.mm -
RS Stock No. 188-3536
Mfr. Part No.EAM580-SY6.7L4G.13120.A
BrandBaumer
TWD18,656.00
Each
units
- Magnetic 6000rpm - Solid shaft 6mm 4.5 30 V dc MT 12 bit, ST 13 bit - IP67 - - 58mm -
RS Stock No. 820-3711
Mfr. Part No.EIL580-TT12.5FN.00512.A
BrandBaumer
TWD8,332.00
Each
units
512 Optical 6000rpm HTL, Push Pull Hollow shaft 12mm 8 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 820-3695
Mfr. Part No.EIL580-SC10.5FN.02048.A
BrandBaumer
TWD6,955.00
Each
units
2048 Optical 12000rpm HTL, Push Pull Solid shaft 10mm 8 30 V dc - - IP65 - - 58 Dia.mm -
RS Stock No. 499-7784
Mfr. Part No.BHG 16.25W.1024-B2-5
BrandBaumer
TWD24,041.00
Each
units
1024 Optical 12000rpm Push Pull Hollow shaft 12mm 4.5 30 V dc - - IP42 - - 58 Dia.mm -