Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Device Type Memory Read Time Write Time Detection Range Minimum Frequency Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 521-320
Mfr. Part No.XGCS4901201
TWD19,030.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz - IP65 40mm 40mm 15mm -25°C +70°C
RS Stock No. 144-9701
Mfr. Part No.XGCS490B201
TWD20,751.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C
RS Stock No. 177-8914
Mfr. Part No.XGSZCNFAC
TWD1,567.00
Each
units
RFID Bagde - - - 70 → 100 mm - 13.56MHz External IP65 85.5mm 54mm 1mm -25°C +50°C
New
RS Stock No. 195-1894
Mfr. Part No.XGHBPB3345
TWD751.00
Each
units
Key Fob Tag 736 B - - XGCS85) mm, 30 (XGCS49) mm, 35 (XGCS89 - 13.56MHz - IP67 31mm 4.8mm 40mm -5°C +80°C
RS Stock No. 144-9702
Mfr. Part No.XGCS49LB201
TWD17,267.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C +70°C
RS Stock No. 521-235
Mfr. Part No.XGHB90E340
TWD266.40
Each (In a Pack of 10)
units
RFID Bagde 256 bit 12+0.825 ms 20+11.8ms 70 → 100 mm - 13.56MHz - IP65 54mm 85.5mm 1mm -25°C +50°C
RS Stock No. 177-8839
Mfr. Part No.XGCS491B201
TWD12,531.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C