Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Device Type Memory Read Time Write Time Detection Range Minimum Frequency Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 800-2739
Mfr. Part No.20926410703
BrandHARTING
TWD659.30
Each (In a Pack of 50)
units
Transponder 32 bit, 128 bit - - 7 m 860MHz 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C +90°C
RS Stock No. 521-320
Mfr. Part No.XGCS4901201
TWD19,030.00
Each
units
RFID Cradle - - - 70 → 100 mm - 13.56MHz - IP65 40mm 40mm 15mm -25°C +70°C
RS Stock No. 843-0800
Mfr. Part No.28449
TWD91.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 168-3092
Mfr. Part No.MIKROE-295
TWD56.00
Each
units
Transceiver 64 bit - - - - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C
RS Stock No. 829-6114
Mfr. Part No.111-01639 T50RFIDCHA-PA66-YE (100)
TWD14,124.00
1 Bag of 100
Bag(s)
Cable Tie with RFID Tag - - - - - 13.56MHz - - 200mm 4.6mm - -40°C +85°C
New
RS Stock No. 196-3699
Mfr. Part No.6GT28004BB00
BrandSiemens
TWD4,248.00
Each
units
Transponder 8189 B - - 105 mm - 13.56MHz - IP67 25mm 48mm 15mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C +85 (Read/Write Access) °C, +85 (Read/Write Area) °C
RS Stock No. 177-8914
Mfr. Part No.XGSZCNFAC
TWD1,567.00
Each
units
RFID Bagde - - - 70 → 100 mm - 13.56MHz External IP65 85.5mm 54mm 1mm -25°C +50°C
RS Stock No. 176-2223
Mfr. Part No.151-01472 RFID CRADLE-TPU-YE (100)
TWD15,915.00
1 Bag of 100
Bag(s)
RFID Cradle - - - - - 13.56MHz - - 27.9mm 19.8mm - -25°C +85°C
New
RS Stock No. 195-1894
Mfr. Part No.XGHBPB3345
TWD751.00
Each
units
Key Fob Tag 736 B - - XGCS85) mm, 30 (XGCS49) mm, 35 (XGCS89 - 13.56MHz - IP67 31mm 4.8mm 40mm -5°C +80°C
New
RS Stock No. 196-3702
Mfr. Part No.6GT28011BA10
BrandSiemens
TWD19,806.00
Each
units
Reader - 0.13 ms 0.13ms 60 mm - 13.56MHz - IP67 55mm 75mm 30mm -25°C +70°C
RS Stock No. 800-2726
Mfr. Part No.20926410201
BrandHARTING
TWD961.60
Each (In a Pack of 10)
units
Transponder 512 bit - - 2.5 m 860MHz 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C +85°C
New
RS Stock No. 196-3701
Mfr. Part No.6GT28005BD00
BrandSiemens
TWD5,942.00
Each
units
Transponder 32765 B - - 125 mm - 13.56MHz - IP68 50mm 50mm 20mm -40 (Read/Write Area) °C, -25 (Read/Write Access) °C +85 (Read/Write Access) °C, +85 (Read/Write Area) °C
New
RS Stock No. 196-3703
Mfr. Part No.6GT28012BA10
BrandSiemens
TWD21,127.00
Each
units
Reader - 0.13 ms 0.13ms 140 mm - 13.56MHz - IP67 75mm 75mm 41mm -25°C +70°C
RS Stock No. 521-235
Mfr. Part No.XGHB90E340
TWD266.40
Each (In a Pack of 10)
units
RFID Bagde 256 bit 12+0.825 ms 20+11.8ms 70 → 100 mm - 13.56MHz - IP65 54mm 85.5mm 1mm -25°C +50°C
RS Stock No. 800-2732
Mfr. Part No.20926410803
BrandHARTING
TWD65.30
Each (In a Pack of 50)
units
Transponder 128 bit - - 4 m 860MHz 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C +90°C
RS Stock No. 176-2222
Mfr. Part No.151-01582 RFID HEXTAG-PA66-YE (100)
TWD14,571.00
1 Bag of 100
Bag(s)
RFID Hextag - - - - - 13.56MHz - - 33.4mm 38.39mm 8mm -40°C +85°C
RS Stock No. 843-0793
Mfr. Part No.28445
TWD91.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 168-3097
Mfr. Part No.MIKROE-779
TWD63.00
Each
units
Transceiver 64 bit - - - - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C
RS Stock No. 822-4709
Mfr. Part No.V600-D23P66N
BrandOmron
TWD967.00
Each
units
- 256 B - - - - - - - 34mm 34mm 3.5mm - -
RS Stock No. 882-8972
Mfr. Part No.MIKROE-1475
TWD75.00
Each
units
- - - - - - - - - - - - - -