Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
Read more Read less

Filters

Viewing 81 - 100 of 546 products
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS Stock No. 237-1635
BrandRS PRO
TWD967.00
Each
units
PT100 35mm 5mm -50°C +450°C Lead Wire 450mm - Platinum - - - 4 Class B
RS Stock No. 407-1416
Mfr. Part No.DSE2/PT1000
BrandCorrege
TWD3,534.00
Each
units
PT1000 - - -20°C +70°C Screw - - - Wall - - 3 Class B
New
RS Stock No. 200-0589
BrandRS PRO
TWD3,668.00
Each
units
PT100 150mm 6mm -50°C +250°C KNE Terminal Head - - 316 Stainless Steel - M20 - 6 -
RS Stock No. 290-5070
BrandRS PRO
TWD631.00
1 Bag of 5
Bag(s)
PT100 5mm 2mm -50°C +500°C Solder - - Platinum Chip - - 2 Class B
RS Stock No. 134-8465
Mfr. Part No.TA2415
TWD6,459.00
Each
units
PT1000 50mm 6mm -50°C +150°C M12 Connector - IO-LINK Stainless Steel G1/2 - IO-Link 4 -
RS Stock No. 872-2705
BrandRS PRO
TWD6,238.00
Each
units
PT100 150mm 6mm -100°C +450°C Connection Head - - Stainless Steel G1/2 - - 3 Class B
RS Stock No. 762-1130
BrandRS PRO
TWD1,745.00
Each
units
PT1000 30mm 15mm -50°C +150°C Cable 1m - Aluminium Foil Backing, Silicone Rubber Patch Sensor - - 2 Class B
RS Stock No. 548-8736
Mfr. Part No.902020/25-402-1001-1-6-150-104/395,
BrandJumo
TWD4,422.00
Each
units
PT100 150mm 6mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS Stock No. 893-7161
Mfr. Part No.NB-PTCO-029
TWD90.00
Each
units
PT1000 2.3mm 2mm -30°C +300°C Solder - - - Chip - - - 0.15 %
RS Stock No. 174-7512
BrandRS PRO
TWD7,281.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 499-9386
Mfr. Part No.902030/31-380-1003-1-6-150-104/000
BrandJumo
TWD4,429.00
Each
units
PT100 150mm 6mm -50°C +200°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS Stock No. 373-6869
Mfr. Part No.K3-E-2LS-400
TWD3,032.00
Each
units
PT100 50mm 3mm -50°C +400°C Cable 2.5m - - - - - - F0.3
RS Stock No. 668-3049
Mfr. Part No.902550/31-378-1003-1-11-2500/000
BrandJumo
TWD2,367.00
Each
units
PT100 16mm 10mm -50°C +180°C - - - - Strip Sensor - - 2 Class B
RS Stock No. 872-2727
BrandRS PRO
TWD2,496.00
Each
units
PT100 300mm 6mm -100°C +450°C Connection Head - - Stainless Steel - M16 - 4 Class B
RS Stock No. 174-7511
BrandRS PRO
TWD7,281.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 158-5271
Mfr. Part No.902150/20-730-1003-1-6-50-11-1100/000
BrandJumo
TWD1,563.00
Each
units
PT100 50mm 6mm -5°C +105°C Cable 1m - - - - - 2 Class B
RS Stock No. 547-7685
Mfr. Part No.D05980
BrandCorrege
TWD5,541.00
Each
units
PT100 150mm 5mm -50°C +250°C Cable 3m - Stainless Steel - - - 2 x 3 Class B
RS Stock No. 134-8492
Mfr. Part No.TD2811
TWD9,146.00
Each
units
PT1000 50mm 6mm -50°C +150°C M12 Connector - IO-LINK Stainless Steel - - IO-Link 4 -
RS Stock No. 123-5585
BrandRS PRO
TWD1,647.00
Each
units
PT100 100mm 3mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B
RS Stock No. 175-7768
Mfr. Part No.TK7110
TWD5,571.00
Each
units
PT1000 50mm 6mm -40°C +145°C M12 Connector - - Stainless Steel G1/4 - - 4 ±0.1 °K