Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
Read more Read less

Filters

Viewing 41 - 60 of 536 products
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS Stock No. 407-1416
Mfr. Part No.DSE2/PT1000
BrandCorrege
TWD3,534.00
Each
units
PT1000 - - -20°C +70°C Screw - - - Wall - - 3 Class B
RS Stock No. 548-8281
Mfr. Part No.902550/30-378-1001-1-04-2500/315,
BrandJumo
TWD2,260.00
Each
units
PT100 50mm 25mm -50°C +180°C Cable 2.5m - - Strip Sensor - - 3 Class B
RS Stock No. 175-7769
Mfr. Part No.TK6110
TWD5,571.00
Each
units
PT1000 50mm 6mm -40°C +145°C M12 Connector - - Stainless Steel G1/4 - - 4 ±0.1 °K
RS Stock No. 397-1400
BrandRS PRO
TWD1,912.00
Each
units
PT100 250mm 6mm -50°C +250°C Cable 1m - Stainless Steel - - - 2 x 3 Class B
RS Stock No. 389-9314
Mfr. Part No.K11-E-2LS-200-MS-90
TWD2,100.00
Each
units
PT100 90mm 70mm 0°C +200°C Cable 2.5m - - Strip Sensor - - - F0.3
RS Stock No. 872-2708
BrandRS PRO
TWD5,866.00
Each
units
PT100 150mm 6mm -100°C +450°C Connection Head - - Stainless Steel G1/2 - - 3 Class B
RS Stock No. 411-1249
Mfr. Part No.K5-E-3LS-400-100-G1/4
TWD3,366.00
Each
units
PT100 100mm 6mm -50°C +400°C Cable 2.5m - - G1/4 - - - F0.3
RS Stock No. 169-9933
Mfr. Part No.P0K1.232.6W.B.007
TWD79.70
Each (In a Tray of 50)
units
PT100 2.3mm 2mm -200°C +600°C Solder - - - Chip - - 2 Class B
RS Stock No. 337-6928
Mfr. Part No.902150/10-724-1003-1-6-50-11-2500/000
BrandJumo
TWD1,870.00
Each
units
PT100 50mm 6mm -5°C +80°C Cable 2.5m - - - - - 2 Class B
RS Stock No. 373-0372
BrandRS PRO
TWD1,139.00
Each
units
PT100 100mm 6mm -50°C +200°C Cable 2m - Stainless Steel - - - 3 Class A
RS Stock No. 134-8520
Mfr. Part No.TN2445
TWD13,064.00
Each
units
PT1000 150mm 6mm -50°C +150°C M12 Connector - IO-LINK Stainless Steel G1/2 - IO-Link 4 -
RS Stock No. 872-2711
BrandRS PRO
TWD2,415.00
Each
units
PT100 150mm 6mm -100°C +450°C Connection Head - - Stainless Steel - M16 - 4 Class B
RS Stock No. 134-8511
Mfr. Part No.TM4831
TWD4,273.00
Each
units
PT100 100mm 6mm -40°C +150°C M12 Connector - - Stainless Steel - - - 4 -
RS Stock No. 891-9154
BrandRS PRO
TWD654.00
Each
units
PT1000 10mm 2mm -50°C +250°C Lead Wire 300mm - Platinum - - - 2 Class B
RS Stock No. 134-8470
Mfr. Part No.TA2532
TWD7,002.00
Each
units
PT1000 100mm 6mm -50°C +200°C M12 Connector - IO-LINK Stainless Steel G1/2 - IO-Link 4 -
RS Stock No. 181-2056
BrandRS PRO
TWD311.00
Each
units
PT500 5mm 2mm -50°C +600°C Solder - - - Chip - - - Class B
RS Stock No. 174-1661
BrandRS PRO
TWD1,781.00
Each
units
PT100 25mm 2.8mm -200°C +650°C Solder - - Aluminia Ceramic (Body) - - - - -
RS Stock No. 100-7529
Mfr. Part No.NB-PTCO-156
TWD145.00
Each
units
PT100 4mm 1.2mm -30°C +200°C Solder - - - Chip - - - ±0.1 °C
RS Stock No. 134-8476
Mfr. Part No.TA3597
TWD7,186.00
Each
units
PT100 38mm 18mm 0°C +100°C M12 Connector - IO-LINK Stainless Steel G1/2 - IO-Link 4 -
RS Stock No. 123-5595
BrandRS PRO
TWD1,134.00
Each
units
PT100 75mm 4.5mm -50°C +250°C Cable 2m - Stainless Steel - - - 4 Class B