Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
RS Stock No. 285-756
BrandRS PRO
TWD1,765.00
Each
units
Barrel PNP 2.5 mm - - - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel
RS Stock No. 517-2807
Mfr. Part No.MHRM 12G2501
BrandBaumer
TWD12,096.00
Each
units
- PNP 0.5 (Module 1) mm, 1 (Module 2) mm 0 → 15 kHz Yes Yes Wire Lead - - - - M12 8 → 28 V dc Stainless Steel
RS Stock No. 111-3710
Mfr. Part No.RZT7-03ZWS-KWB
BrandSick
TWD996.00
Each
units
Block Reed-NO 10 mm 400 Hz - Yes Wire Lead Panel 100 mA 230V 230V - 5 230 V ac/dc Plastic
RS Stock No. 285-762
BrandRS PRO
TWD3,137.00
Each
units
Barrel PNP 2.5 mm - - - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel
RS Stock No. 814-1187
Mfr. Part No.BMF 204K-PS-C-2A-SA2-S49-00,3
BrandBALLUFF
TWD1,594.00
Each
units
Barrel PNP - 7 kHz Yes Yes Cable Cable - - 30V - 10 30 V dc Polyamide
RS Stock No. 905-5254
Mfr. Part No.ASTC0000
BrandRed Lion
TWD2,679.00
Each
units
Barrel NPN - - - - Wire Lead Flush - - 30V - 9 30 V dc Stainless Steel
RS Stock No. 786-5857
Mfr. Part No.MZC1-4V3PS-KUO
BrandSick
TWD1,567.00
Each
units
Barrel PNP/NO - 1 kHz Yes Yes Cable Socket/Screw 100 mA - 30V - 10 30 V dc Plastic
RS Stock No. 789-7621
Mfr. Part No.MZC1-2V2PS-KU0
BrandSick
TWD1,370.00
Each
units
Barrel PNP 4 mm 1 kHz Yes Yes Cable Drop In - 30V 30V M12 5 30 V ac/dc Plastic
RS Stock No. 765-9592
Mfr. Part No.AA747AHA-LB
BrandSensitec
TWD90.00
Each
units
Block Analogue - - - - - Surface Mount - 9V - - ±9 V -
RS Stock No. 814-1174
Mfr. Part No.BMF 307K-PS-C-2-SA2-S49-00,3
BrandBALLUFF
TWD2,110.00
Each
units
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 30 V dc Polyamide
RS Stock No. 741-7537
Mfr. Part No.MR0101
TWD1,034.00
Each
units
Block PNP/NPN - 1 kHz Yes - 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 50 V ac, 5 60 V dc Polyamide
RS Stock No. 741-7534
Mfr. Part No.MR0100
TWD944.00
Each
units
Block PNP/NPN - 1 kHz Yes - Cable Flush 100 mA 120V 120V - 5 120 V ac/dc Polyamide
RS Stock No. 111-3711
Mfr. Part No.RZT7-03ZRS-KW0
BrandSick
TWD799.00
Each
units
Block Reed-NO 10 mm 400 Hz Yes Yes Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 30 V ac/dc Plastic
RS Stock No. 304-166
BrandRS PRO
TWD536.00
Each
units
Barrel Analogue 2.5 mm - - - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel
RS Stock No. 111-3708
Mfr. Part No.MZT7-03VPS-KW0
BrandSick
TWD1,144.00
Each
units
Block PNP-NO 10 mm 1 kHz Yes Yes Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic
RS Stock No. 905-5295
Mfr. Part No.MP37CA00
BrandRed Lion
TWD1,644.00
Each
units
Barrel NO - - - - Wire Lead Threaded - - - - 1 V Steel
RS Stock No. 786-5832
Mfr. Part No.MPS-224TSTP0
BrandSick
TWD20,900.00
Each
units
Barrel Analogue 224 mm - Yes Yes 4-Pin M8 Connector Drop In 20 mA - 30V - 15 30 V dc Plastic
RS Stock No. 765-9595
Mfr. Part No.AFF755BHA-AD
BrandSensitec
TWD96.00
Each
units
Block Analogue - 1 MHz - - - Surface Mount ±1 A 9V - - 1.2 9 V -
RS Stock No. 789-7628
Mfr. Part No.MZC1-2V2PS-KP0
BrandSick
TWD1,676.00
Each
units
Barrel PNP 4 mm 1 kHz Yes Yes Cable Drop In - 30V 30V M8 5 30 V ac/dc Plastic
RS Stock No. 814-1064
Mfr. Part No.BMF 235K-PS-C-2A-SA95-S4-00,3
BrandBALLUFF
TWD2,603.00
Each
units
Barrel PNP - 3 kHz Yes Yes Cable Cable - - 30V - 10 30 V dc Polyamide